Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
Qty Web Price 15,000 $0.0132 30,000 $0.0129 45,000 $0.0128 75,000 $0.0126 150,000 $0.0121 | 15,000 Ready to Ship! | 8 Weeks | 2225 | Reel | Unshielded | 1.6nH | 0.6A | ±0.1nH | 0.15Ω | 20GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | |||
Murata LQP Series 0201 3.6 nH ±0.1 % 400 mA SMT 300 mOhm Unshielded Multilayer Inductor | Qty Web Price 15,000 $0.0144 30,000 $0.0141 60,000 $0.0138 75,000 $0.0137 225,000 $0.0131 | 15,000 Ready to Ship! | 8 Weeks | 2144 | Reel | Unshielded | 3.6nH | 0.4A | ±0.1nH | 0.3Ω | 9.5GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | ||
Qty Web Price 15,000 $0.0181 30,000 $0.0177 45,000 $0.0174 60,000 $0.0172 75,000 $0.0167 | 15,000 Ready to Ship! | 8 Weeks | 2252 | Reel | Unshielded | 5.6nH | 350mA | ±5% | 400mΩ | 4GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | L 0.6mm x W 0.3mm x H 0.33mm | Surface Mount | ||
Qty Web Price 15,000 $0.0159 30,000 $0.0155 45,000 $0.0153 75,000 $0.0151 150,000 $0.0145 | 15,000 Ready to Ship! | 8 Weeks | 2138 | Reel | Unshielded | 150nH | 80mA | ±3% | 9Ω | 880MHz | Non-Magnetic | 100MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | |||
Qty Web Price 4,000 $0.0542 8,000 $0.0528 12,000 $0.052 20,000 $0.0511 40,000 $0.0491 | 12,000 Ready to Ship! | 6 Weeks | 2135 | Reel | 470nH | 75mA | ±2% | 7Ω | 700MHz | 0603 (1608 Metric) | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0658 8,000 $0.0641 12,000 $0.0631 16,000 $0.0624 20,000 $0.0602 | 12,000 Ready to Ship! | 6 Weeks | 2229 | Reel | Unshielded | 47nH | 0.6A | ±5% | 0.28Ω | 2GHz | Non-Magnetic | 200MHz | -40°C to +125°C | -40°C to +125°C | 0603 (1608 Metric) | 2 | Surface Mount | |||
Qty Web Price 10,000 $0.0502 20,000 $0.0489 30,000 $0.0483 40,000 $0.0478 50,000 $0.0462 | 10,000 Ready to Ship! | 6 Weeks | 2209 | Reel | 19nH | 370mA | ±2% | 270mΩ | 4.5GHz | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Web Price 10,000 $0.0647 20,000 $0.0631 30,000 $0.0621 40,000 $0.0609 | 10,000 Ready to Ship! | 6 Weeks | 2205 | Reel | Unshielded | 1.3nH | 3.15A | ±0.2nH | 12mΩ | Non-Magnetic | 100MHz | -55°C to +125°C | 2 | |||||||
Qty Web Price 10,000 $0.0528 20,000 $0.0515 30,000 $0.0508 40,000 $0.0503 50,000 $0.0487 | 10,000 Ready to Ship! | 6 Weeks | 2220 | Reel | 1.8nH | 460mA | ±0.2nH | 160mΩ | 16GHz | 0402 (1005 Metric) | Surface Mount | |||||||||
Murata Inductor RF Chip Unshielded Wirewound 0.022uH 2% 100MHz 30Q-Factor Non Magnetic | Qty Web Price 10,000 $0.0724 20,000 $0.0705 30,000 $0.0686 | 10,000 Ready to Ship! | 6 Weeks | 2210 | Reel | Unshielded | 22nH | 780mA | ±2% | 202mΩ | 4.5GHz | Non-Magnetic | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | |||
Qty Web Price 10,000 $0.0429 20,000 $0.0419 30,000 $0.0413 40,000 $0.0409 50,000 $0.0396 | 10,000 Ready to Ship! | 6 Weeks | 2206 | Reel | Unshielded | 24nH | 280mA | ±5% | 520mΩ | Non-Magnetic | 100MHz | -55°C to +125°C | 2 | Surface Mount | ||||||
Qty Web Price 10,000 $0.0709 20,000 $0.0691 30,000 $0.0672 | 10,000 Ready to Ship! | 6 Weeks | 2209 | Reel | 2.2nH | 2.53A | ±0.1nH | 22mΩ | 15.5GHz | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Web Price 10,000 $0.0647 20,000 $0.0631 30,000 $0.0621 40,000 $0.0609 | 10,000 Ready to Ship! | 6 Weeks | 2211 | Reel | Unshielded | 3.3nH | 2A | ±0.2nH | 30mΩ | Non-Magnetic | 100MHz | -55°C to +125°C | 2 | Surface Mount | ||||||
Qty Web Price 10,000 $0.0693 20,000 $0.0675 30,000 $0.0657 | 10,000 Ready to Ship! | 6 Weeks | 2206 | Reel | Unshielded | 56nH | 340mA | ±2% | 996mΩ | 2.9GHz | Non-Magnetic | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | ||||
Qty Web Price 1 $0.245 20 $0.189 150 $0.15 1,000 $0.114 5,000 $0.0837 | 9,499 Ready to Ship! | 6 Weeks | 1919 | Cut Tape Available in Mini-Reel | Unshielded | 24nH | 280mA | ±5% | 520mΩ | Non-Magnetic | 100MHz | -55°C to +125°C | 2 | Surface Mount | ||||||
Qty Web Price 4,000 $0.0502 8,000 $0.0489 16,000 $0.0477 20,000 $0.0473 60,000 $0.045 | 8,000 Ready to Ship! | 2103 | Reel | 13nH | 600mA | ±2% | 130mΩ | 6GHz | 0603 (1608 Metric) | Surface Mount | ||||||||||
Qty Web Price 4,000 $0.0502 8,000 $0.0489 16,000 $0.0477 20,000 $0.0473 60,000 $0.045 | 8,000 Ready to Ship! | N/A | 2140 | Reel | 13nH | 600mA | ±2% | 130mΩ | 6GHz | 0603 (1608 Metric) | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0531 8,000 $0.0518 12,000 $0.051 20,000 $0.0501 40,000 $0.0481 | 8,000 Ready to Ship! | 6 Weeks | 2208 | Reel | 20nH | 550mA | ±2% | 160mΩ | 4.9GHz | 0603 (1608 Metric) | Surface Mount | |||||||||
Qty Web Price 3,000 $0.117 6,000 $0.115 9,000 $0.113 12,000 $0.112 15,000 $0.109 | 6,000 Ready to Ship! | 10 Weeks | 2225 | Reel | Shielded | 2.2µH | 1.7A | ±20% | 140mΩ | Metal | 1MHz | -40°C to +125°C | 0806 (2016 Metric) | L 2mm x W 1.6mm | Surface Mount | |||||
Qty Web Price 1 $0.135 20 $0.0997 150 $0.0757 1,000 $0.0531 5,000 $0.0339 | 5,871 Ready to Ship! | 7 Weeks | 1816 | Cut Tape Available in Mini-Reel | 9.1nH | 500mA | ±5% | 260mΩ | 3.4GHz | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Web Price 1 $0.27 20 $0.21 150 $0.17 1,000 $0.132 5,000 $0.0994 | 5,497 Ready to Ship! | 1348 | Cut Tape | 15nH | 460mA | ±3% | 160mΩ | 5GHz | 0402 (1005 Metric) | Surface Mount | ||||||||||
Qty Web Price 4,000 $0.047 8,000 $0.0458 16,000 $0.0447 20,000 $0.0444 60,000 $0.0422 | 4,000 Ready to Ship! | 6 Weeks | 2129 | Reel | 4.3nH | 850mA | ±0.2nH | 59mΩ | 6GHz | 0603 (1608 Metric) | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0481 8,000 $0.0469 16,000 $0.0458 20,000 $0.0454 60,000 $0.0432 | 4,000 Ready to Ship! | 6 Weeks | 2139 | Reel | 110nH | 200mA | ±2% | 1.2Ω | 0603 (1608 Metric) | Surface Mount | ||||||||||
Qty Web Price 4,000 $0.0474 8,000 $0.0463 16,000 $0.0451 20,000 $0.0448 60,000 $0.0426 | 4,000 Ready to Ship! | 6 Weeks | 2212 | Reel | 180nH | 140mA | ±5% | 2.2Ω | 1.3GHz | 0603 (1608 Metric) | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0479 8,000 $0.0468 16,000 $0.0456 20,000 $0.0452 60,000 $0.043 | 4,000 Ready to Ship! | 2113 | Reel | 270nH | 110mA | ±2% | 3.4Ω | 960MHz | 0603 (1608 Metric) | Surface Mount |
Added to Your Shopping Cart