Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
Qty Web Price 4,000 $0.0542 8,000 $0.0528 12,000 $0.052 20,000 $0.0511 40,000 $0.0491 | 4,000 Ready to Ship! | 6 Weeks | 2210 | Reel | 330nH | 85mA | ±2% | 5.5Ω | 800MHz | 0603 (1608 Metric) | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0551 8,000 $0.0537 12,000 $0.0529 20,000 $0.0519 40,000 $0.0499 | 4,000 Ready to Ship! | 6 Weeks | 2229 | Reel | 390nH | 80mA | ±2% | 6.2Ω | 800MHz | 0603 (1608 Metric) | Surface Mount | |||||||||
Qty Web Price 1 $0.26 15 $0.199 100 $0.157 400 $0.127 2,000 $0.0918 | 3,855 Ready to Ship! | 6 Weeks | 2004 | Cut Tape Available in Mini-Reel | 43nH | 380mA | ±2% | 290mΩ | 2.7GHz | 0603 (1608 Metric) | Surface Mount | |||||||||
Qty Web Price 1 $0.265 15 $0.205 100 $0.163 400 $0.132 2,000 $0.0963 | 3,645 Ready to Ship! | 6 Weeks | 1819 | Cut Tape Available in Mini-Reel | 13nH | 600mA | ±2% | 130mΩ | 6GHz | 0603 (1608 Metric) | Surface Mount | |||||||||
Qty Web Price 1 $0.27 20 $0.21 150 $0.168 1,000 $0.13 5,000 $0.098 | 3,338 Ready to Ship! | 6 Weeks | 1928 | Cut Tape Available in Mini-Reel | 15nH | 460mA | ±3% | 160mΩ | 5GHz | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Web Price 2,000 $0.0727 6,000 $0.0698 8,000 $0.069 20,000 $0.0667 30,000 $0.0644 | 2,000 Ready to Ship! | 6 Weeks | 2232 | Reel | 470nH | 250mA | ±5% | 1.76Ω | 300MHz | 0805 (2012 Metric) | Surface Mount | |||||||||
Qty Web Price 1 $0.285 15 $0.22 100 $0.177 400 $0.145 2,000 $0.107 | 1,811 Ready to Ship! | 6 Weeks | 1904 | Cut Tape Available in Mini-Reel | 390nH | 80mA | ±2% | 6.2Ω | 800MHz | 0603 (1608 Metric) | Surface Mount | |||||||||
Qty Web Price 1 $0.335 15 $0.255 50 $0.225 250 $0.179 1,000 $0.141 | 1,650 Ready to Ship! | 6 Weeks | 2024 | Cut Tape Available in Mini-Reel | 4.7µH | 260mA | ±5% | 4Ω | 60MHz | 1008 (2520 Metric) | Surface Mount | |||||||||
Qty Web Price 1 $0.26 15 $0.199 100 $0.157 400 $0.127 2,000 $0.0918 | 1,482 Ready to Ship! | 6 Weeks | 1821 | Cut Tape Available in Mini-Reel | 8.2nH | 650mA | ±0.2nH | 110mΩ | 6GHz | 0603 (1608 Metric) | Surface Mount | |||||||||
Qty Web Price 1 $0.29 15 $0.225 100 $0.182 400 $0.15 2,000 $0.112 | 967 Ready to Ship! | 6 Weeks | 1849 | Cut Tape Available in Mini-Reel | 3nH | 670mA | ±0.2nH | 170mΩ | 15GHz | 0603 (1608 Metric) | Surface Mount | |||||||||
Qty Web Price 1 $0.345 15 $0.265 50 $0.23 250 $0.187 1,000 $0.148 | 87 Ready to Ship! | 6 Weeks | 1820 | Cut Tape Available in Mini-Reel | 1µH | 370mA | ±5% | 1.75Ω | 290MHz | 1008 (2520 Metric) | Surface Mount | |||||||||
Qty Web Price 3,000 $0.117 6,000 $0.115 9,000 $0.113 12,000 $0.112 15,000 $0.109 | 0 | 10 Weeks | Reel | Shielded | 2.2µH | 1.7A | ±20% | 140mΩ | Metal | 1MHz | -40°C to +125°C | 0806 (2016 Metric) | L 2mm x W 1.6mm | Surface Mount | ||||||
Qty Web Price 3,000 $0.198 6,000 $0.194 9,000 $0.191 12,000 $0.188 | 0 | 20 Weeks | Reel | |||||||||||||||||
Qty Web Price 10,000 $0.0451 20,000 $0.0441 30,000 $0.0434 40,000 $0.043 50,000 $0.0416 | 0 | 8 Weeks | Reel | |||||||||||||||||
Qty Web Price 10,000 $0.0451 20,000 $0.0441 30,000 $0.0434 40,000 $0.043 50,000 $0.0416 | 0 | N/A | Reel | |||||||||||||||||
Qty Web Price 10,000 $0.0532 20,000 $0.0519 30,000 $0.0512 40,000 $0.0507 50,000 $0.0491 | 0 | 7 Weeks | Reel | Unshielded | 39nH | 0.3A | ±5% | 0.65Ω | 1.2GHz | Air | 100MHz | -55°C to +125°C | -55°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | ||||
Qty Web Price 10,000 $0.0597 20,000 $0.0583 40,000 $0.057 50,000 $0.0566 150,000 $0.054 | 0 | Reel | Unshielded | 39nH | 0.3A | ±5% | 0.65Ω | 1.2GHz | Air | 100MHz | -55°C to +125°C | -55°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | |||||
Qty Web Price 10,000 $0.0215 20,000 $0.021 30,000 $0.0208 50,000 $0.0204 100,000 $0.0197 | 0 | 7 Weeks | Reel | Unshielded | 1.1nH | 1A | ±0.2nH | 80mΩ | 6GHz | Air | 100MHz | -55°C to +125°C | -55°C to +125°C | 0402 (1005 Metric) | 2 | L 1mm x W 0.5mm x H 0.55mm | Surface Mount | |||
Qty Web Price 10,000 $0.0215 20,000 $0.021 30,000 $0.0208 50,000 $0.0204 100,000 $0.0197 | 0 | N/A | Reel | Unshielded | 1.1nH | 1A | ±0.2nH | 80mΩ | 6GHz | Air | 100MHz | -55°C to +125°C | -55°C to +125°C | 0402 (1005 Metric) | 2 | L 1mm x W 0.5mm x H 0.55mm | Surface Mount | |||
Qty Web Price 10,000 $0.019 20,000 $0.0185 40,000 $0.0181 50,000 $0.018 150,000 $0.0172 | 0 | Reel | ||||||||||||||||||
Qty Web Price 10,000 $0.008 30,000 $0.0077 50,000 $0.0075 150,000 $0.0072 250,000 $0.007 | 0 | Reel | 2nH | 300mA | ±0.3nH | 120mΩ | 6GHz | 0402 (1005 Metric) | Surface Mount | |||||||||||
Qty Web Price 10,000 $0.0188 30,000 $0.0181 50,000 $0.0178 100,000 $0.0174 200,000 $0.0168 | 0 | Reel | ||||||||||||||||||
Qty Web Price 10,000 $0.0235 30,000 $0.0227 50,000 $0.0223 100,000 $0.0218 200,000 $0.021 | 0 | Reel | ||||||||||||||||||
Qty Web Price 10,000 $0.0215 20,000 $0.021 30,000 $0.0208 50,000 $0.0204 100,000 $0.0197 | 0 | 7 Weeks | Reel | Unshielded | 12nH | 0.5A | ±3% | 0.28Ω | 3GHz | Air | 100MHz | -55°C to +125°C | -55°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | ||||
![]() Murata Inductor RF Chip Unshielded Multi-Layer 0.003uH 0.1nH 100MHz 8Q-Factor Air 0.8A | Qty Web Price 10,000 $0.0259 20,000 $0.0252 30,000 $0.0249 40,000 $0.0246 50,000 $0.0239 | 0 | 7 Weeks | Reel |
Added to Your Shopping Cart