Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
Qty Web Price 10,000 $0.0223 20,000 $0.0218 30,000 $0.0215 50,000 $0.0211 100,000 $0.0203 | 0 | 7 Weeks | Reel | |||||||||||||||||
Murata Inductor RF Chip Unshielded Multi-Layer 0.0082uH 3% 100MHz 8Q-Factor Air 0.55A | Qty Web Price 10,000 $0.0215 20,000 $0.021 30,000 $0.0208 50,000 $0.0204 100,000 $0.0197 | 0 | 7 Weeks | Reel | Unshielded | 8.2nH | 0.55A | ±0.3% | 0.24Ω | 3.7GHz | Air | 100MHz | -55°C to +125°C | -55°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | |||
Qty Web Price 10,000 $0.0169 30,000 $0.0163 50,000 $0.0161 150,000 $0.0155 250,000 $0.015 | 0 | Reel | 9.1nH | 500mA | ±5% | 260mΩ | 3.4GHz | 0402 (1005 Metric) | Surface Mount | |||||||||||
Qty Web Price 10,000 $0.0223 20,000 $0.0218 30,000 $0.0215 50,000 $0.0211 100,000 $0.0203 | 0 | Reel | ||||||||||||||||||
Qty Web Price 10,000 $0.0259 20,000 $0.0252 30,000 $0.0249 40,000 $0.0246 50,000 $0.0239 | 0 | 7 Weeks | Reel | |||||||||||||||||
Murata LQG Series 0402 4.7 nH 6 Ghz ±0.3nH % 700 mA SMT Unshielded Multilayer Inductor | Qty Web Price 10,000 $0.0249 20,000 $0.0243 30,000 $0.024 40,000 $0.0238 50,000 $0.023 | 0 | 7 Weeks | Reel | Unshielded | 4.7nH | 700mA | ±0.3nH | 160mΩ | 6GHz | Air | 100MHz | -55°C to +125°C | -55°C to +125°C | 0402 (1005 Metric) | 2 | L 1mm x W 0.5mm x H 0.55mm | Surface Mount | ||
Qty Web Price 10,000 $0.0456 20,000 $0.0445 30,000 $0.0439 40,000 $0.0434 50,000 $0.042 | 0 | 7 Weeks | Reel | Unshielded | 1.5nH | 1A | ±0.2nH | 40mΩ | 11GHz | Air | 100MHz | -55°C to +125°C | -55°C to +125°C | 0402 (1005 Metric) | 2 | L 1mm x W 0.6mm x H 0.51mm | Surface Mount | |||
Qty Web Price 10,000 $0.049 20,000 $0.0478 30,000 $0.0471 40,000 $0.0466 50,000 $0.0451 | 0 | 7 Weeks | Reel | Unshielded | 2nH | 1A | 0.2nH to 0.2nH | 0.05Ω | 8GHz | Air | 100MHz | -55°C to +125°C | -55°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | ||||
Qty Web Price 10,000 $0.0798 20,000 $0.0777 30,000 $0.0756 | 0 | 7 Weeks | Reel | Unshielded | 22nH | 0.23A | ±2% | 1.1Ω | 2.1GHz | Air | 100MHz | -55°C to +125°C | -55°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | ||||
![]() Murata Inductor RF Chip Unshielded Multi-Layer 0.002uH 0.2nH 100MHz 23Q-Factor Air 1A | Qty Web Price 10,000 $0.0441 20,000 $0.043 30,000 $0.0424 40,000 $0.042 50,000 $0.0407 | 0 | 7 Weeks | Reel | ||||||||||||||||
Qty Web Price 10,000 $0.0395 20,000 $0.0386 30,000 $0.038 40,000 $0.0376 50,000 $0.0365 | 0 | 7 Weeks | Reel | Unshielded | 2.4nH | 1A | ±0.3nH | 0.06Ω | 6.5GHz | Air | 100MHz | -55°C to +125°C | -55°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | ||||
Qty Web Price 10,000 $0.0479 20,000 $0.0467 30,000 $0.0461 40,000 $0.0456 50,000 $0.0442 | 0 | 7 Weeks | Reel | Unshielded | 33nH | 0.22A | ±3% | 1.5Ω | 1.6GHz | Air | 100MHz | -55°C to +125°C | -55°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | ||||
![]() Murata Inductor RF Chip Unshielded Multi-Layer 0.0095uH 5% 100MHz 23Q-Factor Air 0.5A | Qty Web Price 10,000 $0.0395 20,000 $0.0386 30,000 $0.038 40,000 $0.0376 50,000 $0.0365 | 0 | 7 Weeks | Reel | ||||||||||||||||
Qty Web Price 4,000 $0.0825 8,000 $0.0803 12,000 $0.0791 16,000 $0.0782 20,000 $0.0755 | 0 | 7 Weeks | Reel | Unshielded | 33nH | 0.5A | ±5% | 0.54Ω | 1.2GHz | Air | 100MHz | -55°C to +125°C | -55°C to +125°C | 0603 (1608 Metric) | 2 | Surface Mount | ||||
Qty Web Price 4,000 $0.105 8,000 $0.102 12,000 $0.101 16,000 $0.0996 20,000 $0.0961 | 0 | 7 Weeks | Reel | Unshielded | 220nH | 0.3A | ±5% | 1.5Ω | 450MHz | Air | 100MHz | -55°C to +125°C | -55°C to +125°C | 0603 (1608 Metric) | 2 | Surface Mount | ||||
Qty Web Price 4,000 $0.108 8,000 $0.106 12,000 $0.104 20,000 $0.102 40,000 $0.098 | 0 | Reel | Unshielded | 220nH | 0.3A | ±5% | 1.5Ω | 450MHz | Air | 100MHz | -55°C to +125°C | -55°C to +125°C | 0603 (1608 Metric) | 2 | Surface Mount | |||||
Qty Web Price 4,000 $0.108 8,000 $0.106 12,000 $0.105 16,000 $0.104 20,000 $0.101 | 0 | 7 Weeks | Reel | Unshielded | 270nH | 0.2A | ±5% | 1.9Ω | 400MHz | Air | 100MHz | -55°C to +125°C | -55°C to +125°C | 0603 (1608 Metric) | 2 | Surface Mount | ||||
![]() Murata LQH31HN Series 1206 54 nH ±10% 920mA 0.035 Ohm SMT Unshielded Wirewound Inductor | Qty Web Price 2,000 $0.31 4,000 $0.305 6,000 $0.30 8,000 $0.295 | 0 | 14 Weeks | Reel | ||||||||||||||||
Qty Web Price 2,000 $0.169 4,000 $0.166 6,000 $0.164 8,000 $0.162 10,000 $0.158 | 0 | 18 Weeks | Reel | Shielded | 1µH | 2.05A | ±30% | 54mΩ | 100MHz | Ferrite | 1MHz | -40°C to +125°C | -40°C to +125°C | 2 | L 3.2mm x W 2.5mm x H 1.7mm | Surface Mount | ||||
Qty Web Price 2,000 $0.138 4,000 $0.136 6,000 $0.134 8,000 $0.133 10,000 $0.129 | 0 | 18 Weeks | Reel | |||||||||||||||||
Qty Web Price 500 $0.193 1,500 $0.187 2,500 $0.184 5,000 $0.18 10,000 $0.174 | 0 | 16 Weeks | Reel | |||||||||||||||||
Murata LQP Series 01005 0.9 nH ±0.1% 320mA SMT 500 mOhm Unshielded Multilayer Inductor | Qty Web Price 20,000 $0.0257 40,000 $0.0252 60,000 $0.0248 80,000 $0.0246 100,000 $0.0239 | 0 | 8 Weeks | Reel | Unshielded | 0.9nH | 320mA | ±0.1nH | 500mΩ | 6GHz | Non-Magnetic | 500MHz | -55°C to +125°C | 01005 (0402 Metric) | 2 | L 0.4mm x W 0.2mm x H 0.23mm | Surface Mount | |||
Qty Web Price 15,000 $0.0268 30,000 $0.0262 45,000 $0.0259 60,000 $0.0256 75,000 $0.0248 | 0 | Reel | ||||||||||||||||||
Qty Web Price 15,000 $0.0531 30,000 $0.0518 45,000 $0.0504 | 0 | 10 Weeks | Reel | Unshielded | 1nH | 1.1A | ±0.1nH | 40mΩ | 16GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | L 0.6mm x W 0.3mm x H 0.42mm | Surface Mount | |||
Qty Web Price 15,000 $0.0268 30,000 $0.0262 45,000 $0.0259 60,000 $0.0256 75,000 $0.0248 | 0 | Reel |
Added to Your Shopping Cart