Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
Qty Web Price 15,000 $0.0267 30,000 $0.026 45,000 $0.0257 60,000 $0.0254 75,000 $0.0246 | 0 | Reel | ||||||||||||||||||
Qty Web Price 15,000 $0.0267 30,000 $0.026 45,000 $0.0257 60,000 $0.0254 75,000 $0.0246 | 0 | Reel | ||||||||||||||||||
Qty Web Price 15,000 $0.0431 30,000 $0.042 45,000 $0.0414 60,000 $0.0407 | 0 | 10 Weeks | Reel | |||||||||||||||||
Qty Web Price 15,000 $0.0819 | 0 | 10 Weeks | Reel | Unshielded | 1.2nH | 1.1A | ±0.05nH | 0.04Ω | 17GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | ||||
Murata Inductor High Frequency Chip Thin Film 1.7nH 0.1nH 500MHz 800mA 70mOhm DCR 0201 | Qty Web Price 15,000 $0.0558 30,000 $0.0544 45,000 $0.053 | 0 | 10 Weeks | Reel | Unshielded | 1.7nH | 0.8A | ±0.1nH | 0.07Ω | 16GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | |||
Murata Inductor High Frequency Thin Film 2.2nH 0.1nH 500MHz 20Q-Factor 600mA 120mOhm DC | Qty Web Price 15,000 $0.0267 30,000 $0.026 45,000 $0.0257 60,000 $0.0254 75,000 $0.0246 | 0 | Reel | Unshielded | 2.2nH | 0.6A | ±0.1nH | 0.12Ω | 14.3GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | ||||
Qty Web Price 15,000 $0.0531 30,000 $0.0518 45,000 $0.0504 | 0 | 10 Weeks | Reel | Unshielded | 2.5nH | 0.6A | ±0.1nH | 0.12Ω | 13GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | ||||
Qty Web Price 15,000 $0.0504 30,000 $0.0492 45,000 $0.0479 | 0 | 10 Weeks | Reel | Unshielded | 2.7nH | 0.6A | ±0.1nH | 0.12Ω | 11.6GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | ||||
Qty Web Price 15,000 $0.0447 30,000 $0.0437 45,000 $0.0431 60,000 $0.0427 75,000 $0.0414 | 0 | Reel | Unshielded | 2.7nH | 0.6A | ±0.1nH | 0.12Ω | 11.6GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | |||||
Qty Web Price 15,000 $0.0646 30,000 $0.062 | 0 | 10 Weeks | Reel | Unshielded | 36nH | 0.15A | ±3% | 2Ω | 2.4GHz | Non-Magnetic | 300MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | ||||
![]() Murata Ind RF Chip Molded Thin Film 3.3nH 0.2nH 500MHz 20Q-Factor 500mA 0201 Paper T/R | Qty Web Price 15,000 $0.0229 30,000 $0.0224 45,000 $0.0221 60,000 $0.0219 75,000 $0.0212 | 0 | Reel | |||||||||||||||||
Qty Web Price 15,000 $0.0267 30,000 $0.026 45,000 $0.0257 60,000 $0.0254 75,000 $0.0246 | 0 | Reel | ||||||||||||||||||
![]() Murata Inductor RF Chip Unshielded Thick Film 0.0039uH 0.2nH 500MHz 20Q-Factor 0.5A 0.1 | Qty Web Price 15,000 $0.0229 30,000 $0.0224 45,000 $0.0221 60,000 $0.0219 75,000 $0.0212 | 0 | Reel | |||||||||||||||||
Qty Web Price 15,000 $0.0672 30,000 $0.0644 | 0 | 10 Weeks | Reel | Unshielded | 47nH | 0.13A | ±3% | 2.5Ω | 2GHz | Non-Magnetic | 300MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | ||||
Murata LQP Series 0201 4.7 nH ±5 % 400 mA SMT 250 mOhm Unshielded Multilayer Inductor | Qty Web Price 15,000 $0.0458 30,000 $0.0446 45,000 $0.044 60,000 $0.0432 | 0 | 10 Weeks | Reel | Unshielded | 4.7nH | 400mA | ±5% | 250mΩ | 7GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | L 0.6mm x W 0.3mm x H 0.42mm | Surface Mount | ||
Murata LQP Series 0201 0.2 nH ±0.1 % 850 mA SMT 80 mOhm Unshielded Multilayer Inductor | Qty Web Price 15,000 $0.0091 45,000 $0.0087 60,000 $0.0086 150,000 $0.0084 225,000 $0.0081 | 0 | 8 Weeks | Reel | Unshielded | 0.2nH | 0.85A | ±0.1nH | 0.08Ω | 20GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | |||
Qty Web Price 15,000 $0.0079 45,000 $0.0076 75,000 $0.0074 150,000 $0.0072 300,000 $0.007 | 0 | 8 Weeks | Reel | |||||||||||||||||
Qty Web Price 15,000 $0.0087 45,000 $0.0083 60,000 $0.0082 150,000 $0.008 225,000 $0.0077 | 0 | 8 Weeks | Reel | Unshielded | 1nH | 0.6A | ±0.1nH | 0.15Ω | 20GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | ||||
Murata Inductor General Purpose Chip Unshielded Thin Film 1.1nH 0.1nH 500MHz 12Q-Factor | Qty Web Price 15,000 $0.0101 45,000 $0.0096 60,000 $0.0095 150,000 $0.0092 225,000 $0.0089 | 0 | Reel | Unshielded | 1.1nH | 0.6A | ±0.1nH | 0.15Ω | 20GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | ||||
Murata Inductor General Purpose Chip Unshielded Thin Film 1.1nH 0.1nH 500MHz 12Q-Factor | Qty Web Price 15,000 $0.0091 45,000 $0.0087 60,000 $0.0086 150,000 $0.0084 225,000 $0.0081 | 0 | 8 Weeks | Reel | Unshielded | 1.1nH | 0.6A | ±0.1nH | 0.15Ω | 20GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | |||
Qty Web Price 15,000 $0.0091 45,000 $0.0087 60,000 $0.0086 150,000 $0.0084 225,000 $0.0081 | 0 | 8 Weeks | Reel | |||||||||||||||||
Qty Web Price 15,000 $0.0079 45,000 $0.0076 75,000 $0.0074 150,000 $0.0072 300,000 $0.007 | 0 | 8 Weeks | Reel | Unshielded | 2.7nH | 450mA | ±0.2nH | 250mΩ | 11GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | L 0.6mm x W 0.3mm x H 0.33mm | Surface Mount | |||
![]() Murata Inductor RF Chip Unshielded Thick Film 0.033uH 5% 300MHz 7Q-Factor 0.11A 4.25Ohm | Qty Web Price 15,000 $0.0079 45,000 $0.0076 75,000 $0.0074 150,000 $0.0072 300,000 $0.007 | 0 | 8 Weeks | Reel | ||||||||||||||||
Qty Web Price 15,000 $0.0111 45,000 $0.0106 60,000 $0.0105 150,000 $0.0102 225,000 $0.0098 | 0 | 8 Weeks | Reel | Unshielded | 8.2nH | 200mA | ±3% | 1.4Ω | 4.8GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | L 0.6mm x W 0.3mm x H 0.33mm | Surface Mount | |||
Murata Inductor RF Chip Thin Film 16nH 3% 500MHz 12Q-Factor 200mA 950mOhm DCR 0201 T/R | Qty Web Price 15,000 $0.0143 30,000 $0.014 45,000 $0.0138 75,000 $0.0136 150,000 $0.0131 | 0 | 8 Weeks | Reel | Unshielded | 16nH | 0.2A | ±3% | 0.95Ω | 3.7GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount |
Added to Your Shopping Cart