Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
Qty Web Price 4,000 $0.0527 8,000 $0.0514 12,000 $0.0506 20,000 $0.0497 40,000 $0.0477 | 0 | Reel | 330nH | 85mA | ±2% | 5.5Ω | 800MHz | 0603 (1608 Metric) | Surface Mount | |||||||||||
Qty Web Price 4,000 $0.0562 8,000 $0.0548 12,000 $0.054 20,000 $0.053 40,000 $0.0509 | 0 | Reel | 390nH | 80mA | ±2% | 6.2Ω | 800MHz | 0603 (1608 Metric) | Surface Mount | |||||||||||
Qty Web Price 4,000 $0.0527 8,000 $0.0514 12,000 $0.0506 20,000 $0.0497 40,000 $0.0477 | 0 | Reel | 470nH | 75mA | ±2% | 7Ω | 700MHz | 0603 (1608 Metric) | Surface Mount | |||||||||||
Qty Web Price 4,000 $0.0658 8,000 $0.0641 12,000 $0.0631 16,000 $0.0624 20,000 $0.0602 | 0 | 6 Weeks | Reel | |||||||||||||||||
Qty Web Price 4,000 $0.0658 8,000 $0.0641 12,000 $0.0631 16,000 $0.0624 20,000 $0.0602 | 0 | 6 Weeks | Reel | |||||||||||||||||
Qty Web Price 4,000 $0.0689 8,000 $0.0671 12,000 $0.066 16,000 $0.0653 20,000 $0.063 | 0 | 6 Weeks | Reel | Unshielded | 100nH | 0.4A | ±2% | 0.58Ω | 0.4GHz | Non-Magnetic | 150MHz | -40°C to +125°C | -40°C to +125°C | 0603 (1608 Metric) | 2 | Surface Mount | ||||
Qty Web Price 4,000 $0.0515 8,000 $0.0502 16,000 $0.049 20,000 $0.0486 60,000 $0.0462 | 0 | 6 Weeks | Reel | 0.22µH | 0.2A | ±2% | 2.1Ω | 900MHz | Non-Magnetic | 100MHz | -40°C to +125°C | 0603 (1608 Metric) | 2 | Surface Mount | ||||||
Qty Web Price 3,000 $0.164 6,000 $0.16 9,000 $0.159 12,000 $0.157 15,000 $0.153 | 0 | 7 Weeks | Reel | |||||||||||||||||
Qty Web Price 2,000 $0.182 4,000 $0.178 6,000 $0.176 8,000 $0.174 10,000 $0.169 | 0 | 6 Weeks | Reel | Unshielded | 150nH | 930mA | ±2% | 460mΩ | 920MHz | Non-Magnetic | 100MHz | -55°C to +125°C | -55°C to +125°C | 0805 (2012 Metric) | 2 | L 2.09mm x W 1.53mm x H 1.52mm | Surface Mount | |||
Qty Web Price 2,000 $0.152 4,000 $0.149 6,000 $0.147 10,000 $0.145 20,000 $0.14 | 0 | Reel | ||||||||||||||||||
Qty Web Price 2,000 $0.159 4,000 $0.156 6,000 $0.154 8,000 $0.152 10,000 $0.148 | 0 | 7 Weeks | Reel | Unshielded | 120nH | 0.32A | ±5% | 0.4Ω | 750MHz | Non-Magnetic | 100MHz | -40°C to +85°C | -40°C to +85°C | 0805 (2012 Metric) | 2 | Surface Mount | ||||
Qty Web Price 2,000 $0.0767 6,000 $0.0736 8,000 $0.0728 20,000 $0.0704 30,000 $0.068 | 0 | 6 Weeks | Reel | 1µH | 370mA | ±5% | 1.75Ω | 290MHz | 1008 (2520 Metric) | Surface Mount | ||||||||||
![]() Murata Inductor RF Chip Unshielded Wirewound 1.8uH 5% 7.9MHz 28Q-Factor Non Magnetic 0. | Qty Web Price 2,000 $0.0864 4,000 $0.0841 8,000 $0.0819 10,000 $0.0812 30,000 $0.077 | 0 | 6 Weeks | Reel | ||||||||||||||||
Qty Web Price 2,000 $0.0729 6,000 $0.0699 8,000 $0.0692 20,000 $0.0668 30,000 $0.0646 | 0 | 6 Weeks | Reel | 4.7µH | 260mA | ±5% | 4Ω | 60MHz | 1008 (2520 Metric) | Surface Mount | ||||||||||
Qty Web Price 2,000 $0.0864 4,000 $0.0841 8,000 $0.0819 10,000 $0.0812 30,000 $0.077 | 0 | 6 Weeks | Reel | Unshielded | 560nH | 400mA | ±5% | 1.33Ω | 415MHz | Air | 25MHz | -55°C to +125°C | 1008 (2520 Metric) | 2 | Surface Mount | |||||
Murata LQW18 Series 1008 680 nH ±2 % 400 mA 1.47 Ohm SMT Unshielded Wirewound Inductor | Qty Web Price 2,000 $0.104 4,000 $0.101 8,000 $0.0983 10,000 $0.0975 30,000 $0.0924 | 0 | 6 Weeks | Reel | Unshielded | 680nH | 0.4A | ±2% | 1.47Ω | 375MHz | Non-Magnetic | 25MHz | -55°C to +125°C | -55°C to +125°C | 1008 (2520 Metric) | 2 | Surface Mount | |||
Qty Web Price 1,500 $0.515 3,000 $0.50 4,500 $0.49 | 0 | 10 Weeks | Reel | Unshielded | 2.2µH | 1000mA | ±20% | 0.19Ω | 200MHz | Ferrite | 1MHz | -40°C to +125°C | 1210 (3225 Metric) | 2 | L 3.2mm x W 2.5mm x H 2.3mm | Surface Mount |
Added to Your Shopping Cart