Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
Qty Web Price 15,000 $0.0148 30,000 $0.0144 45,000 $0.0142 75,000 $0.014 150,000 $0.0135 | 285,000 Ready to Ship! | 8 Weeks | 2138 | Reel | Unshielded | 150nH | 80mA | ±5% | 9Ω | 880MHz | Non-Magnetic | 100MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | |||
Qty Web Price 10,000 $0.0433 20,000 $0.0423 30,000 $0.0417 40,000 $0.0413 50,000 $0.0399 | 100,000 Ready to Ship! | 6 Weeks | 2150 | Reel | Unshielded | 16nH | 370mA | ±5% | 240mΩ | 4.5GHz | Non-Magnetic | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | ||||
Qty Web Price 10,000 $0.05 20,000 $0.0488 30,000 $0.0481 40,000 $0.0476 50,000 $0.0461 | 90,000 Ready to Ship! | 6 Weeks | 2222 | Reel | 15nH | 460mA | ±3% | 160mΩ | 5GHz | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Web Price 10,000 $0.0259 20,000 $0.0252 30,000 $0.0249 40,000 $0.0246 50,000 $0.0239 | 80,000 Ready to Ship! | 7 Weeks | 2248 | Reel | ||||||||||||||||
Qty Web Price 15,000 $0.0819 | 75,000 Ready to Ship! | 10 Weeks | 2123 | Reel | Molded | 1.8nH | 800mA | ±0.05nH | 0.08Ω | 10000MHz | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | L 0.6mm x W 0.3mm | Surface Mount | |||
Qty Web Price 10,000 $0.0172 20,000 $0.0168 40,000 $0.0165 50,000 $0.0163 150,000 $0.0156 | 60,000 Ready to Ship! | 7 Weeks | 2215 | Reel | 9.1nH | 500mA | ±5% | 260mΩ | 3.4GHz | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Web Price 15,000 $0.0138 30,000 $0.0135 45,000 $0.0133 75,000 $0.0131 150,000 $0.0126 | 60,000 Ready to Ship! | 8 Weeks | 2139 | Reel | Unshielded | 120nH | 80mA | ±5% | 12Ω | 1.1GHz | Non-Magnetic | 300MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | |||
Qty Web Price 4,000 $0.0526 8,000 $0.0513 12,000 $0.0506 20,000 $0.0496 40,000 $0.0476 | 60,000 Ready to Ship! | 6 Weeks | 2229 | Reel | 51nH | 370mA | ±2% | 330mΩ | 2.5GHz | 0603 (1608 Metric) | Surface Mount | |||||||||
Qty Web Price 2,000 $0.056 6,000 $0.0538 10,000 $0.0528 20,000 $0.0514 40,000 $0.0494 | 50,000 Ready to Ship! | 2122 | Reel | 470nH | 250mA | ±5% | 1.76Ω | 300MHz | 0805 (2012 Metric) | Surface Mount | ||||||||||
Qty Web Price 15,000 $0.0516 30,000 $0.0503 45,000 $0.049 | 45,000 Ready to Ship! | 10 Weeks | 2144 | Reel | Unshielded | 2.7nH | 0.6A | ±0.1nH | 0.12Ω | 11.6GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | |||
Qty Web Price 15,000 $0.0223 30,000 $0.0218 45,000 $0.0215 60,000 $0.0213 75,000 $0.0206 | 45,000 Ready to Ship! | 8 Weeks | 2140 | Reel | Unshielded | 2.6nH | 0.5A | ±0.1nH | 0.2Ω | 13.3GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | |||
Qty Web Price 15,000 $0.0138 30,000 $0.0135 45,000 $0.0133 75,000 $0.0131 150,000 $0.0126 | 30,000 Ready to Ship! | 8 Weeks | 2209 | Reel | Unshielded | 0.7nH | 0.8A | ±0.1nH | 0.08Ω | 20GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | |||
Qty Web Price 15,000 $0.0136 30,000 $0.0132 45,000 $0.0131 75,000 $0.0129 150,000 $0.0124 | 30,000 Ready to Ship! | 8 Weeks | 2220 | Reel | Unshielded | 2.1nH | 600mA | ±0.1nH | 150mΩ | 11GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | L 0.6mm x W 0.3mm x H 0.33mm | Surface Mount | ||
Qty Web Price 10,000 $0.0402 20,000 $0.0393 30,000 $0.0387 40,000 $0.0383 50,000 $0.0371 | 30,000 Ready to Ship! | 6 Weeks | 2109 | Reel | Shielded | 19nH | 370mA | ±5% | 270mΩ | Non-Magnetic | 100MHz | -55°C to +125°C | 2 | Surface Mount | ||||||
Qty Web Price 10,000 $0.0643 20,000 $0.0627 30,000 $0.0617 40,000 $0.0606 | 30,000 Ready to Ship! | 6 Weeks | 2203 | Reel | Unshielded | 27nH | 0.68A | ±2% | 0.288Ω | 4GHz | Non-Magnetic | 100MHz | -55°C to +125°C | -55°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | |||
Qty Web Price 10,000 $0.0546 20,000 $0.0532 30,000 $0.0524 40,000 $0.0514 | 30,000 Ready to Ship! | 2142 | Reel | 3.3nH | 2A | ±0.1nH | 30mΩ | 14GHz | 0402 (1005 Metric) | Surface Mount | ||||||||||
Qty Web Price 4,000 $0.0793 8,000 $0.0772 12,000 $0.076 16,000 $0.0752 20,000 $0.0726 | 28,000 Ready to Ship! | 7 Weeks | 2128 | Reel | Unshielded | 6.2nH | 0.8A | 0.3nH to 0.3nH | 0.18Ω | 2.8GHz | Air | 100MHz | -55°C to +125°C | -55°C to +125°C | 0603 (1608 Metric) | 2 | Surface Mount | |||
![]() Murata LQG Series 0402 15 nH ±2% Tolerance 400mA SMT High Frequency Multilayer Inductor | Qty Web Price 10,000 $0.0259 20,000 $0.0252 30,000 $0.0249 40,000 $0.0246 50,000 $0.0239 | 20,000 Ready to Ship! | 7 Weeks | 2243 | Reel | |||||||||||||||
Qty Web Price 10,000 $0.022 20,000 $0.0215 30,000 $0.0212 50,000 $0.0208 100,000 $0.02 | 20,000 Ready to Ship! | 7 Weeks | 2208 | Reel | ||||||||||||||||
Qty Web Price 10,000 $0.05 20,000 $0.0488 30,000 $0.0481 40,000 $0.0476 50,000 $0.0461 | 20,000 Ready to Ship! | 6 Weeks | 2136 | Reel | Unshielded | 72nH | 135mA | ±2% | 2.1Ω | 2.5GHz | Non-Magnetic | 100MHz | -55°C to +125°C | -55°C to +125°C | 0402 (1005 Metric) | 2 | L 1mm x W 0.5mm x H 0.6mm | Surface Mount | ||
Murata Inductor High Frequency Thin Film 2.2nH 0.1nH 500MHz 20Q-Factor 600mA 120mOhm DC | Qty Web Price 15,000 $0.0531 30,000 $0.0518 45,000 $0.0504 | 15,000 Ready to Ship! | 10 Weeks | 2216 | Reel | Unshielded | 2.2nH | 0.6A | ±0.1nH | 0.12Ω | 14.3GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | ||
Qty Web Price 15,000 $0.0132 30,000 $0.0129 45,000 $0.0128 75,000 $0.0126 150,000 $0.0121 | 15,000 Ready to Ship! | 8 Weeks | 2225 | Reel | Unshielded | 1.6nH | 0.6A | ±0.1nH | 0.15Ω | 20GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | |||
Murata LQP Series 0201 3.6 nH ±0.1 % 400 mA SMT 300 mOhm Unshielded Multilayer Inductor | Qty Web Price 15,000 $0.0144 30,000 $0.0141 60,000 $0.0138 75,000 $0.0137 225,000 $0.0131 | 15,000 Ready to Ship! | 8 Weeks | 2144 | Reel | Unshielded | 3.6nH | 0.4A | ±0.1nH | 0.3Ω | 9.5GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | ||
Qty Web Price 15,000 $0.0181 30,000 $0.0177 45,000 $0.0174 60,000 $0.0172 75,000 $0.0167 | 15,000 Ready to Ship! | 8 Weeks | 2252 | Reel | Unshielded | 5.6nH | 350mA | ±5% | 400mΩ | 4GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | L 0.6mm x W 0.3mm x H 0.33mm | Surface Mount | ||
Qty Web Price 15,000 $0.0159 30,000 $0.0155 45,000 $0.0153 75,000 $0.0151 150,000 $0.0145 | 15,000 Ready to Ship! | 8 Weeks | 2138 | Reel | Unshielded | 150nH | 80mA | ±3% | 9Ω | 880MHz | Non-Magnetic | 100MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount |
Added to Your Shopping Cart