Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Case Size | No of Terminals | Dimension | Mounting Feature |
NIC Components Inductor RF Chip Multi-Layer 0.082uH 5% 300MHz 7Q-Factor Ceramic 0.11A 3.5Ohm | Qty Unit Price 15,000 $0.0317 | 45,000 Ready to Ship! | N/A | 2330 | Reel | 82nH | 110mA | ±5% | 3.5Ω | 900MHz | Ceramic | 300MHz | -40°C to +105°C | 0201 (0603 Metric) | 2 | Surface Mount | |||
Qty Unit Price 2,000 $0.104 4,000 $0.103 6,000 $0.101 8,000 $0.0633 10,000 $0.063 30,000 $0.0608 | 0 | N/A | Reel | ||||||||||||||||
NIC Components NIN-PB Series 1812 100 uH ±10% 180 mA 4 Ohm DCR Wirewound Chip Inductor | Qty Unit Price 500 $0.136 1,000 $0.134 1,500 $0.133 2,500 $0.132 5,000 $0.129 | 0 | N/A | Reel | |||||||||||||||
![]() NIC Components Inductor RF Chip Multi-Layer 0.047uH 2% 100MHz 8Q-Factor 0.2A 1.1Ohm DCR 0402T/R | Qty Unit Price 10,000 $0.017 20,000 $0.0167 30,000 $0.0165 40,000 $0.0163 | 0 | 14 Weeks | Reel | |||||||||||||||
NIC Components Inductor RF Chip Multi-Layer 0.047uH 5% 100MHz 8Q-Factor 0.2A 1.1Ohm DCR 0402 | Qty Unit Price 10,000 $0.0095 20,000 $0.0093 30,000 $0.0092 40,000 $0.0092 50,000 $0.0089 | 0 | 18 Weeks | Reel | |||||||||||||||
NIC Components Inductor RF Chip Multi-Layer 1.5nH 0.3nH 100MHz 8Q-Factor 1A 100mOhm DCR 0603 | Qty Unit Price 4,000 $0.0134 8,000 $0.0132 16,000 $0.013 20,000 $0.0129 60,000 $0.0125 | 0 | 14 Weeks | 2330 | Reel | ||||||||||||||
NIC Components Inductor RF Chip Multi-Layer 33nH 5% 100MHz 12Q-Factor 600mA 600mOhm DCR 0603 | Qty Unit Price 4,000 $0.0202 8,000 $0.0198 12,000 $0.0196 16,000 $0.0195 20,000 $0.019 | 0 | 12 Weeks | Reel | |||||||||||||||
Qty Unit Price 1,500 $0.36 | 0 | N/A | Reel | ||||||||||||||||
Qty Unit Price 10,000 $0.0207 20,000 $0.0204 30,000 $0.02 | 0 | N/A | Reel | Unshielded | 6.8nH | ±0.1nH | 1.05Ω | -40°C to +85°C | 0402 (1005 Metric) | 2 | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0207 20,000 $0.0204 30,000 $0.02 | 0 | N/A | Reel | ||||||||||||||||
Qty Unit Price 10,000 $0.0304 20,000 $0.0296 | 0 | N/A | Reel | Shielded | 27nH | 800mA | ±2% | 0.1Ω | Metal | 500MHz | -40°C to +85°C | 0402 (1005 Metric) | 2 | L 1.05mm x W 0.55mm | Surface Mount |
Added to Your Shopping Cart