Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Mounting Style | Inductance-Nom | Frequency | Tolerance (%) | Current Rating | DC Resistance | Shielding | No of Terminals | Operating Temp Range | Moisture Sensitivity Level | Dimension | Mounting Feature |
Qty Unit Price 45 $8.13 90 $8.04 | 0 | 17 Weeks | Bulk | |||||||||||||||
Qty Unit Price 1 $3.43 10 $3.37 25 $3.32 75 $3.26 150 $3.18 | 0 | 18 Weeks | Bulk | |||||||||||||||
Qty Unit Price 1 $2.44 15 $2.39 40 $2.36 100 $2.33 250 $2.27 | 0 | 18 Weeks | Bulk | RADIAL | 128µH | 10kHz | 4A | 95.2mΩ | No | 2 | -40°C to +85°C | H 27.94mm x L 24.76mm x W 15.88mm | Through Hole | |||||
Qty Unit Price 30 $1.91 60 $1.89 120 $1.87 150 $1.86 450 $1.82 | 0 | 13 Weeks | Bulk | Vertical | 173µH | ±20% | 540mA | 600mΩ | Yes | -40°C to +125°C | 1 | H 9.14mm x L 14.48mm x W 14.35mm | Surface Mount | |||||
Qty Unit Price 100 $7.29 | 0 | 10 Weeks | Bulk | |||||||||||||||
Qty Unit Price 100 $5.46 | 0 | 10 Weeks | Bulk | RADIAL | Horizontal | 50µH | 1kHz | ±15% | 7A | 25mΩ | Yes | 2 | H 15.75mm x D 25.91mm | Through Hole | ||||
Qty Unit Price 100 $19.97 | 0 | 12 Weeks | Bulk | |||||||||||||||
Qty Unit Price 100 $13.06 | 0 | 12 Weeks | Bulk | Horizontal | 100µH | ±10% | 3.14A | 0.06Ω | H 10.16mm x L 17.78mm x W 17.02mm | Surface Mount | ||||||||
Qty Unit Price 100 $10.42 | 0 | 12 Weeks | Bulk | |||||||||||||||
Qty Unit Price 2,500 $2.96 | 0 | 10 Weeks | Reel | |||||||||||||||
Qty Unit Price 1,500 $0.572 | 0 | 18 Weeks | Reel | |||||||||||||||
Qty Unit Price 5,000 $0.179 10,000 $0.109 15,000 $0.107 | 0 | 9 Weeks | Reel | |||||||||||||||
Qty Unit Price 2,000 $1.59 | 0 | 15 Weeks | Reel | Horizontal | 131µH | 1.15A | 0.1Ω | L 9.4mm x W 7.2mm | Surface Mount | |||||||||
Qty Unit Price 2,000 $1.05 | 0 | 15 Weeks | Reel | Horizontal | 41.5µH | 2.6A | 0.019Ω | L 9.4mm x W 7.2mm | Surface Mount | |||||||||
Qty Unit Price 800 $1.77 | 0 | 15 Weeks | Reel | Horizontal | 40µH | 4.4A | 8mΩ | L 11.43mm x W 11.43mm | Surface Mount | |||||||||
Qty Unit Price 800 $1.14 | 0 | 15 Weeks | Reel | Horizontal | 102µH | 2.8A | 0.019Ω | L 11.43mm x W 11.43mm | Surface Mount | |||||||||
Qty Unit Price 600 $3.19 | 0 | 15 Weeks | Reel | Horizontal | 518µH | 1.45A | 0.076Ω | L 13.97mm x W 13.97mm | Surface Mount | |||||||||
Qty Unit Price 600 $3.19 | 0 | 15 Weeks | 2519 | Reel | Horizontal | 790µH | 1.05A | 145mΩ | L 13.97mm x W 13.97mm | Surface Mount | ||||||||
Qty Unit Price 600 $3.19 | 0 | 15 Weeks | Reel | Horizontal | 1310µH | 0.75A | 0.3Ω | L 13.97mm x W 13.97mm | Surface Mount | |||||||||
Qty Unit Price 600 $1.26 | 0 | 15 Weeks | Reel | Horizontal | 258µH | 2.45A | 27mΩ | L 13.97mm x W 13.97mm | Surface Mount | |||||||||
Qty Unit Price 600 $3.19 | 0 | 15 Weeks | Reel | Horizontal | 350µH | 2A | 0.04Ω | L 13.97mm x W 13.97mm | Surface Mount | |||||||||
Qty Unit Price 600 $3.19 | 0 | 15 Weeks | Reel | Horizontal | 400µH | 1.7A | 0.053Ω | L 13.97mm x W 13.97mm | Surface Mount | |||||||||
TAIYO YUDEN 1 µH 1.15 A 150mOhm Max MCOIL™0603 (1608 Metric) Unshielded Wirewound Inductor | Qty Unit Price 3,000 $0.063 6,000 $0.0618 9,000 $0.0612 12,000 $0.0603 | 0 | 6 Weeks | 2325 | Reel | Surface Mount | ||||||||||||
Qty Unit Price 200 $1.20 400 $1.19 600 $1.17 | 0 | 15 Weeks | Reel | 9.3µH | 7.2A | 18.7mΩ | Yes | 2 | -40°C to +130°C | 1 | H 9.91mm x L 17.78mm x W 17.02mm | Surface Mount | ||||||
Qty Unit Price 200 $1.50 400 $1.47 | 0 | 11 Weeks | Reel | 26µH | 150kHz | ±20% | 1.48A | 100mΩ | Yes | -40°C to +130°C | H 9.14mm x L 14.48mm x W 14.35mm | Surface Mount |
Added to Your Shopping Cart