Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | DC Resistance | Self Resonance Frequency | Test Frequency | Operating Temp Range | Case Size | No of Terminals | Dimension | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 600 $0.20 | 76,200 Ready to Ship! | 1823 | Ammo Pack | ||||||||||||||
Qty Web Price 10,000 $0.0073 30,000 $0.006 50,000 $0.006 100,000 $0.0059 200,000 $0.0058 | 20,000 Ready to Ship! | 12 Weeks | 2044 | Reel | |||||||||||||
Qty Web Price 4,000 $0.0156 12,000 $0.013 20,000 $0.0129 60,000 $0.0126 100,000 $0.0125 | 16,000 Ready to Ship! | 2023 | Reel | Shielded | 0.015µH | 0.6A | ±5% | 0.4Ω | 2000MHz | 100MHz | -40°C to +85°C | L 1.75mm x W 0.95mm x H 0.95mm | Surface Mount | ||||
NIC Components NPIS-LS Series 1 uH ±30% 4.8 A 0.025 Ohm DCR Shielded Wirewound Power Inductor | Qty Web Price 3,000 $0.128 6,000 $0.104 9,000 $0.103 12,000 $0.102 | 15,000 Ready to Ship! | 1725 | Reel | Shielded | 1µH | 2A | ±30% | 0.025Ω | 80MHz | 100kHz | -40°C to +125°C | 2 | L 4.2mm x W 4.2mm x H 1.8mm | Surface Mount | ||
NIC Components NIN-PA Series 1210 4.7 uH ±20% 620 mA 0.2 Ohm Wirewound Chip Inductor | Qty Web Price 2,000 $0.18 4,000 $0.108 6,000 $0.106 8,000 $0.104 | 10,000 Ready to Ship! | 18 Weeks | 2051 | Reel | ||||||||||||
![]() NIC Components NPIS-LP Series 4.7 uH ±20% 1.1 A 0.21 Ohm DCR SMT Shielded Power Inductor | Qty Web Price 2,000 $0.103 4,000 $0.0844 6,000 $0.0836 8,000 $0.083 10,000 $0.0826 | 10,000 Ready to Ship! | 2045 | Reel | Shielded | 4.7µH | 1.12A | ±20% | 0.21Ω | 36MHz | 1MHz | -40°C to +125°C | 2 | L 2.7mm x W 2.2mm x H 1.2mm | Surface Mount | ||
Qty Web Price 2,000 $0.067 | 10,000 Ready to Ship! | 2045 | Reel | ||||||||||||||
Qty Web Price 1 $0.23 125 $0.225 | 8,206 Ready to Ship! | 1823 | Cut Tape | ||||||||||||||
Qty Web Price 3,000 $0.117 6,000 $0.0949 9,000 $0.094 12,000 $0.0933 | 6,000 Ready to Ship! | 2050 | Reel | ||||||||||||||
NIC Components NIN-FA Series 1210 820 nH ±5% 0.65 Ohm DCR Molded Chip Wirewound Inductor | Qty Web Price 2,000 $0.20 4,000 $0.11 6,000 $0.107 8,000 $0.105 | 2,000 Ready to Ship! | N/A | 2022 | Reel | ||||||||||||
NIC Components NPIM-P Series 2.2 uH ±20% 8 A 20 mOhm DCR Shielded Wirewound Power Inductor | Qty Web Price 1,000 $0.395 2,000 $0.375 3,000 $0.36 4,000 $0.34 | 1,000 Ready to Ship! | 1812 | Reel | Molded-Shielded | 2.2µH | 8A | ±20% | 0.02Ω | 100kHz | -40°C to +125°C | 2 | L 7.6mm x W 6.9mm x H 3mm | Surface Mount | |||
NIC Components NLQ Series 1812 100 uH ±10 % 190 mA 2.2 Ohm SMT Unshielded Wirewound Inductor | Qty Web Price 500 $0.215 1,500 $0.179 2,000 $0.178 5,000 $0.174 7,500 $0.172 | 500 Ready to Ship! | 12 Weeks | 2010 | Reel | Unshielded | 100µH | 190mA | ±10% | 2.2Ω | 1812 (4532 Metric) | Surface Mount | |||||
Qty Web Price 1 $2.49 | 200 Ready to Ship! | N/A | 2004 | Cut Tape Available in Mini-Reel | |||||||||||||
NIC Components Ind Chip Molded Wirewound 1uH 10% 7.96MHz 10Q-Factor 1.05A 1812 T/R | Qty Web Price 1 $0.15 250 $0.13 750 $0.126 2,000 $0.123 5,000 $0.12 | 25 Ready to Ship! | 2015 | Bulk | |||||||||||||
NIC Components NIN-FB Series 1812 1000 uH ±10 % 30 mA 40 Ohm SMT Molded Wirewound Inductor | Qty Web Price 500 $0.198 1,500 $0.165 2,000 $0.163 5,000 $0.16 7,500 $0.158 | 0 | 14 Weeks | Reel | Molded | 1000µH | 30mA | ±10% | 40Ω | 1812 (4532 Metric) | Surface Mount | ||||||
NIC Components NIN-FB Series 1812 33 uH ±5 % 160 mA 4 Ohm SMT Molded Wirewound Inductor | Qty Web Price 500 $0.21 1,500 $0.177 2,500 $0.175 7,500 $0.17 12,500 $0.168 | 0 | 14 Weeks | Reel | Molded | 33µH | 160mA | ±5% | 4Ω | 1812 (4532 Metric) | Surface Mount | ||||||
NIC Components NIN-HC Series 1008 1 uH ±5 % 330 mA 1.75 Ohm SMT Molded Wirewound Inductor | Qty Web Price 2,000 $0.086 6,000 $0.0712 8,000 $0.0708 20,000 $0.0694 30,000 $0.0688 | 0 | 14 Weeks | Reel | Molded | 1µH | 330mA | ±5% | 1.75Ω | 1008 (2520 Metric) | Surface Mount | ||||||
NIC Components NIN-HC Series 1008 150 nH ±5 % 580 mA 700 mOhm SMT Molded Wirewound Inductor | Qty Web Price 2,000 $0.086 6,000 $0.0712 8,000 $0.0708 20,000 $0.0694 30,000 $0.0688 | 0 | 14 Weeks | Reel | Molded | 150nH | 580mA | ±5% | 700mΩ | 1008 (2520 Metric) | Surface Mount | ||||||
NIC Components NIN-HC Series 1008 100 nH ±5 % 650 mA 0.56 Ohm SMT Molded Wirewound Inductor | Qty Web Price 2,000 $0.086 6,000 $0.0712 8,000 $0.0708 20,000 $0.0694 30,000 $0.0688 | 0 | 14 Weeks | Reel | Molded | 100nH | 650mA | ±5% | 560mΩ | 1008 (2520 Metric) | Surface Mount | ||||||
NIC Components NIN-HJ Series 1008 180 nH ±2 % 240 mA 1.2 Ohm SMT Molded Wirewound Inductor | Qty Web Price 3,000 $0.086 6,000 $0.0712 9,000 $0.0706 15,000 $0.0698 30,000 $0.0688 | 0 | 14 Weeks | 1935 | Reel | Molded | 180nH | 240mA | ±2% | 1.2Ω | 1008 (2520 Metric) | Surface Mount | |||||
NIC Components NPIS_H Series 1000 uH ±20 % Tolerance 0.55 A Shielded SMT Power Inductor | Qty Web Price 400 $0.32 800 $0.305 1,600 $0.29 2,000 $0.275 | 0 | 16 Weeks | 2026 | Reel | Surface Mount | |||||||||||
Qty Web Price 400 $0.42 800 $0.345 1,200 $0.34 2,000 $0.335 | 0 | 16 Weeks | 1821 | Reel | Surface Mount | ||||||||||||
Qty Web Price 10,000 $0.0044 | 0 | Reel | |||||||||||||||
NIC Components NIN-FB Series 1812 10 uH ±10 % 250 mA 1.6 Ohm SMT Molded Wirewound Inductor | Qty Web Price 500 $0.192 1,500 $0.162 2,500 $0.16 7,500 $0.156 12,500 $0.154 | 0 | 14 Weeks | Reel | Molded | 10µH | 250mA | ±10% | 1.6Ω | 1812 (4532 Metric) | Surface Mount | ||||||
NIC Components Inductor RF Chip Molded Wirewound 330uH 5% 796KHz 40Q-Factor 85mA 14Ohm DCR 1812 | Qty Web Price 500 $0.189 1,500 $0.163 2,000 $0.162 5,000 $0.159 7,500 $0.158 | 0 | N/A | Reel | 1812 (4532 Metric) |
Added to Your Shopping Cart