Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | DC Resistance | Self Resonance Frequency | Test Frequency | Operating Temp Range | Case Size | No of Terminals | Dimension | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIC Components NIN-HC Series 1008 560 nH ±5 % 400 mA 1.33 Ohm SMT Molded Wirewound Inductor | Qty Web Price 2,000 $0.086 6,000 $0.0712 8,000 $0.0708 20,000 $0.0694 30,000 $0.0688 | 0 | 24 Weeks | Reel | Molded | 560nH | 400mA | ±5% | 1.33Ω | 1008 (2520 Metric) | Surface Mount | ||||||
Qty Web Price 2,000 $0.10 | 0 | 2042 | Reel | ||||||||||||||
NIC Components NIN-HC Series 1008 180 nH ±5 % 620 mA 770 mOhm SMT Molded Wirewound Inductor | Qty Web Price 2,000 $0.086 6,000 $0.0712 8,000 $0.0708 20,000 $0.0694 30,000 $0.0688 | 0 | 24 Weeks | Reel | Molded | 180nH | 620mA | ±5% | 770mΩ | 1008 (2520 Metric) | Surface Mount | ||||||
NIC Components NIN-HJ Series 1008 56 nH ±5 % 600 mA 0.38 Ohm SMT Molded Wirewound Inductor | Qty Web Price 3,000 $0.086 6,000 $0.0712 9,000 $0.0706 15,000 $0.0698 30,000 $0.0688 | 0 | 24 Weeks | Reel | Molded | 56nH | 600mA | ±5% | 0.38Ω | 1008 (2520 Metric) | Surface Mount | ||||||
NIC Components NLQ Series 1812 100 uH ±10 % 190 mA 2.2 Ohm SMT Unshielded Wirewound Inductor | Qty Web Price 500 $0.194 1,500 $0.176 2,000 $0.175 5,000 $0.173 7,500 $0.172 | 0 | 12 Weeks | 2010 | Reel | Unshielded | 100µH | 190mA | ±10% | 2.2Ω | 1812 (4532 Metric) | Surface Mount | |||||
NIC Components NML Series 0603 10 nH ±5 % Tolerance 300 mA Surface Mount Multilayer Inductor | Qty Web Price 4,000 $0.0156 12,000 $0.013 20,000 $0.0129 60,000 $0.0126 100,000 $0.0125 | 0 | 2041 | Reel | Surface Mount | ||||||||||||
Qty Web Price 4,000 $0.0156 12,000 $0.013 20,000 $0.0129 60,000 $0.0126 100,000 $0.0125 | 0 | 2023 | Reel | Shielded | 0.015µH | 0.6A | ±5% | 0.4Ω | 2000MHz | 100MHz | -40°C to +85°C | L 1.75mm x W 0.95mm x H 0.95mm | Surface Mount | ||||
Qty Web Price 10,000 $0.0073 30,000 $0.006 50,000 $0.006 100,000 $0.0059 200,000 $0.0058 | 0 | 12 Weeks | 2044 | Reel | |||||||||||||
Qty Web Price 2,500 $0.26 | 0 | 2027 | Reel | ||||||||||||||
Qty Web Price 1,500 $0.15 3,000 $0.123 4,500 $0.122 6,000 $0.121 7,500 $0.12 | 0 | Reel | |||||||||||||||
NIC Components NPIM-P Series 2.2 uH ±20% 8 A 20 mOhm DCR Shielded Wirewound Power Inductor | Qty Web Price 1,000 $0.395 2,000 $0.375 3,000 $0.36 4,000 $0.34 | 0 | 1812 | Reel | Molded-Shielded | 2.2µH | 8A | ±20% | 0.02Ω | 100kHz | -40°C to +125°C | 2 | L 7.6mm x W 6.9mm x H 3mm | Surface Mount | |||
Qty Web Price 750 $0.29 1,500 $0.275 2,250 $0.26 3,000 $0.245 3,750 $0.235 | 0 | Reel | Shielded | 150µH | 1.12A | ±20% | 0.37Ω | 1kHz | -25°C to +125°C | 2 | L 106mm x W 10.5mm x H 5mm | Surface Mount | |||||
NIC Components NPIS27H Series 200 uH ±20 % Tolerance 1.16 A Shielded SMT Power Inductor | Qty Web Price 400 $0.32 800 $0.305 1,600 $0.29 2,000 $0.275 | 0 | 1947 | Reel | |||||||||||||
Qty Web Price 400 $0.32 800 $0.305 1,600 $0.29 2,000 $0.275 | 0 | Reel | Shielded | 4.7µH | 6.8A | ±20% | 0.0158Ω | -40°C to +125°C | 2 | L 12.5mm x W 12.5mm x H 8mm | Surface Mount | ||||||
NIC Components NPIS-H Series 820 uH ±20% 0.81 A 0.824 Ohm DCR SMT Shielded Power Inductor | Qty Web Price 250 $0.59 500 $0.495 750 $0.485 1,250 $0.48 2,500 $0.47 | 0 | 2031 | Reel | |||||||||||||
Qty Web Price 2,000 $0.103 4,000 $0.0845 6,000 $0.0837 8,000 $0.0831 10,000 $0.0827 | 0 | Reel | |||||||||||||||
Qty Web Price 2,000 $0.103 4,000 $0.0845 6,000 $0.0837 8,000 $0.0831 10,000 $0.0827 | 0 | Reel | |||||||||||||||
Qty Web Price 2,500 $0.27 5,000 $0.215 | 0 | Reel | |||||||||||||||
NIC Components NPIS_LS Series 18 uH ±20% Tolerance 1.1 A Shielded Surface Mount Power Inductor | Qty Web Price 2,000 $0.128 4,000 $0.104 6,000 $0.103 8,000 $0.102 | 0 | Reel | ||||||||||||||
Qty Web Price 3,500 $0.126 7,000 $0.103 10,500 $0.102 14,000 $0.101 | 0 | Reel | |||||||||||||||
NIC Components NPIS_LS Series 18 uH ±20% Tolerance 1.1 A Shielded Surface Mount Power Inductor | Qty Web Price 2,000 $0.186 4,000 $0.152 6,000 $0.15 8,000 $0.149 | 0 | 16 Weeks | Reel | |||||||||||||
NIC Components NPIS-LS Series 47 uH ±20% 0.95 A 0.445 Ohm DCR Shielded Wirewound Power Inductor | Qty Web Price 2,000 $0.128 4,000 $0.104 6,000 $0.103 8,000 $0.102 | 0 | Reel | ||||||||||||||
Qty Web Price 2,500 $0.27 5,000 $0.215 | 0 | Reel | |||||||||||||||
NIC Components NPIS_LS Series 82 uH ±20 % Tol. 0.78 A Shielded Surface Mount Power Inductor | Qty Web Price 2,000 $0.23 4,000 $0.185 6,000 $0.183 8,000 $0.182 | 0 | 16 Weeks | Reel | |||||||||||||
NIC Components NPIS_LS Series 82 uH ±20 % Tol. 0.78 A Shielded Surface Mount Power Inductor | Qty Web Price 2,000 $0.145 4,000 $0.118 6,000 $0.117 8,000 $0.116 | 0 | Reel |
Added to Your Shopping Cart