Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | DC Resistance | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
AISC-0805-R10J-T Abracon AISC Series 0805 100 nH ±5 % 400 mA 0.46 Ohm SMT Unshielded Wirewound Inductor | Qty Web Price 2,000 $0.0923 4,000 $0.0907 8,000 $0.0892 10,000 $0.0887 30,000 $0.0857 | 40,000 Ready to Ship! | 16 Weeks | 2310 | Reel | 0805 (2012 Metric) | Surface Mount | |||||||||||||
Qty Web Price 2,000 $0.147 4,000 $0.144 6,000 $0.142 8,000 $0.141 10,000 $0.137 | 30,000 Ready to Ship! | 18 Weeks | 2425 | Reel | Shielded | 47µH | 720mA | ±20% | 445mΩ | 8.4MHz | Nickel Zinc | 100kHz | -40°C to +125°C | L 4mm x W 4mm x H 3mm | Surface Mount | |||||
Qty Web Price 2,000 $0.105 4,000 $0.103 6,000 $0.102 10,000 $0.101 20,000 $0.0981 | 26,000 Ready to Ship! | 12 Weeks | 2346 | Reel | ||||||||||||||||
Qty Web Price 1,500 $0.365 3,000 $0.36 4,500 $0.355 6,000 $0.35 7,500 $0.34 | 18,000 Ready to Ship! | 26 Weeks | 2428 | Reel | Surface Mount | |||||||||||||||
Qty Web Price 2,000 $0.21 4,000 $0.21 6,000 $0.205 8,000 $0.205 10,000 $0.198 | 12,000 Ready to Ship! | 22 Weeks | 2350 | Reel | ||||||||||||||||
AISC-0402-15NJ-T Abracon Inductor RF Wirewound 0.015uH 5% 250MHz 26Q-Factor Ceramic 0.56A 0.17Ohm DCR 04 | Qty Web Price 10,000 $0.0847 20,000 $0.0824 | 10,000 Ready to Ship! | 27 Weeks | 2328 | Reel | |||||||||||||||
Qty Web Price 10,000 $0.0978 20,000 $0.0951 | 10,000 Ready to Ship! | 27 Weeks | 2225 | Reel | Unshielded | 27nH | 400mA | ±2% | 300mΩ | 0402 (1005 Metric) | Surface Mount | |||||||||
AISC-0402-3N3J-T Abracon AISC Series 0402 3.3 nH ±5 % 840 mA 66 mOhm SMT Unshielded Wirewound Inductor | Qty Web Price 10,000 $0.0847 20,000 $0.0824 | 10,000 Ready to Ship! | 27 Weeks | 2330 | Reel | Unshielded | 3.3nH | 840mA | ±5% | 66mΩ | 0402 (1005 Metric) | Surface Mount | ||||||||
Qty Web Price 10,000 $0.0886 20,000 $0.0862 | 10,000 Ready to Ship! | 27 Weeks | 2233 | Reel | Unshielded | 5.6nH | 1A | ±2% | 83mΩ | 0402 (1005 Metric) | Surface Mount | |||||||||
AISC-0402-8N2G-T Abracon AISC Series 0402 8.2 nH ±2 % 680 mA 100 mOhm SMT Unshielded Wirewound Inductor | Qty Web Price 10,000 $0.0857 20,000 $0.0834 | 10,000 Ready to Ship! | 27 Weeks | 2330 | Reel | Unshielded | 8.2nH | 680mA | ±2% | 100mΩ | 0402 (1005 Metric) | Surface Mount | ||||||||
Qty Web Price 2,000 $0.0887 4,000 $0.0872 8,000 $0.0857 10,000 $0.0853 30,000 $0.0824 | 10,000 Ready to Ship! | 16 Weeks | 2227 | Reel | Unshielded | 560nH | 230mA | ±5% | 1.9Ω | 320MHz | Ceramic | 25MHz | -40°C to +125°C | -10°C to +40°C | 0805 (2012 Metric) | 2 | L 2.29mm x W 1.73mm x H 1.55mm | Surface Mount | ||
Qty Web Price 3,000 $0.205 6,000 $0.20 9,000 $0.198 12,000 $0.195 | 6,000 Ready to Ship! | 16 Weeks | 2331 | Reel | ||||||||||||||||
Qty Web Price 2,000 $0.32 4,000 $0.315 6,000 $0.31 8,000 $0.305 | 6,000 Ready to Ship! | 18 Weeks | 2432 | Reel | Shielded | 4.7µH | 1.6A | ±20% | 100mΩ | Ferrite | 100kHz | -25°C to +120°C | 2 | L 3mm x W 3mm x H 1.5mm | Surface Mount | |||||
Qty Web Price 5,000 $0.0643 10,000 $0.0633 15,000 $0.0627 20,000 $0.0622 25,000 $0.0609 | 5,000 Ready to Ship! | 12 Weeks | 2324 | Reel | AXIAL | Molded | 10µH | 370mA | ±10% | 0.8Ω | Through Hole | |||||||||
ASPI-1367-2R2M-T Abracon Inductor Power Chip Shielded Wirewound 2.2uH 20% 200KHz 20A 4.2mOhm DCR T/R | Qty Web Price 500 $0.785 1,000 $0.765 1,500 $0.755 2,000 $0.745 2,500 $0.725 | 5,000 Ready to Ship! | 22 Weeks | 2346 | Reel | Shielded | 2.2µH | 20A | ±20% | 4.2mΩ | Ferrite | 200kHz | -40°C to +125°C | 2 | L 14mm x W 12.9mm x H 6.7mm | Surface Mount | ||||
ASPIAIG-F6050-1R0M-T Abracon Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz 20A 0.00452Ohm DCR Autom | Qty Web Price 800 $0.745 1,600 $0.725 2,400 $0.715 3,200 $0.70 | 4,800 Ready to Ship! | 22 Weeks | 2328 | Reel | |||||||||||||||
Qty Web Price 2,000 $0.0856 4,000 $0.0841 8,000 $0.0827 10,000 $0.0822 30,000 $0.0795 | 4,000 Ready to Ship! | 16 Weeks | 2229 | Reel | 0805 (2012 Metric) | |||||||||||||||
Qty Web Price 2,000 $0.147 4,000 $0.144 6,000 $0.142 8,000 $0.141 10,000 $0.137 | 4,000 Ready to Ship! | 18 Weeks | 2428 | Reel | ||||||||||||||||
Qty Web Price 64 $0.795 192 $0.765 640 $0.735 1,280 $0.715 2,560 $0.685 | 3,520 Ready to Ship! | 22 Weeks | 2326 | Tray | ||||||||||||||||
Qty Web Price 1,000 $0.48 2,000 $0.465 3,000 $0.46 4,000 $0.455 5,000 $0.445 | 3,000 Ready to Ship! | 9 Weeks | 2428 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.141 6,000 $0.138 9,000 $0.137 12,000 $0.135 15,000 $0.132 | 3,000 Ready to Ship! | 16 Weeks | 2330 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.138 6,000 $0.135 9,000 $0.134 12,000 $0.133 15,000 $0.129 | 3,000 Ready to Ship! | 22 Weeks | 2233 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.134 6,000 $0.132 9,000 $0.13 12,000 $0.129 15,000 $0.126 | 3,000 Ready to Ship! | 22 Weeks | 2337 | Reel | ||||||||||||||||
ASPI-0418FS-2R2M-T3 Abracon ASPI Series 2.2 uH ±20 % 2.9 A 37 mOhm Surface Mount Shielded Wirewound Inductor | Qty Web Price 3,000 $0.138 6,000 $0.135 9,000 $0.134 12,000 $0.133 15,000 $0.129 | 3,000 Ready to Ship! | 22 Weeks | 2325 | Reel | Shielded | 2.2µH | 2.9A | ±20% | 37MΩ | Ferrite | 100kHz | -25°C to +125°C | -10°C to +40°C | 2 | L 4mm x W 4mm x H 1.8mm | Surface Mount | |||
ASPI-4020S-100M-T Abracon Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 900mA 165mOhm DCR 15 | Qty Web Price 3,000 $0.138 6,000 $0.135 9,000 $0.134 12,000 $0.133 15,000 $0.129 | 3,000 Ready to Ship! | 22 Weeks | 2345 | Reel |
Added to Your Shopping Cart