Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | DC Resistance | Core Material | Test Frequency | Operating Temp Range | No of Terminals | Dimension | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 59,500 | 18 Weeks | 1904 | Cut Tape Available in Mini-Reel | Surface Mount | |||||||||||
Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 58,000 | 18 Weeks | 1904 | Reel | Surface Mount | ||||||||||
Min: 5,000 Mult. of: 5,000 Increase Button Decrease Button |
| 5,000 | 10 Weeks | 1931 | Reel | |||||||||||
Panasonic H Series 6x6x2.8mm 33 uH ±20 % 600 mA 380 mOhm SMT Shielded Wirewound Inductor |
| 4,000 | 1818 | Reel | Shielded | 33µH | 600mA | ±20% | 380MΩ | Ferrite | 100kHz | -40°C to +105°C | 2 | L 6.4mm x W 6mm x H 2.5mm | Surface Mount | |
Min: 2,000 Mult. of: 2,000 Increase Button Decrease Button |
| 4,000 | 47 Weeks | 1836 | Reel | Surface Mount | ||||||||||
Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 4,000 | 21 Weeks | 1812 | Reel | |||||||||||
| 4,000 | 47 Weeks | 1836 | Cut Tape Available in Mini-Reel | Surface Mount | |||||||||||
Min: 2,000 Mult. of: 2,000 Increase Button Decrease Button |
| 4,000 | 47 Weeks | 1804 | Reel | Surface Mount | ||||||||||
Panasonic VGG Series 2.2 uH ±30 % 1.6 A 92 mOhm Surface Mount Shielded Wirewound Inductor |
| 3,082 | 10 Weeks | 1710 | Cut Tape Available in Mini-Reel | Shielded | 2.2µH | 1.6A | ±30% | 92mΩ | Surface Mount | |||||
Panasonic H Series 330 uH ±20 % 240 mA 2.7 Ohm Surface Mount Shielded Wirewound Inductor |
| 3,000 | 1901 | Reel | Shielded | 330µH | 240mA | ±20% | 2.7Ω | Surface Mount | ||||||
Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 3,000 | 10 Weeks | 1924 | Reel | |||||||||||
| 2,000 | 1612 | Reel | Shielded | 12µH | 1.2A | ±20% | 71mΩ | Surface Mount | |||||||
Panasonic H Series 100 uH ±20 % 400 mA 680 mOhm Surface Mount Shielded Wirewound Inductor |
| 2,000 | 1818 | Reel | Shielded | 100µH | 400mA | ±20% | 680mΩ | Surface Mount | ||||||
Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 2,000 | 21 Weeks | 1812 | Reel | |||||||||||
| 2,000 | 1836 | Reel | Surface Mount | ||||||||||||
Panasonic H Series 330 uH ±20 % 330 mA 1.36 Ohm Surface Mount Shielded Wirewound Inductor |
| 1,000 | 1638 | Reel | Shielded | 330µH | 330mA | ±20% | 1.36Ω | Surface Mount | ||||||
| 1,000 | 29 Weeks | 1941 | Reel | ||||||||||||
| 1,000 | 1942 | Reel | |||||||||||||
Panasonic H Series 6x6x2.8mm 2.2 uH ±20 % 2300 mA 30 mOhm SMT Shielded Wirewound Inductor Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 1,000 | 1818 | Reel | Shielded | 2.2µH | 2300mA | ±20% | 30MΩ | Ferrite | 100kHz | -40°C to +105°C | 2 | L 6.4mm x W 6mm x H 2.5mm | Surface Mount | |
Min: 500 Mult. of: 500 Increase Button Decrease Button |
| 1,000 | 20 Weeks | 1935 | Reel | Surface Mount | ||||||||||
Min: 500 Mult. of: 500 Increase Button Decrease Button |
| 1,000 | 20 Weeks | 1832 | Reel | Surface Mount | ||||||||||
Min: 500 Mult. of: 500 Increase Button Decrease Button |
| 1,000 | 20 Weeks | 1927 | Reel | Surface Mount | ||||||||||
Min: 500 Mult. of: 500 Increase Button Decrease Button |
| 1,000 | 47 Weeks | 1747 | Reel | Surface Mount | ||||||||||
Min: 500 Mult. of: 500 Increase Button Decrease Button |
| 1,000 | 20 Weeks | 1832 | Reel | Surface Mount | ||||||||||
| 1,000 | 29 Weeks | 1931 | Reel |
Added to Your Shopping Cart