Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
B82496C3220G TDK EPCOS B82496 Series 0603 22 nH ±2 % 380 mA 0.5 Ohm SMT Unshielded Wirewound Inductor | Qty Web Price 4,000 $0.173 8,000 $0.169 12,000 $0.165 | 0 | 15 Weeks | Reel | Unshielded | 22nH | 380mA | ±2% | 0.5Ω | 0603 (1608 Metric) | Surface Mount | ||||||||||
B82496C3220J TDK EPCOS B82496 Series 0603 22 nH ±5 % 380 mA 500 mOhm SMT Unshielded Wirewound Inductor | Qty Web Price 4,000 $0.131 8,000 $0.129 12,000 $0.127 16,000 $0.126 20,000 $0.123 | 0 | 15 Weeks | Reel | Unshielded | 22nH | 380mA | ±5% | 500mΩ | 0603 (1608 Metric) | Surface Mount | ||||||||||
B82496C3221G TDK EPCOS B82496 Series 0603 220 nH ±2 % 110 mA 7 Ohm SMT Unshielded Wirewound Inductor | Qty Web Price 4,000 $0.22 8,000 $0.215 | 0 | 15 Weeks | Reel | Unshielded | 220nH | 110mA | ±2% | 7Ω | 0603 (1608 Metric) | Surface Mount | ||||||||||
B82496C3279A TDK EPCOS B82496 Series 0603 2.7 nH ±0.3 nH 1.4A 40 mOhm SMT Unshielded Wirewound Inductor | Qty Web Price 4,000 $0.131 8,000 $0.129 12,000 $0.127 16,000 $0.126 20,000 $0.123 | 0 | 15 Weeks | Reel | Unshielded | 2.7nH | 1400mA | ±0.3nH | 40mΩ | 0603 (1608 Metric) | Surface Mount | ||||||||||
B82496C3560J TDK EPCOS B82496 Series 0603 56 nH ±5 % 250 mA 1.2 Ohm SMT Unshielded Wirewound Inductor | Qty Web Price 4,000 $0.131 8,000 $0.129 12,000 $0.127 16,000 $0.126 20,000 $0.123 | 0 | 15 Weeks | Reel | Unshielded | 56nH | 250mA | ±5% | 1.2Ω | 0603 (1608 Metric) | Surface Mount | ||||||||||
Qty Web Price 4,000 $0.131 8,000 $0.129 12,000 $0.127 16,000 $0.126 20,000 $0.123 | 0 | 15 Weeks | Reel | Unshielded | 5.6nH | 700mA | ±5% | 0.15Ω | 0603 (1608 Metric) | Surface Mount | |||||||||||
B82496C3569Z TDK EPCOS B82496 Series 0603 5.6 nH ±0.2 nH 700 mA 0.15 Ohm Unshielded Wirewound Inductor | Qty Web Price 4,000 $0.173 8,000 $0.169 12,000 $0.165 | 0 | 15 Weeks | Reel | Unshielded | 5.6nH | 700mA | ±0.2nH | 0.15Ω | 0603 (1608 Metric) | Surface Mount | ||||||||||
B82496C3689J TDK EPCOS B82496 Series 0603 6.8 nH ±5 % 700 mA 0.15 Ohm SMT Unshielded Wirewound Inductor | Qty Web Price 4,000 $0.131 8,000 $0.129 12,000 $0.127 16,000 $0.126 20,000 $0.123 | 0 | 15 Weeks | Reel | Unshielded | 6.8nH | 700mA | ±5% | 0.15Ω | 0603 (1608 Metric) | Surface Mount | ||||||||||
B82498F3121J TDK EPCOS B82498 Series 0805 120 nH ±5 % 440 mA 310 mOhm SMT Unshielded Wirewound Inductor | Qty Web Price 6,000 $0.22 | 0 | 23 Weeks | Reel | Unshielded | 120nH | 440mA | ±5% | 310mΩ | 0805 (2012 Metric) | Surface Mount | ||||||||||
B82498F3221J TDK EPCOS B82498 Series 0805 220 nH ±5 % 320 mA 700 mOhm SMT Unshielded Wirewound Inductor | Qty Web Price 3,000 $0.23 6,000 $0.225 9,000 $0.22 | 0 | 23 Weeks | Reel | Unshielded | 220nH | 320mA | ±5% | 700mΩ | 0805 (2012 Metric) | Surface Mount | ||||||||||
B82498F3330J TDK EPCOS B82498 Series 0805 33 nH ±5 % 600 mA 0.11 Ohm SMT Unshielded Wirewound Inductor | Qty Web Price 3,000 $0.23 6,000 $0.225 9,000 $0.22 | 0 | 23 Weeks | Reel | Unshielded | 33nH | 600mA | ±5% | 0.11Ω | 0805 (2012 Metric) | Surface Mount | ||||||||||
B82498F3331J TDK EPCOS B82498 Series 0805 330 nH ±5 % 220 mA 1.5 Ohm SMT Unshielded Wirewound Inductor | Qty Web Price 3,000 $0.23 6,000 $0.225 9,000 $0.22 | 0 | 23 Weeks | Reel | Unshielded | 330nH | 220mA | ±5% | 1.5Ω | 0805 (2012 Metric) | Surface Mount | ||||||||||
B82498F3470J TDK EPCOS B82498 Series 0805 0.047 uH ±5% 600mA 130 mOhm SMT Unshielded Wirewound Inductor | Qty Web Price 3,000 $0.23 6,000 $0.225 9,000 $0.22 | 0 | 23 Weeks | Reel | Unshielded | 0.047µH | 0.6A | ±5% | 130mΩ | 0805 (2012 Metric) | Surface Mount | ||||||||||
B82498F3560J TDK EPCOS Inductor RF Molded Wirewound 0.056uH 5% 200MHz 60Q-Factor Ceramic 0.6A 0.14Ohm | Qty Web Price 3,000 $0.23 6,000 $0.225 9,000 $0.22 | 0 | 23 Weeks | Reel | |||||||||||||||||
B82498F3680J TDK EPCOS B92498 Series 0805 68 nH ±5 % 500 mA 180 mOhm SMT Unshielded Wirewound Inductor | Qty Web Price 3,000 $0.23 6,000 $0.225 9,000 $0.22 | 0 | 23 Weeks | Reel |
Added to Your Shopping Cart