Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | No of Elements | Resistance | Tolerance (%) | Power Dissipation | Voltage Rating | Temp Coefficient | Case Size | Dimension | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 0 | N/A | Reel | 4 | 3Ω | ±5% | 0.063W | 50V | 0804 (2010 Metric) | Surface Mount | ||||
| 0 | N/A | Reel | 4 | 22Ω | ±5% | 0.063W | 50V | 0804 (2010 Metric) | Surface Mount | ||||
| 0 | N/A | Reel | 4 | 240Ω | ±5% | 0.063W | 50V | 0804 (2010 Metric) | Surface Mount | ||||
| 0 | N/A | Reel | 4 | 10Ω | ±5% | 0.063W | 50V | 1206 (3216 Metric) | Surface Mount | ||||
| 0 | N/A | Reel | 2 | 3Ω | ±5% | 0.063W | 50V | 0404 (1010 Metric) | Surface Mount | ||||
| 0 | N/A | Reel | 4 | 24Ω | ±5% | 0.063W | 50V | 0804 (2010 Metric) | Surface Mount | ||||
| 0 | N/A | Reel | 4 | 49.9Ω | ±1% | 0.063W | 50V | 1206 (3216 Metric) | Surface Mount | ||||
| 0 | N/A | Reel | 4 | 7.5Ω | ±5% | 0.063W | 50V | 0804 (2010 Metric) | Surface Mount | ||||
| 0 | N/A | Reel | 2 | 22Ω | ±5% | 0.063W | 50V | 0404 (1010 Metric) | Surface Mount | ||||
| 0 | N/A | Reel | 4 | 10Ω | ±5% | 0.063W | 50V | 0804 (2010 Metric) | Surface Mount | ||||
| 0 | N/A | Reel | 4 | 5.1Ω | ±5% | 0.063W | 50V | 0804 (2010 Metric) | Surface Mount | ||||
| 0 | N/A | Reel | 4 | 18Ω | ±5% | 0.063W | 50V | 0804 (2010 Metric) | Surface Mount | ||||
Min: 10,000 Mult. of: 10,000 Increase Button Decrease Button |
| 0 | N/A | Reel | ||||||||||
| 0 | N/A | 0512 | Cut Tape | 2 | 10Ω | ±5% | 0.063W | 50V | -55ppm/°C to +125ppm/°C | 0606 (1616 Metric) | L 1.6mm x W 1.6mm x H 0.6mm | Surface Mount |
Added to Your Shopping Cart