Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Resistance | Rated Current | Tolerance (%) | B-constant | B Value Tolerance | Temperature Range | Power Dissipation | Case Size | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
Qty Unit Price 10,000 $0.0266 20,000 $0.0258 | 1,200,000 Ready to Ship! | 12 Weeks | 2505 | Reel | NTC | 100kΩ | ±1% | 4250K | ±1% | -40°C to +150°C | 0402 (1005 Metric) | 2 | 1 | Surface Mount | |||||
Qty Unit Price 4,000 $0.0641 8,000 $0.0622 | 384,000 Ready to Ship! | 22 Weeks | 2508 | Reel | NTC | 10kΩ | 0.31mA | ±1% | 3434K | ±1% | -40°C to +125°C | 100mW | 0603 (1608 Metric) | 2 | L 1.6mm x W 0.8mm | Surface Mount | |||
Qty Unit Price 4,000 $0.0641 8,000 $0.0622 | 164,000 Ready to Ship! | 22 Weeks | 2444 | Reel | NTC | 10kΩ | 0.31mA | ±1% | 3434K | ±1% | -40°C to +125°C | 100mW | 0603 (1608 Metric) | 2 | L 1.6mm x W 0.8mm | Surface Mount | |||
Qty Unit Price 10,000 $0.143 | 160,000 Ready to Ship! | 10 Weeks | 2436 | Reel | NTC | 47kΩ | ±5% | 4075K | ±3% | -55°C to +150°C | 70mW | 0402 (1005 Metric) | 2 | 1 | Surface Mount | ||||
Qty Unit Price 4,000 $0.0655 8,000 $0.0636 | 156,000 Ready to Ship! | 22 Weeks | 2501 | Reel | NTC | 47kΩ | ±1% | 4050K | ±1% | -40°C to +150°C | 0603 (1608 Metric) | 2 | 1 | Surface Mount | |||||
TDK Thermistor NTC 100K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 4485K T/R Automot | Qty Unit Price 4,000 $0.0815 | 132,000 Ready to Ship! | 12 Weeks | 2517 | Reel | ||||||||||||||
Qty Unit Price 4,000 $0.0673 8,000 $0.0653 | 124,000 Ready to Ship! | 22 Weeks | 2421 | Reel | NTC | 1kΩ | 1mA | ±5% | 3650K | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0594 8,000 $0.0583 12,000 $0.0572 | 124,000 Ready to Ship! | 12 Weeks | 2402 | Reel | NTC | 470kΩ | 0.015mA | ±5% | 4500K | ±3% | -55°C to +150°C | 0603 (1608 Metric) | 2 | 1 | Surface Mount | ||||
Qty Unit Price 10,000 $0.0352 | 110,000 Ready to Ship! | 18 Weeks | 2137 | Reel | NTC | 100Ω | ±5% | 2800K | ±3% | -40°C to +125°C | 66mW | 0402 (1005 Metric) | 2 | Surface Mount | |||||
Qty Unit Price 4,000 $0.152 | 92,000 Ready to Ship! | 10 Weeks | 2426 | Reel | NTC | 100kΩ | ±5% | 4100K | ±1% | -40°C to +150°C | 125mW | 0603 (1608 Metric) | Surface Mount | ||||||
Qty Unit Price 10,000 $0.0376 | 90,000 Ready to Ship! | 10 Weeks | 2509 | Reel | NTC | 10kΩ | 0.31mA | ±1% | 3434K | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.23 6,000 $0.14 9,000 $0.139 12,000 $0.138 15,000 $0.136 | 84,000 Ready to Ship! | 15 Weeks | 2310 | Reel | |||||||||||||||
Qty Unit Price 10,000 $0.0408 | 80,000 Ready to Ship! | 10 Weeks | 2437 | Reel | NTC | 47kΩ | 0.14mA | ±5% | 4050K | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0408 | 80,000 Ready to Ship! | 8 Weeks | 2516 | Reel | |||||||||||||||
Panasonic Industry ERT-J Series 330 kOhm ±5% 66 mW 0402 (1005 Metric) Surface Mount NTC Thermistor | Qty Unit Price 10,000 $0.0335 | 60,000 Ready to Ship! | 18 Weeks | 2213 | Reel | NTC | 330kΩ | ±5% | 4700K | ±2% | -40°C to +125°C | 66mW | 0402 (1005 Metric) | 2 | Surface Mount | ||||
Qty Unit Price 4,000 $0.138 | 48,000 Ready to Ship! | 15 Weeks | 2450 | Reel | NTC | 100kΩ | ±3% | 4480K | ±3% | -40°C to +150°C | 180mW | 0603 (1608 Metric) | 2 | Surface Mount | |||||
Qty Unit Price 4,000 $0.07 8,000 $0.0679 | 48,000 Ready to Ship! | 12 Weeks | 2439 | Reel | NTC | 10kΩ | ±1% | 3435K | -40°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 4,000 $0.0184 8,000 $0.0181 12,000 $0.0179 16,000 $0.0178 20,000 $0.0174 | 32,000 Ready to Ship! | 18 Weeks | 2506 | Reel | |||||||||||||||
Qty Unit Price 15,000 $0.0527 | 30,000 Ready to Ship! | 12 Weeks | 2421 | Reel | NTC | 10kΩ | 0.31mA | ±1% | 3350K | ±1% | -40°C to +125°C | 100mW | 0201 (0603 Metric) | 2 | 1 | Surface Mount | |||
Qty Unit Price 4,000 $0.455 | 28,000 Ready to Ship! | 19 Weeks | 2236 | Reel | PTC | 220Ω | 0.22A | ±25% | -40°C to +125°C | Surface Mount | |||||||||
Panasonic Industry ERT-J Series 33 KOhm 4390 K ± 5 % 0603 Surface Mount NTC Thermistor | Qty Unit Price 4,000 $0.0606 8,000 $0.0588 | 28,000 Ready to Ship! | 18 Weeks | 2250 | Reel | NTC | 100kΩ | ±5% | -40°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 10,000 $0.0408 | 20,000 Ready to Ship! | 10 Weeks | 2522 | Reel | NTC | 47kΩ | ±3% | ±1% | -40°C to +125°C | 100mW | 0402 (1005 Metric) | 2 | 1 | Surface Mount | |||||
Qty Unit Price 10,000 $0.10 | 20,000 Ready to Ship! | 10 Weeks | 2501 | Reel | NTC | 10kΩ | 0.31mA | ±0.5% | 3434K | ±0.7% | -40°C to +125°C | 100mW | 0402 (1005 Metric) | 2 | H 0.5mm x L 1mm x W 0.5mm | ||||
Qty Unit Price 10,000 $0.0266 20,000 $0.0258 | 20,000 Ready to Ship! | 12 Weeks | 2508 | Reel | |||||||||||||||
Qty Unit Price 10,000 $0.0837 | 20,000 Ready to Ship! | 11 Weeks | 2417 | Reel |
Added to Your Shopping Cart