Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Resistance | Rated Current | Tolerance (%) | B-constant | B Value Tolerance | Temperature Range | Power Dissipation | Case Size | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
Qty Web Price 4,000 $0.0413 12,000 $0.0397 16,000 $0.0393 40,000 $0.0381 60,000 $0.0369 | 1,336,000 Ready to Ship! | N/A | 2222 | Reel | NTC | 10kΩ | 0.31mA | ±1% | 3434K | ±1% | -40°C to +125°C | 100mW | 0603 (1608 Metric) | 2 | L 1.6mm x W 0.8mm | Surface Mount | |||
Qty Web Price 4,000 $0.143 8,000 $0.14 12,000 $0.138 16,000 $0.136 | 1,048,000 Ready to Ship! | 15 Weeks | 2205 | Reel | NTC | 10kΩ | ±5% | 3980K | 210mW | 1 | H 1.3mm x L 2mm x W 1.25mm | ||||||||
Qty Web Price 4,000 $0.105 8,000 $0.102 12,000 $0.10 16,000 $0.0992 20,000 $0.0957 | 892,000 Ready to Ship! | 2144 | Reel | ||||||||||||||||
Qty Web Price 4,000 $0.055 8,000 $0.0536 12,000 $0.0528 20,000 $0.0518 40,000 $0.0498 | 744,000 Ready to Ship! | 2250 | Reel | NTC | 10kΩ | ±1% | 3380K | -40°C to +125°C | 100mW | 0603 (1608 Metric) | 1 | Surface Mount | |||||||
Qty Web Price 10,000 $0.0903 20,000 $0.0865 | 730,000 Ready to Ship! | N/A | 2224 | Reel | NTC | 100kΩ | ±0.5% | ±0.5% | -40°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | |||||||
Qty Web Price 10,000 $0.0522 20,000 $0.051 30,000 $0.0503 40,000 $0.0498 50,000 $0.0482 | 570,000 Ready to Ship! | N/A | 2252 | Reel | NTC | 470kΩ | ±3% | 4500K | ±3% | -40°C to +125°C | 100mW | 0402 (1005 Metric) | 2 | 1 | Surface Mount | ||||
Qty Web Price 4,000 $0.295 | 504,000 Ready to Ship! | 15 Weeks | 2243 | Reel | NTC | 100kΩ | ±2% | 4100K | ±1% | -40°C to +150°C | 125mW | 0603 (1608 Metric) | Surface Mount | ||||||
Qty Web Price 4,000 $0.171 8,000 $0.167 12,000 $0.164 | 332,000 Ready to Ship! | 12 Weeks | 2217 | Reel | PTC | 220Ω | 0.13A | ±20% | -10°C to +60°C | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0973 8,000 $0.0947 12,000 $0.0933 16,000 $0.0923 20,000 $0.0891 | 252,000 Ready to Ship! | 15 Weeks | 2238 | Reel | |||||||||||||||
Qty Web Price 4,000 $0.171 8,000 $0.168 12,000 $0.164 | 204,000 Ready to Ship! | 18 Weeks | 2229 | Reel | NTC | 10kΩ | ±1% | 3435K | -40°C to +125°C | Surface Mount | |||||||||
Qty Web Price 10,000 $0.0758 20,000 $0.0739 30,000 $0.0719 | 200,000 Ready to Ship! | 18 Weeks | 2207 | Reel | NTC | 10kΩ | ±1% | ±1% | -40°C to +150°C | 66mW | 0402 (1005 Metric) | 2 | 1 | Surface Mount | |||||
Qty Web Price 10,000 $0.166 | 200,000 Ready to Ship! | N/A | 2303 | Reel | NTC | 10kΩ | 0.31mA | ±0.5% | 3434K | ±0.7% | -40°C to +125°C | 100mW | 0402 (1005 Metric) | 2 | H 0.5mm x L 1mm x W 0.5mm | ||||
Vishay NTCS Series 10 kOhm ±5 % 3977 K SMT Glass Encapsulated NTC Thermistor - SOD-80 | Qty Web Price 2,500 $0.31 5,000 $0.30 7,500 $0.295 | 137,500 Ready to Ship! | 20 Weeks | 2314 | Reel | SOD-80 (LL-34) | NTC | 10kΩ | ±5% | 3977K | ±1.3% | -40°C to +150°C | 100mW | H 3.5mm x D 1.55mm | Surface Mount | ||||
Qty Web Price 10,000 $0.123 | 120,000 Ready to Ship! | 2232 | Reel | ||||||||||||||||
Qty Web Price 4,000 $0.46 | 112,000 Ready to Ship! | 27 Weeks | 2219 | Reel | PTC | 220Ω | 0.22A | ±25% | -40°C to +125°C | Surface Mount | |||||||||
Qty Web Price 10,000 $0.0291 20,000 $0.0284 30,000 $0.028 40,000 $0.0277 50,000 $0.0268 | 110,000 Ready to Ship! | 18 Weeks | 2137 | Reel | NTC | 100Ω | ±5% | 2800K | ±3% | -40°C to +125°C | 66mW | 0402 (1005 Metric) | 2 | Surface Mount | |||||
Qty Web Price 4,000 $0.0737 8,000 $0.0718 12,000 $0.0707 16,000 $0.0699 20,000 $0.0675 | 96,000 Ready to Ship! | N/A | 2317 | Reel | NTC | 10kΩ | 0.31mA | ±1% | 3434K | ±1% | -40°C to +125°C | 100mW | 0603 (1608 Metric) | 2 | L 1.6mm x W 0.8mm | Surface Mount | |||
Qty Web Price 4,000 $0.135 8,000 $0.132 12,000 $0.131 16,000 $0.13 20,000 $0.126 | 96,000 Ready to Ship! | 2244 | Reel | PTC | 33Ω | 900mA | -20°C to +75°C | 0603 (1608 Metric) | 2 | 1 | H 0.95mm x L 1.6mm x W 0.8mm | Surface Mount | |||||||
Qty Web Price 4,000 $0.36 | 88,000 Ready to Ship! | 15 Weeks | 2237 | Reel | NTC | 10kΩ | ±1% | 3570K | ±3% | -40°C to +150°C | 210mW | 0805 (2012 Metric) | Surface Mount | ||||||
Qty Web Price 1,000 $0.52 2,000 $0.51 3,000 $0.505 4,000 $0.50 5,000 $0.485 | 85,000 Ready to Ship! | 15 Weeks | 2240 | Bag | |||||||||||||||
Panasonic ERT-J Series 330 kOhm ±5% 66 mW 0402 (1005 Metric) Surface Mount NTC Thermistor | Qty Web Price 10,000 $0.0291 20,000 $0.0284 30,000 $0.028 40,000 $0.0277 50,000 $0.0268 | 80,000 Ready to Ship! | 18 Weeks | 2143 | Reel | NTC | 330kΩ | ±5% | 4700K | ±2% | -40°C to +125°C | 66mW | 0402 (1005 Metric) | 2 | Surface Mount | ||||
Qty Web Price 15,000 $0.0622 30,000 $0.0596 | 75,000 Ready to Ship! | N/A | 2318 | Reel | NTC | 10kΩ | ±5% | 3380K | ±1% | -40°C to +125°C | 100mW | 0201 (0603 Metric) | 2 | 1 | Surface Mount | ||||
Qty Web Price 4,000 $0.187 8,000 $0.183 12,000 $0.181 16,000 $0.178 | 68,000 Ready to Ship! | 15 Weeks | 2246 | Reel | NTC | 100kΩ | ±3% | 4480K | ±3% | -40°C to +150°C | 180mW | 0603 (1608 Metric) | 2 | Surface Mount | |||||
Qty Web Price 5,000 $0.40 | 65,000 Ready to Ship! | 42 Weeks | 2138 | Reel | PTC | 330Ω | ±1% | 75mW | |||||||||||
Qty Web Price 3,000 $0.165 6,000 $0.161 9,000 $0.16 12,000 $0.158 15,000 $0.154 | 60,000 Ready to Ship! | 15 Weeks | 2310 | Reel |
Added to Your Shopping Cart