Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Resistance | Rated Current | Tolerance (%) | B-constant | B Value Tolerance | Temperature Range | Power Dissipation | Case Size | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
Qty Web Price 10,000 $0.0801 20,000 $0.078 30,000 $0.076 | 1,090,000 Ready to Ship! | N/A | 2201 | Reel | NTC | 100kΩ | ±0.5% | ±0.5% | -40°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | |||||||
Qty Web Price 4,000 $0.0419 8,000 $0.0408 16,000 $0.0398 20,000 $0.0395 60,000 $0.0376 | 1,060,000 Ready to Ship! | N/A | 2222 | Reel | NTC | 10kΩ | 0.31mA | ±1% | 3434K | ±1% | -40°C to +125°C | 100mW | 0603 (1608 Metric) | 2 | L 1.6mm x W 0.8mm | Surface Mount | |||
Qty Web Price 4,000 $0.107 8,000 $0.104 12,000 $0.102 16,000 $0.101 20,000 $0.0976 | 984,000 Ready to Ship! | 2134 | Reel | ||||||||||||||||
Qty Web Price 4,000 $0.0546 8,000 $0.0532 12,000 $0.0525 20,000 $0.0515 40,000 $0.0494 | 652,000 Ready to Ship! | 2230 | Reel | NTC | 10kΩ | ±1% | 3380K | -40°C to +125°C | 100mW | 0603 (1608 Metric) | 1 | Surface Mount | |||||||
Qty Web Price 10,000 $0.0522 20,000 $0.051 30,000 $0.0503 40,000 $0.0498 50,000 $0.0482 | 600,000 Ready to Ship! | N/A | 2252 | Reel | NTC | 470kΩ | ±3% | 4500K | ±3% | -40°C to +125°C | 100mW | 0402 (1005 Metric) | 2 | 1 | Surface Mount | ||||
Qty Web Price 4,000 $0.0737 8,000 $0.0718 12,000 $0.0707 16,000 $0.0699 20,000 $0.0675 | 324,000 Ready to Ship! | 22 Weeks | 2218 | Reel | NTC | 10kΩ | 0.31mA | ±1% | 3434K | ±1% | -40°C to +125°C | 100mW | 0603 (1608 Metric) | 2 | L 1.6mm x W 0.8mm | Surface Mount | |||
Qty Web Price 10,000 $0.166 | 310,000 Ready to Ship! | N/A | 2303 | Reel | NTC | 10kΩ | 0.31mA | ±0.5% | 3434K | ±0.7% | -40°C to +125°C | 100mW | 0402 (1005 Metric) | 2 | H 0.5mm x L 1mm x W 0.5mm | ||||
Qty Web Price 4,000 $0.171 8,000 $0.167 12,000 $0.164 | 264,000 Ready to Ship! | 12 Weeks | 2217 | Reel | PTC | 220Ω | 0.13A | ±20% | -10°C to +60°C | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0346 12,000 $0.0333 16,000 $0.033 40,000 $0.0319 60,000 $0.0309 | 120,000 Ready to Ship! | N/A | 2208 | Reel | NTC | 10kΩ | 0.31mA | ±5% | -40°C to +125°C | Surface Mount | |||||||||
Qty Web Price 10,000 $0.0208 20,000 $0.0203 30,000 $0.02 50,000 $0.0197 100,000 $0.019 | 90,000 Ready to Ship! | 2141 | Reel | NTC | 100kΩ | ±1% | 4311K | -40°C to +125°C | 100mW | 2 | 1 | H 0.5mm x L 1mm x W 0.5mm | Surface Mount | ||||||
Qty Web Price 4,000 $0.0983 8,000 $0.0958 12,000 $0.0943 16,000 $0.0933 20,000 $0.09 | 64,000 Ready to Ship! | 22 Weeks | 2214 | Reel | NTC | 10kΩ | 0.31mA | ±5% | -40°C to +125°C | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0641 8,000 $0.0624 12,000 $0.0615 16,000 $0.0608 20,000 $0.0587 | 56,000 Ready to Ship! | 22 Weeks | 2121 | Reel | |||||||||||||||
Qty Web Price 10,000 $0.0229 20,000 $0.0224 30,000 $0.0221 50,000 $0.0217 100,000 $0.0209 | 50,000 Ready to Ship! | N/A | 2301 | Reel | NTC | 100kΩ | 0.1mA | ±5% | 4250K | -40°C to +125°C | Surface Mount | ||||||||
Qty Web Price 10,000 $0.124 | 50,000 Ready to Ship! | 12 Weeks | 2235 | Reel | PTC | 10kΩ | ±50% | -20°C to +110°C | Surface Mount | ||||||||||
Qty Web Price 10,000 $0.04 20,000 $0.0391 30,000 $0.0385 40,000 $0.0381 50,000 $0.0369 | 40,000 Ready to Ship! | 2230 | Reel | NTC | 10kΩ | 0.31mA | ±1% | 3434K | -40°C to +125°C | Surface Mount | |||||||||
Qty Web Price 10,000 $0.0421 20,000 $0.0411 30,000 $0.0405 40,000 $0.0401 50,000 $0.0388 | 40,000 Ready to Ship! | 2242 | Reel | ||||||||||||||||
Qty Web Price 4,000 $0.16 8,000 $0.157 12,000 $0.155 16,000 $0.152 | 36,000 Ready to Ship! | 12 Weeks | 2229 | Reel | PTC | 33Ω | 900mA | -20°C to +75°C | 0603 (1608 Metric) | 2 | 1 | H 0.95mm x L 1.6mm x W 0.8mm | Surface Mount | ||||||
Murata NCP Series 47 kOhm NTC Thermistor for Temp. Sensor and Compensation Chip Type | Qty Web Price 4,000 $0.0415 8,000 $0.0405 16,000 $0.0395 20,000 $0.0392 60,000 $0.0373 | 32,000 Ready to Ship! | N/A | 2223 | Reel | NTC | 47kΩ | ±5% | 4099K | -40°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0641 8,000 $0.0624 12,000 $0.0615 16,000 $0.0608 20,000 $0.0587 | 32,000 Ready to Ship! | N/A | 2239 | Reel | |||||||||||||||
Qty Web Price 4,000 $0.0721 8,000 $0.0702 12,000 $0.0691 16,000 $0.0683 20,000 $0.066 | 32,000 Ready to Ship! | N/A | 2222 | Reel | NTC | 1kΩ | 1mA | ±5% | 3650K | -40°C to +125°C | Surface Mount | ||||||||
Qty Web Price 10,000 $0.0394 20,000 $0.0384 30,000 $0.0379 40,000 $0.0375 50,000 $0.0363 | 30,000 Ready to Ship! | 10 Weeks | 2237 | Reel | |||||||||||||||
Qty Web Price 10,000 $0.0351 20,000 $0.0343 30,000 $0.0338 40,000 $0.0335 50,000 $0.0324 | 30,000 Ready to Ship! | 2139 | Reel | ||||||||||||||||
Qty Web Price 4,000 $0.0998 8,000 $0.0972 12,000 $0.0957 16,000 $0.0947 20,000 $0.0914 | 28,000 Ready to Ship! | 22 Weeks | 2233 | Reel | NTC | 47kΩ | ±1% | 4050K | ±1% | -40°C to +150°C | 0603 (1608 Metric) | 2 | 1 | Surface Mount | |||||
Qty Web Price 4,000 $0.109 8,000 $0.107 12,000 $0.106 20,000 $0.104 40,000 $0.101 | 24,000 Ready to Ship! | 2244 | Reel | ||||||||||||||||
Qty Web Price 4,000 $0.0394 12,000 $0.0379 16,000 $0.0375 40,000 $0.0363 60,000 $0.0352 | 24,000 Ready to Ship! | 22 Weeks | 2221 | Reel | NTC | 10kΩ | ±1% | 3380K | -40°C to +125°C | 100mW | 0603 (1608 Metric) | 2 | 1 | Surface Mount |
Added to Your Shopping Cart