Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | No of Channels | Output Type | Gain Bandwidth Product | Gain | Supply Voltage-Max | Output Power | Signal-to-Ratio-Nom | Output Impedance | Operating Temp Range | Common Mode Rejection Ratio | Power Supply Rejection Ratio | Total Harmonic Distortion | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 1 $3.16 30 $2.85 125 $2.73 400 $2.63 1,500 $2.53 | 50 Ready to Ship! | 2106 | Tube | ||||||||||||||||||
Qty Web Price 96 $4.59 192 $3.77 288 $3.71 384 $3.67 | 50 Ready to Ship! | 52 Weeks | 2046 | Tube | |||||||||||||||||
Qty Web Price 100 $0.295 500 $0.255 2,500 $0.245 7,500 $0.24 20,000 $0.235 | 93 Ready to Ship! | 18 Weeks | 2110 | Tube | |||||||||||||||||
Maxim Integrated MAX4062 Series 2.4V Class AB Stereo Surface Mount Audio Amplifier - MSOP-10 | Qty Web Price 50 $1.50 150 $1.01 250 $0.965 500 $0.915 1,000 $0.865 | 1,050 Ready to Ship! | 6 Weeks | 1927 | Tube | UMAX-10 | 2 | 20dB | 5.5V | -40°C to +85°C | 70dB | 89dB | 1 | Surface Mount | |||||||
Maxim Integrated MAX9722 Series 5.5 V 130 mW Class AB Stereo SMT Audio Amplifier - TSSOP-16 | Qty Web Price 2,500 $0.89 | 2,500 Ready to Ship! | N/A | 2047 | Reel | TSSOP-16 | Class AB | 2 | Stereo | 5.5V | 130mW | 100dB | -40°C to +85°C | -70dB | -90dB | 1 | Surface Mount | ||||
Qty Web Price 2,500 $0.965 | 2,500 Ready to Ship! | 6 Weeks | 1905 | Reel | TQFN-16 | Class AB | Stereo | 5.5V | 112.5dB | -40°C to +85°C | 86dB | 103% | 1 | Surface Mount | |||||||
Maxim Integrated MAX98357A Series 5.5 V 3.2 W PCM Input Class D Audio Power Amplifier - TQFN-16 | Qty Web Price 2,500 $1.49 | 2,500 Ready to Ship! | N/A | 2211 | Reel | TQFN-16 | Class D | 1 | Mono | 15dB | 5.5V | 3.2W | -40°C to +85°C | 75dB | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.325 9,000 $0.31 15,000 $0.295 30,000 $0.28 60,000 $0.265 | 3,000 Ready to Ship! | 25 Weeks | 2136 | Reel | 1 | 18dB | 5.5V | 3.2W | Surface Mount | ||||||||||||
![]() Maxim Integrated Boosted Class-D Amplifier with Integrated Dynamic Speaker Management. | Qty Web Price 2,500 $2.18 | 5,000 Ready to Ship! | 2113 | Reel | |||||||||||||||||
Qty Web Price 2,500 $0.32 5,000 $0.305 10,000 $0.29 12,500 $0.275 | 10,000 Ready to Ship! | N/A | 2208 | Reel | MSOP-8 | 1 | 6V | 3W | Surface Mount | ||||||||||||
Diodes Incorporated AL5890 Series 10 mA 400 V 20 kHz Surface Mount Constant Current LED Driver | Qty Web Price 10,000 $0.062 | 110,000 Ready to Ship! | 24 Weeks | 2123 | Reel | Surface Mount |
Added to Your Shopping Cart