Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Circuitry | Supply Current | ON Resistance | Supply Voltage | Turn-on Delay Time | Turn-off Delay Time | Break-Before-Make-Time | Input Capacitance | Crosstalk | Off-Isolation | Operating Temp Range | Rated Power | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 12,500 | 6 Weeks | 1822 | Reel | SOIC-8 | 1 | SPDT | 26µA | 17Ω | 4.5V to 36V | 25ns | -86dB | -90dB | -40°C to +85°C | 471mW | 1 | Surface Mount | |||
Maxim Integrated MAX4647 Series SPST-NC 20 V 25 Ohm Surface Mount Analog Switch - SOT-23-6 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 5,000 | 6 Weeks | 1935 | Reel | SOT-23-6 (SOT-26) | 1 | SPST N.C. | 45µA | 18Ω | 9V to 36V | -92dB | -40°C to +85°C | 696mW | 1 | Surface Mount | |||||
Maxim Integrated MAX4564 Series SPDT 6 v 100 Ohm Surface Mount Analog Switch - SOT-23-8 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 5,000 | 6 Weeks | 1924 | Reel | SOT-23-8 | 1 | SPDT | 1µA | 40Ω | 1.8V to 12V | 15ns | -72dB | -77dB | -40°C to +85°C | 1 | Surface Mount | ||||
Maxim Integrated MAX4644 Series 5.5 V 4 Ohm Low-Voltage SPDT CMOS Analog Switch - SOT23-6 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 5,000 | 6 Weeks | 1817 | Reel | SOT-23-6 (SOT-26) | 1 | SPDT | 1µA | 2.5Ω | 1.8V to 5.5V | 8ns | -82dB | -80dB | -40°C to +85°C | 1 | Surface Mount | ||||
Maxim Integrated MAX4714 Series SPDT 3.6 V 0.8 Ohm Surface Mount Analog Switch - SOT-363 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 5,000 | 6 Weeks | 1737 | Reel | SOT-363 (SC-70-6, SC-88) | 1 | SPDT | 0.6Ω | 1.6V to 3.6V | 9ns | -54dB | -54dB | -40°C to +85°C | 1 | Surface Mount | |||||
Min: 1 Mult. of: 1 Increase Button Decrease Button |
| 4,179 | 6 Weeks | 1743 | Tube | SOIC-16N | 4 | SPST | 0.09mA | 1.5kΩ | 10V to 30V | 90dB | 70dB | 0°C to 70°C | 400mW | 1 | Surface Mount | ||||
Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1937 | Reel | SOIC-8 | 1 | SPDT | 0.1nA | 20Ω | 4.5V to 30V | 13ns | 85dB | 68dB | 0°C to 70°C | 471mW | 1 | Surface Mount | |||
Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1803 | Reel | SOIC-8 | 1 | SPDT | 0.1nA | 20Ω | 10V to 30V | 13ns | 85dB | 68dB | -40°C to +85°C | 471mW | 1 | Surface Mount | |||
| 2,500 | 6 Weeks | 1941 | Reel | |||||||||||||||||
Maxim Integrated MAX325 Series SPST-N/O 16 V 60 Ohm Surface Mount Analog Switch - SOIC-8 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1816 | Reel | SOIC-8 | Surface Mount | ||||||||||||||
Maxim Integrated MAX326 Series SPST 30 V 1.5 kOhm Surface Mount Analog Switch - SOIC-16N Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1639 | Reel | SOIC-16N | 4 | SPST | 0.09mA | 1.5kΩ | 5V to 30V | 90dB | 70dB | 0°C to 70°C | 400mW | 1 | Surface Mount | ||||
Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1714 | Reel | TSSOP-24 | 8 | SPST | 150µA | 100Ω | 4.5V to 20V | 15ns | 100dB | 90dB | -40°C to +85°C | 1 | Surface Mount | ||||
Maxim Integrated MAX4885 Series 5.5 V 10 Ohm 1 Channel (1 x 2:1) SMT Mux/Demux - TQFN-32 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1713 | Reel | TQFN-32 | 7 | SPDT | 0.3mA | 5Ω | 4.5V to 5.5V | -40dB | -40°C to +85°C | 1.7W | 1 | Surface Mount | |||||
Maxim Integrated MAX393 Series SPST-NO/NC 8 V 35 Ohm Surface Mount Analog Switch - SOIC-16N Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1715 | Reel | SOIC-16N | 4 | SPST N.O. / N.C. | 1µA | 20Ω | 3V to 15V | 10ns | 85dB | 72dB | 0°C to 70°C | 1 | Surface Mount | ||||
Maxim Integrated MAX313 Series SPST-NO 20V 10 Ohm Surface Mount Analog Switch - TSSOP-16 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1903 | Reel | TSSOP-16 | 4 | SPST N.O. | 0.01µA | 6.5Ω | 4.5V to 36V | 10ns | -85dB | -75dB | -40°C to +85°C | 457mW | 1 | Surface Mount | |||
Maxim Integrated MAX4514 Series SPST-N/O 12 V 10 Ohm Surface Mount Analog Switch - SOT-23-5 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1830 | Reel | SOT-23-5 (SOT-25) | 1 | SPST N.O. | 1µA | 10Ω | 2V to 12V | -90dB | 0°C to 70°C | 1 | Surface Mount | ||||||
Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1819 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||
Maxim Integrated MAX4515 Series SPST-N/O 12 V 10 Ohm Surface Mount Analog Switch - SOT-23-5 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1829 | Reel | SOT-23-5 (SOT-25) | 1 | SPST N.C. | 1µA | 10Ω | 2V to 12V | -90dB | -40°C to +85°C | 1 | Surface Mount | ||||||
Maxim Integrated MAX4520 Series SPST-N/O 20 V 225 Ohm Surface Mount Analog Switch - SOT-23-6 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1716 | Reel | SOT-23-6 (SOT-26) | 1 | SPST N.O. | 250µA | 225Ω | ±20V | 600ns | 250ns | -62dB | -40°C to +85°C | 696mW | 1 | Surface Mount | |||
Maxim Integrated MAX4636 Series SPDT 5.5 V 4 Ohm Surface Mount Analog Switch - MICRO-10 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1904 | Reel | UMAX-10 | 2 | SPDT | 1µA | 2.5Ω | 1.8V to 5.5V | 7ns | -67dB | -65dB | -40°C to +85°C | 1 | Surface Mount | ||||
Maxim Integrated MAX464 Series SPST-NO 5 V 2.5 Ohm Surface Mount Analog Switch - SOT-23-5 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1934 | Reel | SOT-23A-5 | Surface Mount | ||||||||||||||
Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1946 | Reel | SOIC-8 | 1 | SPDT | 135µA | 18Ω | 9V to 40V | 20ns | -76dB | -70dB | -40°C to +85°C | 471mW | 1 | Surface Mount | |||
| 2,500 | 6 Weeks | 1934 | Reel | SOT-353 (SC-88A, SC-70-5) | Surface Mount | |||||||||||||||
Maxim Integrated MAX4715 Series SPST 3.6 V 0.4 Ohm Surface Mount Analog Switch - SOT-353 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1834 | Reel | SOT-353 (SC-88A, SC-70-5) | Surface Mount | ||||||||||||||
Maxim Integrated MAX4729 Series SPDT 5.5 V 5.5 Ohm Surface Mount Analog Switch - UDFN-6 Min: 2,500 Mult. of: 2,500 Increase Button Decrease Button |
| 2,500 | 6 Weeks | 1811 | Reel | UDFN-6 | 1 | SPDT | 1µA | 3.5Ω | 1.8V to 5.5V | 5ns | -67dB | -67dB | -40°C to +85°C | 1 | Surface Mount |
Added to Your Shopping Cart