Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Circuitry | Supply Current | ON Resistance | Supply Voltage | Turn-on Delay Time | Turn-off Delay Time | Break-Before-Make-Time | Input Capacitance | Crosstalk | Off-Isolation | Operating Temp Range | Rated Power | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 300 $2.05 600 $1.68 900 $1.65 1,200 $1.64 | 0 | 52 Weeks | Bulk | 2 | SPDT | 2.7V to 5.25V | -40°C to +105°C | 1 | Surface Mount | ||||||||||||
Qty Web Price 500 $7.20 | 0 | N/A | Reel | PLCC-44 | 8 | 5mA | 36Ω | 4V to 15V | Surface Mount | ||||||||||||
Qty Web Price 2,500 $1.18 | 0 | N/A | Reel | SOIC-16 | 2 | DPST | 5µA | 45Ω | 44V | Surface Mount | |||||||||||
Qty Web Price 2,500 $1.87 | 0 | N/A | Reel | TSSOP-16 | 2 | SP4T | 500µA | 40Ω | 5V to 34V | 10ns | 8pF | -75dB | -40°C to +85°C | 1 | Surface Mount | ||||||
Qty Web Price 2,500 $1.43 | 0 | N/A | Reel | TSSOP-16 | 4 | SPST | 0.1nA | 25Ω | 5V to 44V | 25ns | -85dB | 68dB | -40°C to +85°C | 1 | Surface Mount | ||||||
Qty Web Price 2,500 $1.38 | 0 | N/A | Reel | SOIC-16 | 4 | SPST | 1µA | 35Ω | ±20V | 175ns | 145ns | 25ns | 9pF | -85dB | 68dB | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 2,500 $1.54 | 0 | N/A | Reel | SOIC-16 | 4 | SPST | 1.0E-4µA | 25Ω | 5V to 44V | Surface Mount | |||||||||||
Qty Web Price 2,500 $1.49 | 0 | N/A | Reel | SOIC-16 | 4 | SPST | 1µA | 35Ω | ±20V | 175ns | 145ns | 25ns | 9pF | -85dB | 68dB | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 2,500 $1.55 | 0 | N/A | Reel | ||||||||||||||||||
Qty Web Price 2,500 $1.48 | 0 | N/A | Reel | SOIC-16 | 4 | SPST | 15µA | 85Ω | 5V to 34V | Surface Mount | |||||||||||
Qty Web Price 2,500 $1.60 | 0 | N/A | Reel | TSSOP-16 | 4 | SPST | 500pA | 50Ω | 5V to 34V | -100dB | 60dB | -40°C to +85°C | 1 | Surface Mount | |||||||
Qty Web Price 2,500 $1.51 | 0 | N/A | Reel | SOIC-16 | 4 | SPST | 15µA | 85Ω | 5V to 34V | -100dB | 60dB | Surface Mount | |||||||||
Qty Web Price 2,500 $1.30 | 0 | N/A | Reel | TSSOP-16 | 4 | SPST | 0.001µA | 50Ω | 44V | Surface Mount | |||||||||||
Qty Web Price 2,500 $1.23 | 0 | N/A | Reel | ||||||||||||||||||
Qty Web Price 2,500 $1.33 | 0 | N/A | Reel | ||||||||||||||||||
Qty Web Price 3,000 $1.27 | 0 | N/A | Reel | SOT-23-5 (SOT-25) | 1 | SPST | 15µA | 15Ω | 1.5V to 6V | Surface Mount | |||||||||||
Qty Web Price 3,000 $1.10 | 0 | N/A | Reel | SOT-23-8 | 2 | SPST | 1µA | 19Ω | 2.7V | Surface Mount | |||||||||||
Renesas FN6032.2 Series 15 V 50 Ohm High Performance Quad SPST Analog Switch - TSSOP-16 | Qty Web Price 2,500 $1.41 | 0 | N/A | Reel | TSSOP-16 | 4 | SPST | 50nA | 50Ω | 2V to 12V | Surface Mount | ||||||||||
Qty Web Price 2,500 $1.57 | 0 | N/A | Reel | TSSOP-16 | 4 | SPST | 10nA | 14Ω | 2V to 12V | Surface Mount | |||||||||||
Renesas Pb-Free HV SWITCH 1X SPDT ENH 3V 6SOT IND (TAPE&REEL) - Vin=15V, 250PC. REEL | Qty Web Price 250 $2.39 500 $1.95 750 $1.93 1,000 $1.91 | 0 | N/A | Reel | SOT-23-6 (SOT-26) | 1 | SPDT | 1.8µA | 11Ω | 2.7V to 15V | Surface Mount | ||||||||||
Qty Web Price 250 $2.24 500 $1.83 750 $1.81 1,000 $1.79 | 0 | N/A | Reel | SOT-23-6 (SOT-26) | 1 | SPDT | 1.0E-4µA | 20Ω | 2.7V to 12V | 8pF | -105dB | 76dB | -40°C to +85°C | 1 | Surface Mount | ||||||
Renesas ISL43240 Series 12 V 25 Ohm Quad SPDT High Performance Analog Switch - SSOP-20 | Qty Web Price 1,000 $3.25 | 0 | N/A | Reel | SSOP-20 | 4 | SPDT | 0.01µA | 14Ω | 2V to 12V | 20ns | -92dB | 71dB | -40°C to +85°C | 5µW | 3 | Surface Mount | ||||
Qty Web Price 3,000 $1.02 | 0 | N/A | Reel | TSSOP-5 | 1 | SPST | 30nA | 0.22Ω | 1.1V to 4.5V | -65dB | -40°C to +85°C | 2 | Surface Mount | ||||||||
Qty Web Price 1,000 $3.80 2,000 $3.10 3,000 $3.06 4,000 $3.04 | 0 | Reel | |||||||||||||||||||
Qty Web Price 6,000 $0.99 | 0 | N/A | Reel | TQFN-16 | 4 | SPDT | 0.15µA | 0.4Ω | 1.65V to 4.5V | 3ns | -85dB | 65dB | -40°C to +85°C | 2 | Surface Mount |
Added to Your Shopping Cart