Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Clamping Voltage-Max | Configuration | Input Voltage | No of Elements | On-state Resistance-Max | Rated Current-Max | Type | Operating Temp Range | Turn-off Delay Time | Turn-on Delay Time | Current - Limit | Input Type | Rise Time | Fall Time | Mounting Feature |
Microchip MIC2026 Series Dual Channel 5.5 V 170mOhm Power Distribution Switch - SOIC-8 | Qty Unit Price 2,500 $0.58 | 2,500 Ready to Ship! | 7 Weeks | 2430 | Reel | SOIC-8 | High Side | 2.7V to 5.5V | Dual | 170mΩ | 1.25A | Power Distribution Switch | -40°C to +85°C | 100µs | 5ms | 1.25A | 4.9ms | 100µs | Surface Mount | ||
Qty Unit Price 2,500 $0.465 5,000 $0.46 7,500 $0.45 | 2,500 Ready to Ship! | 14 Weeks | 2228 | Reel | TO-252-3 (DPAK) | 42V | Low Side | Single | 100mΩ | Power Switch | -40°C to +150°C | 8.2A | 9ns | 29ns | Surface Mount | ||||||
Qty Unit Price 2,500 $0.625 5,000 $0.61 | 2,500 Ready to Ship! | 14 Weeks | 2331 | Reel | DFN-10 | General | 2.8V to 23V | Single | 33mΩ | 6A | Current Limit Switch | -40°C to +150°C | 190µs | Non-Inverting | Surface Mount | ||||||
Qty Unit Price 2,500 $1.74 | 2,500 Ready to Ship! | 20 Weeks | 2309 | Reel | 41V | Low Side | 4.5V to 5.5V | Eight | 1.7Ω | 400mA | Relay Driver | -40°C to +150°C | Surface Mount | ||||||||
STMicroelectronics VN5E016MH Series 1 Channel 41 V 16 mΩ Surface Mount High Side Driver - HPAK | Qty Unit Price 2,500 $0.865 | 2,500 Ready to Ship! | N/A | 1616 | Reel | 52V | High Side | 4.5V to 28V | Single | 32mΩ | 108A | Relay Driver | -55°C to +150°C | 45µs | 15µs | 108A | Surface Mount | ||||
Qty Unit Price 1 $0.775 40 $0.75 125 $0.73 400 $0.715 1,250 $0.68 | 2,020 Ready to Ship! | 7 Weeks | 2341 | Tube | SOIC-8 | High Side | Dual | 140mΩ | 1.25A | Surface Mount | |||||||||||
STMicroelectronics VND5T050A Series Dual Channel 50 mOhm 24 A High Side Driver - PowerSSO-24 | Qty Unit Price 1,000 $2.20 | 2,000 Ready to Ship! | 13 Weeks | 2512 | Reel | POWERSSO-24 | 70V | High Side | 8V to 36V | Dual | 100mΩ | 46A | Relay Driver | -55°C to +150°C | 40µs | 30µs | 46A | Surface Mount | |||
STMicroelectronics ISO8200 Series 45 V 0.7 A 8 Channel High Side Power Switch - TFQFPN-32 | Qty Unit Price 1 $3.78 15 $3.66 75 $3.59 300 $3.53 1,500 $3.43 | 1,818 Ready to Ship! | 18 Weeks | 2321 | Cut Tape Available in Mini-Reel | 52V | High Side | 10.5V to 45V | Eight | 0.24Ω | Relay Driver | -40°C to +125°C | 22µs | 17µs | 0.7A | 5µs | 5µs | Surface Mount | |||
Qty Unit Price 1 $1.62 15 $1.48 75 $1.40 300 $1.32 1,500 $1.24 | 1,700 Ready to Ship! | 26 Weeks | 2314 | Cut Tape Available in Mini-Reel | TSSOP-14 | High Side | 6V to 18V | Single | 11.5mΩ | 8.5A | Power Switch | -40°C to +150°C | Non-Inverting | Surface Mount | |||||||
Microchip MIC2544 Series 5.5 V 120 mOhm Programmable Current Limit Single High-Side Switch | Qty Unit Price 1 $0.525 50 $0.515 200 $0.50 500 $0.49 2,000 $0.465 | 1,453 Ready to Ship! | 7 Weeks | 2417 | Tube | SOIC-8 | High Side | Single | 120mΩ | 1.5A | Surface Mount | ||||||||||
Qty Unit Price 1 $0.565 50 $0.55 200 $0.535 500 $0.525 2,000 $0.50 | 1,395 Ready to Ship! | 7 Weeks | 2427 | Tube | SOIC-8 | High Side | Single | 140mΩ | 1.25A | Surface Mount | |||||||||||
Qty Unit Price 260 $4.95 | 1,300 Ready to Ship! | N/A | 1322 | Tray | QFN-48 | 58V | High Side | 9.5V to 35V | Single | 0.1Ω | 3.2A | Power Switch | Surface Mount | ||||||||
Qty Unit Price 1,000 $2.97 | 1,000 Ready to Ship! | 25 Weeks | 2201 | Reel | High Side | 8.65V to 60V | Single | 15mΩ | Power Switch | -40°C to +150°C | 3.5A | 60µs | 60µs | Surface Mount | |||||||
Qty Unit Price 1,000 $8.06 | 1,000 Ready to Ship! | N/A | 2508 | Reel | |||||||||||||||||
STMicroelectronics VNQ5027AK Series 36 V 27 mOhm SMT Quad Channel High Side Driver - PowerSSO-24 | Qty Unit Price 1,000 $3.80 | 1,000 Ready to Ship! | 13 Weeks | 2408 | Reel | POWERSSO-24 | 52V | High Side | 4.5V to 36V | Quad | 27mΩ | 59A | Surface Mount | ||||||||
STMicroelectronics VNQ5E160K-E Series 28 V 160 mOhm Quad Channel High Side Driver - PowerSSO-24 | Qty Unit Price 1,000 $1.95 | 1,000 Ready to Ship! | 13 Weeks | 2348 | Reel | POWERSSO-24 | 52V | High Side | 4.5V to 28V | Quad | 160mΩ | 10A | Surface Mount | ||||||||
Microchip MIC2026 Series Dual Channel 5.5 V 170mOhm Power Distribution Switch - SOIC-8 | Qty Unit Price 1 $1.27 15 $1.15 75 $1.07 250 $1.02 1,250 $0.945 | 771 Ready to Ship! | 7 Weeks | 2227 | Cut Tape Available in Mini-Reel | SOIC-8 | High Side | 2.7V to 5.5V | Dual | 170mΩ | 1.25A | Power Distribution Switch | -40°C to +85°C | 100µs | 5ms | 1.25A | 4.9ms | 100µs | Surface Mount | ||
Monolithic Power Systems Power Switch ICs - Power Distribution 5.5V, 2.4A, Low RDS(ON) Load Switch | Qty Unit Price 1 $0.535 20 $0.445 100 $0.40 500 $0.35 2,500 $0.305 | 703 Ready to Ship! | 24 Weeks | 2231 | Cut Tape Available in Mini-Reel | ||||||||||||||||
Microchip MIC2026 Series Dual Channel 5.5 V 170 mOhm Power Distribution Switch - SOIC-8 | Qty Unit Price 1 $1.27 15 $1.15 75 $1.07 250 $1.02 1,250 $0.945 | 700 Ready to Ship! | 4 Weeks | 2323 | Cut Tape Available in Mini-Reel | SOIC-8 | High Side | 2.7V to 5.5V | Dual | 170mΩ | 0.5A | Power Distribution Switch | -40°C to +85°C | 100µs | 5ms | 1.25A | 4.9ms | 100µs | Surface Mount | ||
Qty Unit Price 600 $4.59 | 600 Ready to Ship! | 25 Weeks | 2430 | Reel | POWERSO-36 | 57V | High Side | 9.2V to 36V | Eight | 0.16Ω | Relay Driver | -40°C to +125°C | 43µs | 15µs | 0.7A | 19µs | 7µs | Surface Mount | |||
Qty Unit Price 1 $0.75 15 $0.705 75 $0.68 300 $0.66 1,500 $0.625 | 500 Ready to Ship! | 20 Weeks | 1925 | Cut Tape Available in Mini-Reel | VFQFPN-16 | 2.2V to 5V | 20mΩ | 7A | Power Switch | 150°C | Surface Mount | ||||||||||
Monolithic Power Systems Power Switch ICs - Power Distribution 5.5V,7A Low RDSON Load Switch witPrgrm | Qty Unit Price 500 $0.67 1,000 $0.66 1,500 $0.655 2,500 $0.65 5,000 $0.635 | 500 Ready to Ship! | 28 Weeks | 2128 | Reel | QFN-12 | High Side | 0.5V to 5.5V | Single | 10mΩ | Load Switch | -40°C to +125°C | 7A | Surface Mount | |||||||
Qty Unit Price 1 $2.23 25 $2.18 75 $2.15 150 $2.13 400 $2.07 | 390 Ready to Ship! | 7 Weeks | 2341 | Tube | SOIC-8 | High Side | 2.7V to 7.5V | Dual | 165mΩ | Power Switch | Surface Mount | ||||||||||
Monolithic Power Systems 2.7 - 15V, 0.7 - 5A, Curr Limit Switch with Over-Voltage Clamp and Rev Block | Qty Unit Price 1 $1.27 20 $1.14 100 $1.08 500 $1.01 2,500 $0.945 | 357 Ready to Ship! | 24 Weeks | 2137 | Cut Tape Available in Mini-Reel | QFN-10 | General | 2.7V to 15V | 43mΩ | 5A | Power Switch | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 1 $0.515 50 $0.505 200 $0.49 500 $0.48 2,000 $0.455 | 345 Ready to Ship! | 4 Weeks | 2333 | Tube | MSOP-8 | High Side | Single | 140mΩ | 1.25A | Surface Mount |
Added to Your Shopping Cart