Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Output Type | Linear Range | Supply Voltage | Supply Current | Rotation Angle | Interface | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
MLX90380LGO-BAB-003-SP Melexis MLX90380 Series 5.5 V 10 Ma 360 ° SMT Triaxis® Rotary Position Sensor - TSSOP-16 | Qty Web Price 1 $5.79 10 $5.72 40 $5.67 125 $5.63 400 $5.54 | 0 | 2 Weeks | Tube | TSSOP-16 | Linear | Analog | 3.135V to 5.5V | 10mA | 360° | Analog | -40°C to +150°C | Surface Mount | |||||||
MLX90395KDC-BBA-001-SP Melexis Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing | Qty Web Price 80 $2.52 240 $2.46 400 $2.43 1,600 $2.36 2,400 $2.31 | 0 | 2 Weeks | Tube | ||||||||||||||||
Qty Web Price 80 $3.23 240 $3.15 400 $3.11 800 $3.06 1,600 $2.99 | 0 | 2 Weeks | Tube | |||||||||||||||||
Qty Web Price 80 $3.03 240 $2.95 400 $2.92 800 $2.87 1,600 $2.80 | 0 | 2 Weeks | Tube | |||||||||||||||||
Qty Web Price 1 $3.56 20 $3.43 75 $3.32 200 $3.24 750 $3.07 | 0 | 2 Weeks | Tube | |||||||||||||||||
Qty Web Price 80 $2.10 240 $2.05 400 $2.03 1,600 $1.97 2,400 $1.93 | 0 | 2 Weeks | Tube | |||||||||||||||||
Qty Web Price 1 $3.61 25 $3.48 100 $3.37 250 $3.29 1,000 $3.12 | 0 | 2 Weeks | Tube | SOIC-8 | Linear/Rotary | Analog | 4.5V to 5.5V | 7.5mA to 10mA | 0° to 360° | -40°C to +160°C | -55°C to +170°C | 8 | Surface Mount |
Added to Your Shopping Cart