Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Output Type | Supply Voltage | Operating Temp Range | Operating Temp Range (°F) | Output Current-Max | Interface Type | Power Dissipation | Resolution | Thermal Resistance | Accuracy | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 50 $1.66 200 $1.61 500 $1.58 1,250 $1.55 2,000 $1.51 | 0 | 8 Weeks | Tube | TO-220-5 | Digital | 2.7V to 5.5V | -40°C to +125°C | -40°F to +257°F | I2C/SMBUS | 8b | -65°C to +150°C | Through Hole | |||||||
Qty Web Price 1 $1.70 40 $1.65 125 $1.61 400 $1.57 1,250 $1.49 | 0 | 4 Weeks | Tube | TO-220-5 | Digital | 2.7V to 5.5V | -40°C to +125°C | 200µA | Flange Mount | ||||||||||
TC77-3.3MOA Microchip TC77 Series 13-Bit 1.0° C Accuracy 3.3 V Thermal Sensor w/ SPI Interface - SOIC-8 | Qty Web Price 100 $1.11 300 $1.09 1,000 $1.06 2,000 $1.04 4,000 $1.02 | 0 | 4 Weeks | Tube | Digital | 2.7V to 5.5V | -55°C to +125°C | 400µA | |||||||||||
Qty Web Price 100 $1.11 300 $1.09 1,000 $1.06 2,000 $1.04 4,000 $1.02 | 0 | 6 Weeks | Tube | Digital | 2.7V to 5.5V | -55°C to +125°C | SPI/Microwire | Surface Mount | |||||||||||
Qty Web Price 100 $1.45 300 $1.41 500 $1.40 1,500 $1.37 2,500 $1.34 | 0 | 4 Weeks | Tube | Digital | 2.7V to 5.5V | -55°C to +125°C | 2-Wire | Surface Mount | |||||||||||
Qty Web Price 100 $1.50 300 $1.47 500 $1.45 1,500 $1.42 2,500 $1.39 | 0 | 5 Weeks | Tube | Digital | 2.7V to 5.5V | -55°C to +125°C | 2-Wire | Surface Mount | |||||||||||
Qty Web Price 1,000 $1.63 2,000 $1.60 3,000 $1.58 | 0 | N/A | 2027 | Tube | -20°C to +100°C | -40°C to +120°C | |||||||||||||
Qty Web Price 1 $12.13 4 $11.98 20 $11.82 40 $11.74 125 $11.55 | 0 | N/A | Tube |
Added to Your Shopping Cart