| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Interface Type
|
No of Channels
|
Clock Frequency-Max
|
No of I/O Lines
|
Supply Voltage-Nom
|
Supply Current
|
Output Type
|
Output Current
|
Operating Temp Range
|
Storage Temperature Range
|
Power Dissipation
|
Moisture Sensitivity Level
|
Mounting Feature
|
|
Qty
Unit Price
6,000
$0.84
|
132,000
Ready to Ship!
|
20 Weeks | 2535 | Reel | HVQFN-24 | I2C | 8 | 400kHz | 2.3V to 3.6V | 30µA | Surface Mount | ||||||||
|
Qty
Unit Price
6,000
$0.755
|
96,000
Ready to Ship!
|
16 Weeks | 2534 | Reel | HVQFN-16 | I2C/SMBus | 400kHz | 8 | 2.3V to 5.5V | 104µA | Surface Mount | ||||||||
|
Qty
Unit Price
6,000
$1.40
|
66,000
Ready to Ship!
|
16 Weeks | 2541 | Reel | HVQFN-24 | I2C | 16 | 400kHz | 2.3V to 5.5V | 350µA | Surface Mount | ||||||||
|
Qty
Unit Price
2,500
$0.70
|
57,500
Ready to Ship!
|
16 Weeks | 2516 | Reel | TSSOP-14 | I2C | 2 | 400kHz | 2.3V to 3.6V | 40µA | 25mA | -40°C to +85°C | -60°C to +150°C | 0.4W | 1 | Surface Mount | |||
|
Qty
Unit Price
2,500
$0.765
|
50,000
Ready to Ship!
|
16 Weeks | 2512 | Reel | TSSOP-24 | I2C/SMBus | 400kHz | 16 | 2.3V to 5.5V | 160mA | Surface Mount | ||||||||
|
Qty
Unit Price
2,500
$0.715
|
37,500
Ready to Ship!
|
16 Weeks | 2535 | Reel | TSSOP-24 | I2C/SMBus | 400kHz | 16 | 2.3V to 5.5V | 160mA | Surface Mount | ||||||||
NXP
PCAL6416A Series 5.5V 400 kHz 125 uA 16-Bit I/O Surface Mount I2C-Bus - HWQFN-24
|
Qty
Unit Price
6,000
$0.59
|
24,000
Ready to Ship!
|
16 Weeks | 2513 | Reel | I2C/SMBus | 400kHz | 16 | 1.65V to 5.5V | 125µA | Open Drain | 25mA | -40°C to +85°C | -65°C to +150°C | |||||
|
Qty
Unit Price
2,500
$0.72
|
22,500
Ready to Ship!
|
16 Weeks | 2531 | Reel | TSSOP-16 | I2C | 4 | 400kHz | 2.3V to 5.5V | ±100mA | Surface Mount | ||||||||
|
Qty
Unit Price
2,500
$1.26
|
10,000
Ready to Ship!
|
16 Weeks | 2548 | Reel | TSSOP-8 | I2C/SMBus | 1 | 400kHz | 2.7V to 5.5V | 3.5mA to 6mA | Surface Mount | ||||||||
|
Qty
Unit Price
2,500
$0.72
|
10,000
Ready to Ship!
|
16 Weeks | 2602 | Reel | TSSOP-16 | I2C | 4 | 400kHz | 2.3V to 5.5V | ±100mA | Surface Mount | ||||||||
|
Qty
Unit Price
2,500
$0.505
5,000
$0.495
7,500
$0.49
|
7,500
Ready to Ship!
|
16 Weeks | 2512 | Reel | TSSOP-8 | I2C/SMBus | 2 | 400kHz | 2.7V to 5.5V | 1mA | Open Drain | -40°C to +85°C | -55°C to +125°C | 100mW | Surface Mount | ||||
|
Qty
Unit Price
2,500
$0.57
5,000
$0.555
|
7,500
Ready to Ship!
|
16 Weeks | 2507 | Reel | TSSOP-8 | I2C/SMBus | 400kHz | 4 | 2.3V to 5.5V | 290µA | Surface Mount | ||||||||
|
Qty
Unit Price
2,500
$1.98
|
5,000
Ready to Ship!
|
16 Weeks | 2539 | Reel | SOIC-8 | I2C | 2 | 400kHz | 2V to 15V | 0.9mA | -40°C to +85°C | Surface Mount | |||||||
|
Qty
Unit Price
2,500
$0.46
5,000
$0.455
7,500
$0.45
|
5,000
Ready to Ship!
|
16 Weeks | 2535 | Reel | TSSOP-8 | I2C/SMBus | 2 | 400kHz | 0.9V to 5.5V | 5mA | Surface Mount | ||||||||
|
Qty
Unit Price
2,500
$0.73
|
5,000
Ready to Ship!
|
16 Weeks | 2536 | Reel | TSSOP-8 | I2C | 2 | 400kHz | 2.3V to 5.5V | ±100mA | Surface Mount | ||||||||
|
Qty
Unit Price
2,500
$0.62
5,000
$0.605
|
5,000
Ready to Ship!
|
16 Weeks | 2541 | Reel | TSSOP-24 | I2C/SMBus | 400kHz | 16 | 1.65V to 5.5V | 1.1mA | 25mA | -40°C to +85°C | -65°C to +150°C | 1 | Surface Mount | ||||
|
Qty
Unit Price
2,500
$0.83
|
2,500
Ready to Ship!
|
16 Weeks | 2533 | Reel | SOIC-8 | I2C/SMBus | 1 | 400kHz | 2.7V to 5.5V | 1.5mA | Open Drain | -40°C to +85°C | -55°C to +125°C | 100mW | 1 | Surface Mount | |||
|
Qty
Unit Price
2,500
$1.46
|
2,500
Ready to Ship!
|
16 Weeks | 2545 | Reel | TSSOP-24 | I2C/SMBus | 400kHz | 16 | 2.3V to 5.5V | 350µA | Surface Mount | ||||||||
NXP
PCA9538 Series 5.5 V 400 kHz 8-bit I2C-Bus and SMBus Low Power I/O Port-TSSOP-16
|
Qty
Unit Price
2,500
$0.915
|
2,500
Ready to Ship!
|
16 Weeks | 2604 | Reel | TSSOP-16 | I2C/SMBus | 400kHz | 8 | 2.3V to 5.5V | 104µA | Push Pull | 25mA | -40°C to +125°C | -65°C to +150°C | 0.2W | 1 | Surface Mount | |
NXP
PCA9703 Series 16 Bit SPI Interface General Purpose Shift Register - TSSOP-24
|
Qty
Unit Price
2,500
$1.40
|
2,500
Ready to Ship!
|
16 Weeks | 2535 | Reel | TSSOP-24 | SPI | 5MHz | 4.5V to 5.5V | 1µA to 2.5µA | Surface Mount | ||||||||
|
Qty
Unit Price
2,500
$0.97
|
2,500
Ready to Ship!
|
16 Weeks | 2537 | Reel | TSSOP-24 | Surface Mount | |||||||||||||
NXP
PCAL9539A Series 5.5V 400 kHz 16-Bit I2C-Bus & SMBus Low Power I/O Port-TSSOP-24
|
Qty
Unit Price
2,500
$0.97
|
2,500
Ready to Ship!
|
16 Weeks | 2447 | Reel | TSSOP-24 | I2C | 400kHz | 16 | 1.65V to 5.5V | 125µA | Surface Mount | |||||||
NXP
PCAL6416A Series 5.5V 400 kHz 125 uA 16-Bit I/O Surface Mount I2C-Bus - HWQFN-24
|
Qty
Unit Price
1
$1.37
20
$1.25
125
$1.17
500
$1.11
3,000
$1.03
|
1,000
Ready to Ship!
|
16 Weeks | 2507 |
Cut Tape Available in Mini-Reel
|
I2C/SMBus | 400kHz | 16 | 1.65V to 5.5V | 125µA | Open Drain | 25mA | -40°C to +85°C | -65°C to +150°C | |||||
|
Qty
Unit Price
1
$1.60
|
729
Ready to Ship!
|
N/A | 2302 |
Cut Tape Available in Mini-Reel
|
SOIC-16 | I2C | 100kHz | 8 | 2.5V to 6V | ±100mA | Surface Mount | ||||||||
|
Qty
Unit Price
1
$1.46
15
$1.32
75
$1.24
250
$1.18
1,250
$1.10
|
52
Ready to Ship!
|
16 Weeks | 1951 |
Cut Tape Available in Mini-Reel
|
TSSOP-16 | I2C/SMBus | 400kHz | 8 | 2.3V to 5.5V | 85mA | Push Pull | 25mA | -40°C to +85°C | -65°C to +150°C | 0.2W | 1 | Surface Mount |
Added to Your Shopping Cart