Part Details | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Interface Type | Clock Frequency-Max | No of I/O Lines | Supply Voltage-Nom | Output Type | Output Current | Operating Temp Range | Power Dissipation | Mounting Feature |
STMPE1801BJR STMicroelectronics STMPE1801 Series 3.6 V 140 uA 18-Bit Enhanced Port Expander - Flipchip-25 | Qty Web Price 5,000 $0.945 | 5,000 Ready to Ship! | N/A | 1402 | Reel | FLIP CHIP-25 | Surface Mount | ||||||||
Qty Web Price 3,500 $0.80 | 3,500 Ready to Ship! | N/A | 1304 | Reel | TFBGA-25 | I2C | 400kHz | 16 | 1.65V to 3.6V | Open Drain | 4mA | -40°C to +85°C | Surface Mount | ||
ST33KTPM2X32DKG9 STMicroelectronics ST33KTPM2X Series 3.3 V I2C/SPI Interface Trusted Platform Module - UFQFPN-32 | Qty Web Price 3,000 $2.01 | 0 | N/A | Reel | UFQFPN-32 | I2C/SPI | 1.8V to 3.3V | -40°C to +105°C | 66mW | Surface Mount |
Added to Your Shopping Cart