text.skipToContent text.skipToNavigation
Results: 4
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Data Rate
Supply Voltage-Nom
Supply Current
Duplex
Operating Temp Range
Storage Temperature Range
No of Functions / Channels
Interface Type
No of Terminals
Mounting Feature

Datasheet
7166919 RY9012A0000GZ00#001
Renesas
"Renesas R-IN32M3 module (Single box package)"
Min: 30
Mult. of: 30
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
30
$198.87
0 18 Weeks Box 3.15V to 3.45V -40°C to +70°C -40°C to +85°C 2 SPI PCB Mount

Datasheet
9129777 RY9012A0000GZ00#001
Renesas
"Renesas R-IN32M3 module (Single box package)"
Min: 30
Mult. of: 30
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
30
$173.49
0 Tray 3.15V to 3.45V -40°C to +70°C -40°C to +85°C 2 SPI PCB Mount

Datasheet
8121052 MC-10105F1-821-FNA-M1-A
Renesas
Single Chip Interface Solution for PROFINET IO Devices
Min: 595
Mult. of: 119
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
119
$24.17
0 Tray 100Mbps 0.9V to 1.1V Full Duplex -40°C to +85°C -65°C to +150°C 2 I2C/Parallel/SPI 196 Surface Mount

Datasheet
4129746 UPD60510BF1-HN4-M1-A
Renesas
IC for Multi Protocol Communication Supports CC-Link IE Field Built-in MII/GMII
Min: 350
Mult. of: 350
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
350
$20.40
0 18 Weeks Tray BGA-324 1Gbps 0.9V to 1.1V 280mA Half/Full Duplex -40°C to +85°C -65°C to +125°C 2 GMII/MII 324 Surface Mount