Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Type | Average Rectified Current-Max | Reverse Voltage-Max [Vrrm] | Peak Current-Max | RMS Voltage-Max | Reverse Current-Max | Average Forward Current-Max | Forward Voltage | DC Blocking Voltage | Operating Temp Range | Rated Power | Thermal Resistance | Storage Temperature Range | Diode Capacitance-Nom | No of Terminals | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 3,000 $0.131 6,000 $0.109 12,000 $0.108 15,000 $0.107 45,000 $0.105 | 123,000 | N/A | 2020 | Reel | SOIC-4 | 0.5A | 400V | 35A | 5µA | 1V | Surface Mount | |||||||||||
Qty Web Price 3,000 $0.131 6,000 $0.109 12,000 $0.108 15,000 $0.107 45,000 $0.105 | 111,000 | N/A | 1941 | Reel | SOIC-4 | 0.5A | 800V | 35A | 5µA | 1V | Surface Mount | |||||||||||
Qty Web Price 1,500 $0.22 3,000 $0.181 4,500 $0.179 6,000 $0.178 7,500 $0.177 | 91,500 | N/A | 2035 | Reel | SDIP-4 | Single Phase | 2A | 1000V | 85A | 700V | 3µA | 1.1V | 1000V | -55°C to +150°C | 100°C/W | -55°C to +150°C | 23pF | 4 | Surface Mount | |||
Qty Web Price 1 $0.25 50 $0.20 100 $0.192 500 $0.175 1,500 $0.164 | 90,000 | N/A | 1941 | Cut Tape Available in Mini-Reel | SOIC-4 | 0.5A | 800V | 35A | 5µA | 1V | Surface Mount | |||||||||||
Qty Web Price 1 $0.25 50 $0.20 100 $0.192 500 $0.175 1,500 $0.164 | 80,800 | N/A | 2020 | Cut Tape Available in Mini-Reel | SOIC-4 | 0.5A | 400V | 35A | 5µA | 1V | Surface Mount | |||||||||||
Qty Web Price 1,500 $0.24 3,000 $0.23 6,000 $0.215 7,500 $0.205 22,500 $0.196 | 69,000 | N/A | 1945 | Reel | SDIP-4 | 1.5A | 1000V | 50A | 5µA | 1.1V | Surface Mount | |||||||||||
Qty Web Price 3,000 $0.124 6,000 $0.103 12,000 $0.102 15,000 $0.101 45,000 $0.0988 | 48,000 | N/A | 2024 | Reel | SOIC-4 | 0.5A | 100V | 35A | 5µA | 1V | Surface Mount | |||||||||||
Qty Web Price 3,000 $0.113 6,000 $0.0926 9,000 $0.0918 12,000 $0.0912 15,000 $0.0907 | 45,000 | N/A | 2016 | Reel | SOIC-4 | 0.5A | 200V | 35A | 5µA | 1V | Surface Mount | |||||||||||
Qty Web Price 1 $0.37 50 $0.28 100 $0.27 250 $0.25 500 $0.24 | 28,729 | N/A | 1830 | Cut Tape Available in Mini-Reel | SDIP-4 | 1.5A | 400V | 50A | 5µA | 1.1V | Surface Mount | |||||||||||
Qty Web Price 1,500 $0.192 3,000 $0.16 4,500 $0.158 7,500 $0.156 15,000 $0.154 | 28,500 | N/A | 1830 | Reel | SDIP-4 | 1.5A | 400V | 50A | 5µA | 1.1V | Surface Mount | |||||||||||
Qty Web Price 5,000 $0.131 10,000 $0.107 15,000 $0.106 20,000 $0.105 | 25,000 | N/A | 2022 | Reel | MDIP-4 | 1A | 1000V | 30A | 10µA | 1.1V | Surface Mount | |||||||||||
Qty Web Price 1 $0.465 50 $0.355 100 $0.335 250 $0.315 500 $0.30 | 24,466 | N/A | 1945 | Cut Tape Available in Mini-Reel | SDIP-4 | 1.5A | 1000V | 50A | 5µA | 1.1V | Surface Mount | |||||||||||
Qty Web Price 1,500 $0.21 3,000 $0.173 4,500 $0.171 7,500 $0.169 15,000 $0.166 | 21,000 | N/A | 2019 | Reel | 1.5A | 800V | 50A | 5µA | 1.1V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.19 6,000 $0.155 9,000 $0.153 12,000 $0.152 | 15,000 | N/A | 1914 | Reel | SOIC-4 | 0.5A | 1000V | 35A | 5µA | 1V | Surface Mount | |||||||||||
Qty Web Price 1 $0.215 250 $0.188 1,000 $0.182 3,000 $0.177 12,500 $0.171 | 13,625 | N/A | 2018 | Tube | 1.5A | 400V | 50A | 5µA | 1.1V | Through Hole | ||||||||||||
Qty Web Price 1 $0.575 75 $0.50 150 $0.49 400 $0.475 1,000 $0.46 | 10,029 | N/A | 1917 | Tube | GBU-4 | 8A | 200V | 200A | 50µA | 1V | Through Hole | |||||||||||
Qty Web Price 1 $0.46 50 $0.35 100 $0.335 250 $0.31 500 $0.30 | 4,800 | N/A | 1909 | Cut Tape Available in Mini-Reel | SDIP-4 | 1.5A | 100V | 50A | 5µA | 1.1V | Surface Mount | |||||||||||
Qty Web Price 1,500 $0.24 3,000 $0.225 6,000 $0.215 7,500 $0.205 22,500 $0.194 | 4,500 | N/A | 1909 | Reel | SDIP-4 | 1.5A | 100V | 50A | 5µA | 1.1V | Surface Mount | |||||||||||
Qty Web Price 15 $1.74 60 $1.45 300 $1.35 600 $1.31 1,875 $1.25 | 3,240 | N/A | 1911 | Tube | SIP-4 | 25A | 600V | 350A | 10µA | 1.1V | Through Hole | |||||||||||
Qty Web Price 1 $0.225 200 $0.198 750 $0.192 2,500 $0.186 10,000 $0.18 | 2,460 | N/A | 1910 | Tube | DIP-4 | 1.5A | 50V | 50A | 5µA | 1.1V | Through Hole | |||||||||||
Qty Web Price 1,500 $0.199 3,000 $0.165 4,500 $0.164 7,500 $0.162 15,000 $0.159 | 1,500 | N/A | 2012 | Reel | SDIP-4 | 1.5A | 50V | 50A | 5µA | 1.1V | Surface Mount | |||||||||||
Qty Web Price 1,500 $0.26 3,000 $0.245 6,000 $0.235 7,500 $0.22 22,500 $0.21 | 1,500 | N/A | 1951 | Reel | SDIP-4 | 2A | 600V | 85A | 3µA | 1.1V | Surface Mount | |||||||||||
Qty Web Price 1,500 $0.245 3,000 $0.23 4,500 $0.22 6,000 $0.21 7,500 $0.199 | 1,500 | 2037 | Reel | |||||||||||||||||||
Qty Web Price 1,500 $0.21 4,500 $0.176 6,000 $0.175 15,000 $0.171 22,500 $0.17 | 1,500 | N/A | 1914 | Reel | 1.5A | 600V | 50A | 5µA | 1.1V | Surface Mount | ||||||||||||
Qty Web Price 1 $0.705 75 $0.625 250 $0.605 1,000 $0.58 3,000 $0.565 | 1,339 | N/A | 1948 | Tube | GBU-4 | 8A | 800V | 200A | 50µA | 1V | Through Hole |
Added to Your Shopping Cart