Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Average Rectified Current-Max | Reverse Voltage-Max [Vrrm] | Peak Current-Max | RMS Voltage-Max | Reverse Current-Max | Average Forward Current-Max | Forward Voltage | DC Blocking Voltage | Operating Temp Range | Rated Power | Thermal Resistance | Storage Temperature Range | Diode Capacitance-Nom | Moisture Sensitivity Level | No of Terminals | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 1 $0.24 50 $0.191 100 $0.184 500 $0.167 1,500 $0.157 | 10,000 Ready to Ship! | N/A | 1921 | Cut Tape Available in Mini-Reel | 1A | 600V | 30A | 5µA | 0.95V | Surface Mount | |||||||||||||
Qty Web Price 1 $0.42 50 $0.245 100 $0.22 500 $0.176 1,500 $0.151 | 9,220 Ready to Ship! | N/A | 1914 | Cut Tape Available in Mini-Reel | MDIP-4 | 0.8A | 100V | 30A | 5µA | 1V | Surface Mount | ||||||||||||
![]() ON Semiconductor 30V Surface Mount Bridge Rectifier Single Phase Schottky, 4-UDFN (3x3) | Qty Web Price 3,000 $0.345 6,000 $0.275 | 9,000 Ready to Ship! | 2028 | Reel | |||||||||||||||||||
Qty Web Price 100 $0.28 500 $0.24 2,000 $0.235 5,000 $0.23 12,500 $0.225 | 9,000 Ready to Ship! | 31 Weeks | 2043 | Bag | WOG | 1.5A | 400V | 50A | 5µA | 1V | Through Hole | ||||||||||||
Qty Web Price 20 $1.50 100 $1.25 400 $1.18 1,000 $1.14 2,500 $1.10 | 8,000 Ready to Ship! | 27 Weeks | 2045 | Tube | 12A | 800V | 150A | 5µA | 0.88V | Through Hole | |||||||||||||
Qty Web Price 2,500 $0.147 5,000 $0.14 7,500 $0.133 10,000 $0.126 12,500 $0.12 | 7,500 Ready to Ship! | N/A | 1916 | Reel | |||||||||||||||||||
Qty Web Price 1 $0.48 50 $0.245 100 $0.215 250 $0.184 500 $0.163 | 7,500 Ready to Ship! | N/A | 1852 | Cut Tape Available in Mini-Reel | 1A | 200V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Web Price 1 $1.72 40 $1.53 150 $1.46 400 $1.42 1,500 $1.36 | 7,281 Ready to Ship! | 24 Weeks | 2036 | Tray | KBU-4 | Single Phase | 6A | 800V | 300A | 560V | 10µA | 6A | 1V | 800V | -50°C to +150°C | 18°C/W | -50°C to +150°C | 4 | Through Hole | ||||
Qty Web Price 1 $0.27 200 $0.235 750 $0.23 2,500 $0.22 10,000 $0.215 | 6,465 Ready to Ship! | 31 Weeks | 1929 | Tube | DFM-4 | 1A | 600V | 50A | 5µA | 1.1V | Through Hole | ||||||||||||
Micro Commercial Components RS405GL Series 600 V 4 A Through Hole Single Phase Bridge Rectifier - RS-4L | Qty Web Price 1 $0.245 150 $0.215 500 $0.21 1,500 $0.205 5,000 $0.197 | 6,391 Ready to Ship! | N/A | 1939 | Box | RS-4L | 4A | 600V | 200A | 5µA | 1.1V | Through Hole | |||||||||||
Qty Web Price 1 $1.72 40 $1.53 150 $1.46 400 $1.42 1,500 $1.36 | 6,377 Ready to Ship! | 39 Weeks | 1914 | Tray | KBU-4 | 8A | 1000V | 300A | 10µA | 1V | Through Hole | ||||||||||||
Qty Web Price 1 $0.46 50 $0.35 100 $0.335 250 $0.31 500 $0.30 | 6,300 Ready to Ship! | N/A | 1909 | Cut Tape Available in Mini-Reel | SDIP-4 | 1.5A | 100V | 50A | 5µA | 1.1V | Surface Mount | ||||||||||||
Qty Web Price 1,500 $0.215 3,000 $0.178 4,500 $0.176 7,500 $0.174 15,000 $0.171 | 6,000 Ready to Ship! | N/A | 1948 | Reel | DFS-4 | 1.5A | 600V | 50A | 10µA | 1.1V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0349 9,000 $0.0291 15,000 $0.0288 45,000 $0.0282 75,000 $0.0279 | 6,000 Ready to Ship! | N/A | 1816 | Reel | |||||||||||||||||||
Qty Web Price 3,000 $0.11 9,000 $0.104 12,000 $0.099 30,000 $0.094 45,000 $0.0893 | 6,000 Ready to Ship! | N/A | 1840 | Reel | MDIP-4 | 0.8A | 400V | 30A | 5µA | 1V | Surface Mount | ||||||||||||
Qty Web Price 1,500 $0.24 3,000 $0.225 6,000 $0.215 7,500 $0.205 22,500 $0.194 | 6,000 Ready to Ship! | N/A | 1909 | Reel | SDIP-4 | 1.5A | 100V | 50A | 5µA | 1.1V | Surface Mount | ||||||||||||
Qty Web Price 1,500 $0.225 4,500 $0.187 6,000 $0.186 15,000 $0.183 22,500 $0.181 | 6,000 Ready to Ship! | 31 Weeks | 2051 | Reel | DFS-4 | 1A | 1000V | 50A | 5µA | 1.1V | Surface Mount | ||||||||||||
Qty Web Price 25 $1.39 125 $1.17 500 $1.12 1,250 $1.08 3,125 $1.05 | 5,750 Ready to Ship! | N/A | 2035 | Tube | TO-247AC | Through Hole | |||||||||||||||||
Vishay GBPC Series 800V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC | Qty Web Price 1 $2.76 30 $2.47 100 $2.38 300 $2.30 1,000 $2.21 | 5,720 Ready to Ship! | 24 Weeks | 2051 | Tray | GBPC-W | 35A | 800V | 400A | 5µA | 1.1V | Through Hole | |||||||||||
![]() Micro Commercial Components KBP208G: 800 V 2 A Through Hole Glass Passivated Bridge Rectifier - GBP | Qty Web Price 1 $0.15 300 $0.131 1,250 $0.127 4,000 $0.124 15,000 $0.12 | 5,719 Ready to Ship! | N/A | 2041 | Tube | ||||||||||||||||||
Qty Web Price 1 $2.26 30 $2.02 100 $1.94 250 $1.88 750 $1.81 | 5,445 Ready to Ship! | 39 Weeks | 1940 | Tray | KBU-4 | 6A | 400V | 250A | 5µA | 1V | Through Hole | ||||||||||||
Qty Web Price 1 $2.10 25 $1.85 50 $1.80 150 $1.73 300 $1.68 | 5,400 Ready to Ship! | 39 Weeks | 1935 | Tray | KBU-4 | 6A | 600V | 200A | 5µA | 1V | Through Hole | ||||||||||||
Qty Web Price 5,000 $0.103 10,000 $0.084 15,000 $0.0832 20,000 $0.0827 25,000 $0.0823 | 5,000 Ready to Ship! | 2049 | Reel | ||||||||||||||||||||
Qty Web Price 5,000 $0.0699 10,000 $0.057 15,000 $0.0565 20,000 $0.0562 25,000 $0.0559 | 5,000 Ready to Ship! | 2044 | Reel | ||||||||||||||||||||
Vishay DF005M Series 50 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier | Qty Web Price 1 $0.27 200 $0.235 750 $0.23 2,500 $0.22 10,000 $0.215 | 4,800 Ready to Ship! | 31 Weeks | 1946 | Tube | DIP-4 | 1A | 50V | 50A | 5µA | 1.1V | Through Hole |
Added to Your Shopping Cart