Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Average Rectified Current-Max | Reverse Voltage-Max [Vrrm] | Peak Current-Max | RMS Voltage-Max | Reverse Current-Max | Average Forward Current-Max | Forward Voltage | DC Blocking Voltage | Operating Temp Range | Rated Power | Thermal Resistance | Storage Temperature Range | Diode Capacitance-Nom | Moisture Sensitivity Level | No of Terminals | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Vishay DF005M Series 50 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier | Qty Web Price 1 $0.27 200 $0.235 750 $0.23 2,500 $0.22 10,000 $0.215 | 4,800 Ready to Ship! | 39 Weeks | 1946 | Tube | DIP-4 | 1A | 50V | 50A | 5µA | 1.1V | Through Hole | |||||||||||
Qty Web Price 1,500 $0.0876 4,500 $0.0735 7,500 $0.0728 30,000 $0.0707 45,000 $0.0701 | 4,500 Ready to Ship! | N/A | 2044 | Reel | |||||||||||||||||||
Qty Web Price 1 $0.28 200 $0.245 750 $0.24 2,500 $0.235 10,000 $0.225 | 4,173 Ready to Ship! | 31 Weeks | 2021 | Bag | WOG | 1.5A | 200V | 50A | 5µA | 1V | Through Hole | ||||||||||||
Qty Web Price 1 $0.48 50 $0.355 100 $0.335 250 $0.315 500 $0.30 | 4,100 Ready to Ship! | N/A | 2012 | Cut Tape Available in Mini-Reel | SDIP-4 | 1.5A | 50V | 50A | 5µA | 1.1V | Surface Mount | ||||||||||||
Qty Web Price 250 $0.95 750 $0.80 1,250 $0.79 2,500 $0.775 5,000 $0.76 | 4,000 Ready to Ship! | 20 Weeks | 1932 | Tray | GBU-4 | 8A | 1000V | 200A | 5µA | 1V | Through Hole | ||||||||||||
Qty Web Price 1 $0.64 100 $0.605 300 $0.575 1,250 $0.545 4,000 $0.52 | 3,937 Ready to Ship! | N/A | 2044 | Tube | 6A | 100V | 500µA | 1V | Surface Mount | ||||||||||||||
Qty Web Price 20 $1.02 100 $0.795 400 $0.735 1,000 $0.70 2,500 $0.665 | 3,880 Ready to Ship! | N/A | 1852 | Tube | GBU-4 | 8A | 1000V | 200A | 5µA | 1V | Through Hole | ||||||||||||
Qty Web Price 1 $0.325 150 $0.285 500 $0.28 2,000 $0.27 7,500 $0.26 | 3,775 Ready to Ship! | 31 Weeks | 2103 | Bag | WOG | 2A | 600V | 60A | 5µA | 1.1V | Through Hole | ||||||||||||
Qty Web Price 1 $0.122 400 $0.107 1,500 $0.104 5,000 $0.101 20,000 $0.0977 | 3,653 Ready to Ship! | N/A | 1914 | Tube | DFM-4 | 1.5A | 100V | 50A | 10µA | 1.1V | Through Hole | ||||||||||||
Qty Web Price 20 $0.34 200 $0.295 600 $0.285 2,000 $0.275 5,000 $0.27 | 3,555 Ready to Ship! | N/A | 1850 | Tube | GBU-4 | 4A | 800V | 5µA | 1V | Through Hole | |||||||||||||
Qty Web Price 1 $0.305 150 $0.27 500 $0.26 2,000 $0.255 7,500 $0.245 | 3,448 Ready to Ship! | 31 Weeks | 2038 | Bag | WOG | 1.5A | 800V | 50A | 5µA | 1V | Through Hole | ||||||||||||
Qty Web Price 1 $0.26 200 $0.23 750 $0.225 2,500 $0.215 10,000 $0.21 | 3,250 Ready to Ship! | 31 Weeks | 1924 | Tube | DFS-4 | 1A | 1000V | 50A | 5µA | 1.1V | Surface Mount | ||||||||||||
Qty Web Price 15 $1.74 60 $1.49 300 $1.40 600 $1.36 1,875 $1.30 | 3,240 Ready to Ship! | N/A | 1911 | Tube | SIP-4 | 25A | 600V | 350A | 10µA | 1.1V | Through Hole | ||||||||||||
Qty Web Price 1 $2.15 30 $1.81 100 $1.70 300 $1.61 1,000 $1.51 | 3,200 Ready to Ship! | N/A | 2021 | Bulk | 50A | 100V | 400A | 10µA | 1.2V | Through Hole | |||||||||||||
Qty Web Price 1 $0.42 125 $0.365 300 $0.36 1,250 $0.345 3,000 $0.335 | 3,198 Ready to Ship! | N/A | 2029 | Box | PB-6 | 6A | 200V | 125A | 10µA | 1.1V | Through Hole | ||||||||||||
Qty Web Price 1 $0.58 50 $0.36 100 $0.335 250 $0.30 500 $0.275 | 3,120 Ready to Ship! | N/A | 1810 | Cut Tape Available in Mini-Reel | 1.5A | 1000V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Web Price 20 $0.375 200 $0.33 800 $0.32 2,500 $0.31 8,000 $0.30 | 3,015 Ready to Ship! | N/A | 2008 | Tube | GBU-4 | Single Phase | 600V | 320A | 420V | 5µA | 4A | 1V | 600V | -55°C to +150°C | 22°C/W | -55°C to +150°C | 45pF | 1 | 4 | Through Hole | |||
Qty Web Price 1,500 $0.205 4,500 $0.171 6,000 $0.17 15,000 $0.166 22,500 $0.165 | 3,000 Ready to Ship! | N/A | 2024 | Reel | DFS-4 | 1.5A | 200V | 50A | 10µA | 1.1V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.285 6,000 $0.27 9,000 $0.26 12,000 $0.245 | 3,000 Ready to Ship! | 24 Weeks | 2103 | Bulk | WOG | 2A | 400V | 60A | 5µA | 1.1V | Through Hole | ||||||||||||
Qty Web Price 3,000 $0.345 6,000 $0.28 9,000 $0.275 | 3,000 Ready to Ship! | 2038 | Bulk | WOG | Single Phase | 4A | 400V | 50A | 250V | 10µA | 4A | 1V | 400V | -40°C to +125°C | 36°C/W | -40°C to +150°C | 4 | Through Hole | |||||
Qty Web Price 1,500 $0.101 | 3,000 Ready to Ship! | N/A | 1806 | Reel | 1A | 600V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Web Price 1,500 $0.23 3,000 $0.194 6,000 $0.191 7,500 $0.19 22,500 $0.186 | 3,000 Ready to Ship! | N/A | 2012 | Reel | SDIP-4 | 1.5A | 50V | 50A | 5µA | 1.1V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.078 6,000 $0.0651 12,000 $0.0641 15,000 $0.0638 45,000 $0.0624 | 3,000 Ready to Ship! | N/A | 1919 | Reel | Single Phase | 0.8A | 1000V | 30A | 700V | 5µA | 0.93V | 1000V | -55°C to +150°C | 101°C/W | -55°C to +150°C | 8pF | 1 | 4 | Surface Mount | ||||
Qty Web Price 1 $0.25 50 $0.20 100 $0.192 500 $0.175 1,500 $0.164 | 2,800 Ready to Ship! | N/A | 2020 | Cut Tape Available in Mini-Reel | SOIC-4 | 0.5A | 400V | 35A | 5µA | 1V | Surface Mount | ||||||||||||
Vishay VS-50WQ10FN: 100 V 5.5 A High Performance Schottky Rectifier - D-PAK (TO-252AA) | Qty Web Price 75 $0.42 300 $0.315 1,125 $0.29 3,000 $0.28 7,500 $0.265 | 2,625 Ready to Ship! | N/A | 2039 | Tube | TO-252AA | Surface Mount |
Added to Your Shopping Cart