Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Average Rectified Current-Max | Reverse Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Rated Power | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 1,000 $0.685 2,000 $0.67 3,000 $0.66 4,000 $0.655 5,000 $0.635 | 36,000 Ready to Ship! | 22 Weeks | 2239 | Tube | ||||||||||||||||
Qty Web Price 5,000 $0.25 10,000 $0.245 15,000 $0.245 20,000 $0.24 25,000 $0.235 | 35,000 Ready to Ship! | N/A | 2227 | Reel | SOD-57 | Avalanche | Single | 1A | 5µA | 2.5V | 600V | 30ns | 1A | -55°C to +175°C | 1 | Through Hole | ||||
Qty Web Price 5,000 $0.0634 15,000 $0.0611 25,000 $0.06 50,000 $0.0586 100,000 $0.0565 | 35,000 Ready to Ship! | 20 Weeks | 2210 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 600V | 250ns | Surface Mount | |||||||||
Qty Web Price 5,000 $0.36 10,000 $0.35 | 30,000 Ready to Ship! | 2219 | Ammo Pack | SOD-57 | 250mA | 2µA | 2.4V | 2000V | 300ns | Through Hole | ||||||||||
Qty Web Price 6,000 $0.0556 12,000 $0.0542 18,000 $0.0534 24,000 $0.0528 30,000 $0.051 | 30,000 Ready to Ship! | 2240 | Reel | |||||||||||||||||
![]() Micro Commercial Components FSM15PL Series 600 V 1 A Surface Mount Fast Recovery Rectifier - POWERLITE-123 | Qty Web Price 2,500 $0.0946 7,500 $0.091 12,500 $0.0893 25,000 $0.0871 50,000 $0.0837 | 30,000 Ready to Ship! | 2143 | Reel | 1A | 5µA | 1.3V | 600V | 500ns | Surface Mount | ||||||||||
Diodes Incorporated RS2M Series 1.5 A 1000 V Fast Recovery Rectifier Surface Mount - DO-214AC | Qty Web Price 5,000 $0.128 10,000 $0.126 15,000 $0.125 20,000 $0.124 25,000 $0.121 | 30,000 Ready to Ship! | 20 Weeks | 2149 | Reel | SMA (DO-214AC, SOD-106) | 1.5A | 5µA | 1.3V | 1000V | 500ns | Surface Mount | ||||||||
Qty Web Price 3,600 $0.0378 10,800 $0.0364 14,400 $0.036 36,000 $0.0349 54,000 $0.0337 | 25,200 Ready to Ship! | 2210 | Reel | SMA (DO-214AC, SOD-106) | Surface Mount | |||||||||||||||
Qty Web Price 5,000 $0.0303 15,000 $0.0292 25,000 $0.0287 75,000 $0.0277 125,000 $0.0268 | 25,000 Ready to Ship! | 10 Weeks | 2201 | Reel | SMA (DO-214AC, SOD-106) | Single | 1A | 5µA | 1.3V | 400V | 150ns | 7pF | 30A | -55°C to +150°C | Surface Mount | |||||
Vishay 1N4936 Series 400 V 1 A 5 uA Fast Switching Plastic Rectifier - DO-204AL (DO-41) | Qty Web Price 5,500 $0.0473 16,500 $0.0456 27,500 $0.0448 55,000 $0.0438 110,000 $0.0422 | 22,000 Ready to Ship! | N/A | 2244 | Reel | DO-41 (DO-204AL) | 1A | 5µA | 1.2V | 400V | 200ns | Through Hole | ||||||||
Qty Web Price 5,500 $0.0473 16,500 $0.0456 27,500 $0.0448 55,000 $0.0438 110,000 $0.0422 | 22,000 Ready to Ship! | 8 Weeks | 2222 | Reel | DO-41 (DO-204AL) | 1A | 5µA | 1.3V | 1000V | 500ns | Through Hole | |||||||||
Qty Web Price 1 $5.65 20 $5.40 50 $5.29 200 $5.11 500 $4.84 | 21,440 Ready to Ship! | N/A | 2225 | Tube | 30A | 1µA | 1.34V | 300V | 35ns | Through Hole | ||||||||||
Qty Web Price 10,000 $0.106 20,000 $0.105 30,000 $0.103 40,000 $0.103 50,000 $0.10 | 20,000 Ready to Ship! | 2243 | Reel | |||||||||||||||||
Qty Web Price 5,000 $0.0292 15,000 $0.0281 25,000 $0.0277 100,000 $0.0264 150,000 $0.0257 | 20,000 Ready to Ship! | 10 Weeks | 2212 | Reel | SMA (DO-214AC, SOD-106) | Single | 1A | 5µA | 1.3V | 1000V | 500ns | 7pF | 30A | -55°C to +150°C | Surface Mount | |||||
Diodes Incorporated RS2JA Series 1.5 A 600 V Fast Recovery Rectifier Surface Mount - DO-214AC | Qty Web Price 5,000 $0.106 10,000 $0.103 20,000 $0.101 25,000 $0.0998 75,000 $0.095 | 20,000 Ready to Ship! | 20 Weeks | 2141 | Reel | SMA (DO-214AC, SOD-106) | 1.5A | 5µA | 1.3V | 600V | 250ns | Surface Mount | ||||||||
Diodes Incorporated RS1A Series 1 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AA | Qty Web Price 3,000 $0.0703 9,000 $0.0676 15,000 $0.0664 30,000 $0.0648 60,000 $0.0623 | 18,000 Ready to Ship! | 18 Weeks | 2209 | Reel | SMB (DO-214AA) | 1A | 5µA | 1.3V | 50V | 150ns | Surface Mount | ||||||||
Qty Web Price 3,000 $0.19 6,000 $0.187 9,000 $0.185 15,000 $0.182 30,000 $0.177 | 18,000 Ready to Ship! | 18 Weeks | 2215 | Reel | SMC (DO-214AB) | 3A | 5µA | 1.3V | 600V | 250ns | Surface Mount | |||||||||
Qty Web Price 1,800 $0.0998 5,400 $0.0959 9,000 $0.0941 27,000 $0.0905 45,000 $0.0873 | 16,200 Ready to Ship! | 8 Weeks | 2136 | Reel | SMA (DO-214AC, SOD-106) | 1.5A | 1µA | 1.6V | 800V | 120ns | Surface Mount | |||||||||
Qty Web Price 1 $0.0499 1,250 $0.0476 4,000 $0.0458 15,000 $0.0439 50,000 $0.0402 | 15,923 Ready to Ship! | N/A | 2102 | Bag | DO-41 (DO-204AL) | 1A | 5µA | 1.2V | 600V | 300ns | Through Hole | |||||||||
Diodes Incorporated RS1A Series 1 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AA | Qty Web Price 3,000 $0.0703 9,000 $0.0676 15,000 $0.0664 30,000 $0.0648 60,000 $0.0623 | 15,000 Ready to Ship! | 18 Weeks | 2201 | Reel | SMB (DO-214AA) | 1A | 5µA | 1.3V | 50V | 150ns | Surface Mount | ||||||||
Qty Web Price 5,000 $0.0717 10,000 $0.07 20,000 $0.0683 25,000 $0.0678 75,000 $0.0646 | 15,000 Ready to Ship! | 20 Weeks | 2123 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 800V | 500ns | Surface Mount | |||||||||
Qty Web Price 7,500 $0.0303 22,500 $0.0292 37,500 $0.0287 75,000 $0.0281 150,000 $0.0271 | 15,000 Ready to Ship! | N/A | 2247 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 1000V | 500ns | Surface Mount | |||||||||
Qty Web Price 5,000 $0.47 | 10,000 Ready to Ship! | 2210 | Reel | |||||||||||||||||
Qty Web Price 10,000 $0.0408 20,000 $0.0399 40,000 $0.039 50,000 $0.0387 150,000 $0.037 | 10,000 Ready to Ship! | 2234 | Reel | |||||||||||||||||
Micro Commercial Components FSM14PL Series 400 V 1 A Surface Mount Fast Recovery Rectifier - SOD-123F | Qty Web Price 2,500 $0.0774 7,500 $0.0745 12,500 $0.0732 37,500 $0.0704 62,500 $0.068 | 10,000 Ready to Ship! | 12 Weeks | 2144 | Reel | SOD-123F | 1A | 5µA | 1.3V | 400V | 150ns | Surface Mount |
Added to Your Shopping Cart