Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Average Rectified Current-Max | Reverse Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Rated Power | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 3,000 $0.113 6,000 $0.111 12,000 $0.109 15,000 $0.109 45,000 $0.105 | 3,000 Ready to Ship! | 12 Weeks | 2223 | Reel | 3A | 5µA | 1.3V | 50V | 150ns | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.113 6,000 $0.111 12,000 $0.109 15,000 $0.109 45,000 $0.105 | 3,000 Ready to Ship! | 12 Weeks | 2141 | Reel | 3A | 5µA | 1.3V | 50V | 150ns | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.124 6,000 $0.121 12,000 $0.119 15,000 $0.118 45,000 $0.114 | 3,000 Ready to Ship! | 12 Weeks | 2223 | Reel | SMC (DO-214AB) | 3A | 5µA | 1.3V | 100V | 150ns | Surface Mount | |||||||||
Qty Web Price 3,000 $0.123 6,000 $0.121 12,000 $0.119 15,000 $0.118 45,000 $0.114 | 3,000 Ready to Ship! | 12 Weeks | 2223 | Reel | SMB (DO-214AA) | 3A | 5µA | 1.3V | 400V | 150ns | Surface Mount | |||||||||
Qty Web Price 1 $3.62 20 $3.49 75 $3.38 200 $3.30 750 $3.12 | 3,000 Ready to Ship! | N/A | 2134 | Tube | TO-247-3 | 40A | 0.4mA | 1.77V | 400V | 45ns | Through Hole | |||||||||
Qty Web Price 1 $0.475 100 $0.455 300 $0.44 1,250 $0.42 4,000 $0.39 | 3,000 Ready to Ship! | 2302 | Tube | |||||||||||||||||
Qty Web Price 25 $1.16 1,000 $1.14 1,500 $1.13 2,000 $1.12 | 3,000 Ready to Ship! | 2223 | Tube | |||||||||||||||||
Qty Web Price 1 $0.345 20 $0.27 100 $0.23 500 $0.188 2,500 $0.148 | 2,690 Ready to Ship! | 10 Weeks | 2025 | Cut Tape Available in Mini-Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 1000V | 500ns | Surface Mount | |||||||||
Qty Web Price 30 $1.01 120 $0.96 600 $0.91 1,200 $0.89 3,750 $0.835 | 2,670 Ready to Ship! | 14 Weeks | 2232 | Tube | TO-247AC | Through Hole | ||||||||||||||
Qty Web Price 50 $1.90 150 $1.86 500 $1.81 1,000 $1.78 2,000 $1.73 | 2,000 Ready to Ship! | N/A | 2236 | Reel | ||||||||||||||||
Qty Web Price 1 $0.45 15 $0.37 75 $0.325 300 $0.28 1,500 $0.235 | 1,827 Ready to Ship! | 12 Weeks | 2023 | Cut Tape Available in Mini-Reel | SMC (DO-214AB) | 3A | 5µA | 1.3V | 400V | 150ns | Surface Mount | |||||||||
Qty Web Price 1 $0.66 20 $0.565 100 $0.515 500 $0.465 2,500 $0.41 | 1,826 Ready to Ship! | N/A | 1840 | Cut Tape | SOD-57 | Avalanche | Single | 1A | 5µA | 2.5V | 600V | 30ns | 1A | -55°C to +175°C | 1 | Through Hole | ||||
Qty Web Price 850 $0.235 2,550 $0.23 4,250 $0.225 17,000 $0.215 25,500 $0.21 | 1,700 Ready to Ship! | N/A | 2245 | Reel | SMC (DO-214AB) | 3A | 10µA | 1.3V | 800V | 500ns | Surface Mount | |||||||||
Qty Web Price 30 $1.25 720 $1.22 960 $1.22 2,400 $1.19 3,600 $1.17 | 1,680 Ready to Ship! | 2213 | Tube | |||||||||||||||||
Qty Web Price 10 $19.42 30 $19.23 50 $19.15 100 $19.04 200 $18.86 | 1,580 Ready to Ship! | 2252 | Tube | |||||||||||||||||
Qty Web Price 1,400 $0.22 4,200 $0.21 5,600 $0.21 14,000 $0.205 21,000 $0.20 | 1,400 Ready to Ship! | 2240 | Reel | |||||||||||||||||
Qty Web Price 1 $0.265 20 $0.20 100 $0.165 500 $0.13 2,500 $0.0951 | 1,273 Ready to Ship! | 10 Weeks | 1845 | Cut Tape Available in Mini-Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 200V | 150ns | Surface Mount | |||||||||
Diodes Incorporated RS1MB Series 1000 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AA | Qty Web Price 1 $0.40 15 $0.325 75 $0.28 300 $0.24 1,500 $0.193 | 1,256 Ready to Ship! | 12 Weeks | 2002 | Cut Tape Available in Mini-Reel | SMB (DO-214AA) | 1A | 5µA | 1.3V | 1000V | 500ns | Surface Mount | ||||||||
Qty Web Price 1 $0.43 15 $0.35 75 $0.305 300 $0.26 1,500 $0.215 | 1,226 Ready to Ship! | 12 Weeks | 1950 | Cut Tape Available in Mini-Reel | 3A | 5µA | 1.3V | 50V | 150ns | Surface Mount | ||||||||||
Qty Web Price 1,200 $0.111 3,600 $0.106 6,000 $0.104 24,000 $0.0992 36,000 $0.0959 | 1,200 Ready to Ship! | 2128 | Reel | |||||||||||||||||
Qty Web Price 1,000 $0.035 4,000 $0.0334 15,000 $0.032 40,000 $0.031 100,000 $0.0294 | 1,000 Ready to Ship! | 44 Weeks | 2102 | Bag | DO-41 (DO-204AL) | 1A | 5µA | 1.2V | 600V | 300ns | Through Hole | |||||||||
![]() Diodes Incorporated SBR Series 200 V 10 A Through Hole Super Barrier Rectifier - TO-220AB | Qty Web Price 50 $0.60 200 $0.575 1,000 $0.545 2,000 $0.535 6,250 $0.505 | 900 Ready to Ship! | 2229 | Tube | ||||||||||||||||
Qty Web Price 50 $0.172 250 $0.164 1,500 $0.157 5,000 $0.151 15,000 $0.142 | 900 Ready to Ship! | 2127 | Tube | |||||||||||||||||
Qty Web Price 50 $0.172 250 $0.164 1,500 $0.157 5,000 $0.151 15,000 $0.142 | 900 Ready to Ship! | 2233 | Tube | |||||||||||||||||
Qty Web Price 50 $0.192 250 $0.184 1,500 $0.175 5,000 $0.169 15,000 $0.159 | 800 Ready to Ship! | 2245 | Tube |
Added to Your Shopping Cart