Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Configuration | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Leakage Current | Power Dissipation | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 5,000 $0.0266 15,000 $0.0223 50,000 $0.0218 100,000 $0.0216 200,000 $0.0213 | 3,115,000 Ready to Ship! | N/A | 1905 | Reel | SMA (DO-214AC, SOD-106) | Surface Mount | |||||||||||||
Diodes Incorporated BAT54SW Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323 | Qty Web Price 3,000 $0.0792 6,000 $0.0656 9,000 $0.0651 15,000 $0.0644 30,000 $0.0634 | 2,295,000 Ready to Ship! | N/A | 1915 | Reel | SOT-323 (SC-70) | 200mA | 600mA | 30V | 2µA | 1V | 200mW | Surface Mount | ||||||
Qty Web Price 1 $0.245 50 $0.102 100 $0.0874 500 $0.061 1,500 $0.0477 | 1,932,508 Ready to Ship! | N/A | 1905 | Cut Tape Available in Mini-Reel | SMA (DO-214AC, SOD-106) | Surface Mount | |||||||||||||
Diodes Incorporated 1N5711WS Series 70 V 15 mA Surface Mount Schottky Barrier Diode - SOD-323 | Qty Web Price 3,000 $0.13 | 1,158,000 Ready to Ship! | N/A | 1841 | Reel | SOD-323 | 15mA | 70V | 0.2µA | 1V | 150mW | Surface Mount | |||||||
Diodes Incorporated 1N5711WS Series 70 V 15 mA Surface Mount Schottky Barrier Diode - SOD-323 | Qty Web Price 1 $0.41 50 $0.24 100 $0.215 500 $0.172 1,500 $0.148 | 1,146,528 Ready to Ship! | N/A | 1841 | Cut Tape Available in Mini-Reel | SOD-323 | 15mA | 70V | 0.2µA | 1V | 150mW | Surface Mount | |||||||
Qty Web Price 3,000 $0.0618 6,000 $0.0515 12,000 $0.0508 15,000 $0.0506 45,000 $0.0494 | 738,000 Ready to Ship! | 1913 | Reel | SOT-23 (SC-59,TO-236) | 400mA | 1.7A | 250V | 100nA | 1.25V | 350mW | Surface Mount | ||||||||
Diodes Incorporated BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23 | Qty Web Price 1 $0.245 50 $0.102 100 $0.0874 500 $0.061 1,500 $0.0477 | 708,850 Ready to Ship! | N/A | 1852 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | 200mA | 600mA | 40V | 0.2µA | 1V | 350mW | Surface Mount | ||||||
Diodes Incorporated BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23 | Qty Web Price 3,000 $0.0253 9,000 $0.017 15,000 $0.0166 30,000 $0.0161 60,000 $0.0156 | 708,000 Ready to Ship! | N/A | 1852 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 600mA | 40V | 0.2µA | 1V | 350mW | Surface Mount | ||||||
Diodes Incorporated SDM10K45 Series 45 V 100 mA Surface Mount Schottky Barrier Diode - SOD-323 | Qty Web Price 3,000 $0.0542 9,000 $0.0454 15,000 $0.0449 60,000 $0.0437 90,000 $0.0434 | 540,000 Ready to Ship! | N/A | 1727 | Reel | SOD-323 | 100mA | 1A | 45V | 1µA | 370mV | 200mW | Surface Mount | ||||||
Diodes Incorporated BAT54W Series 30 V 0.2 A Surface Mount Schottky Barrier Diode - SOT323 | Qty Web Price 10,000 $0.021 30,000 $0.0174 50,000 $0.0173 150,000 $0.017 250,000 $0.0168 | 490,000 Ready to Ship! | N/A | 1925 | Reel | SOT-23 (SC-59,TO-236) | Dual | 0.2A | 0.6A | 30V | 2µA | 1V | 10pF | 5ns | 625°C/W | -65°C to +125°C | 0.2W | Surface Mount | |
Diodes Incorporated BAT54SDW Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-363 | Qty Web Price 3,000 $0.077 | 369,000 Ready to Ship! | N/A | 1931 | Reel | SOT-363 (SC-70-6, SC-88) | 200mA | 600mA | 30V | 2µA | 1V | 200mW | Surface Mount | ||||||
Diodes Incorporated BAT54WS Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-363 | Qty Web Price 1 $0.205 50 $0.0898 100 $0.0775 500 $0.0551 1,500 $0.0436 | 311,521 Ready to Ship! | N/A | 1918 | Cut Tape Available in Mini-Reel | SOT-323 (SC-70) | 100mA | 600mA | 30V | 2µA | 1V | 200mW | Surface Mount | ||||||
Diodes Incorporated BAT54WS Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-363 | Qty Web Price 3,000 $0.0291 12,000 $0.0244 45,000 $0.0238 75,000 $0.0236 150,000 $0.0233 | 309,000 Ready to Ship! | N/A | 1918 | Reel | SOT-323 (SC-70) | 100mA | 600mA | 30V | 2µA | 1V | 200mW | Surface Mount | ||||||
Diodes Incorporated BAT54SW Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323 | Qty Web Price 1 $0.255 50 $0.106 100 $0.0902 500 $0.0628 1,500 $0.049 | 278,069 Ready to Ship! | N/A | 1915 | Cut Tape Available in Mini-Reel | SOT-323 (SC-70) | 200mA | 600mA | 30V | 2µA | 1V | 200mW | Surface Mount | ||||||
Diodes Incorporated B0530W Series 30 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123 | Qty Web Price 3,000 $0.0366 12,000 $0.0314 30,000 $0.0309 75,000 $0.0304 120,000 $0.0302 | 264,000 Ready to Ship! | N/A | 1903 | Reel | SOD-123 | 0.5A | 5.5A | 30V | 130µA | 0.43V | 410mW | Surface Mount | ||||||
Qty Web Price 3,000 $0.072 6,000 $0.0588 12,000 $0.0579 15,000 $0.0576 | 207,000 Ready to Ship! | N/A | 1915 | Reel | DFN-1006-2 | 200mA | 600mA | 30V | 2µA | 1V | 250mW | Surface Mount | |||||||
Diodes Incorporated BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23 | Qty Web Price 3,000 $0.0354 9,000 $0.0295 15,000 $0.0292 45,000 $0.0286 75,000 $0.0283 | 156,000 Ready to Ship! | 1920 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 600mA | 30V | 2µA | 800mV | 200mW | Surface Mount | |||||||
Diodes Incorporated B0530W Series 30 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123 | Qty Web Price 1 $0.325 50 $0.135 100 $0.116 500 $0.0812 1,500 $0.0636 | 149,966 Ready to Ship! | N/A | 1903 | Cut Tape Available in Mini-Reel | SOD-123 | 0.5A | 5.5A | 30V | 130µA | 0.43V | 410mW | Surface Mount | ||||||
Diodes Incorporated BAT54W Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323 | Qty Web Price 3,000 $0.0312 12,000 $0.0261 30,000 $0.0257 75,000 $0.0252 120,000 $0.025 | 135,000 Ready to Ship! | N/A | 1834 | Reel | SOT-323 (SC-70) | 200mA | 600mA | 30V | 2µA | 1V | 200mW | Surface Mount | ||||||
Diodes Incorporated BAT54W Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323 | Qty Web Price 1 $0.235 50 $0.0987 100 $0.0846 500 $0.0592 1,500 $0.0464 | 130,989 Ready to Ship! | N/A | 1834 | Cut Tape Available in Mini-Reel | SOT-323 (SC-70) | 200mA | 600mA | 30V | 2µA | 1V | 200mW | Surface Mount | ||||||
Diodes Incorporated BAT54W Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323 | Qty Web Price 3,000 $0.0312 12,000 $0.0261 30,000 $0.0257 75,000 $0.0252 120,000 $0.025 | 129,000 Ready to Ship! | N/A | 1834 | Reel | SOT-323 (SC-70) | 200mA | 600mA | 30V | 2µA | 1V | 200mW | Surface Mount | ||||||
![]() Diodes Incorporated BAT54STQ Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-523 | Qty Web Price 3,000 $0.0855 6,000 $0.0626 9,000 $0.0617 12,000 $0.0611 | 126,000 Ready to Ship! | N/A | 1929 | Reel | SOT-523 | Dual | 200mA | 600mA | 30V | 2µA | 1V | 10pF | 490°C/W | -65°C to +150°C | 150mW | Surface Mount | ||
Diodes Incorporated ZHCS1000 Series 1000 mA 40 V 100 uA High Current Schottky Barrier Diode - SOT-23 | Qty Web Price 3,000 $0.15 6,000 $0.143 12,000 $0.136 15,000 $0.129 | 126,000 Ready to Ship! | N/A | 1825 | Reel | SOT-23 (SC-59,TO-236) | 1000mA | 12A | 40V | 100µA | 425mV | 500mW | Surface Mount | ||||||
Diodes Incorporated RS3AB Series 3 A 1 kV Surface Mount Fast Recovery Rectifier - DO-214AA | Qty Web Price 1 $0.60 50 $0.375 100 $0.345 500 $0.285 1,500 $0.25 | 95,988 Ready to Ship! | N/A | 1902 | Cut Tape Available in Mini-Reel | SMB (DO-214AA) | Surface Mount | ||||||||||||
Diodes Incorporated RS3AB Series 3 A 1 kV Surface Mount Fast Recovery Rectifier - DO-214AA | Qty Web Price 3,000 $0.19 6,000 $0.155 9,000 $0.154 15,000 $0.152 | 93,000 Ready to Ship! | N/A | 1902 | Reel | SMB (DO-214AA) | Surface Mount |
Added to Your Shopping Cart