| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Leakage Current | Power Dissipation | Configuration | Mounting Feature |
STMicroelectronics BAT46 Series 100 V 150 mA Surface Mount Small Signal Schottky Diode - SOD-323 | Qty Unit Price 3,000 $0.0353 9,000 $0.0344 12,000 $0.0342 30,000 $0.0335 45,000 $0.0328 | 0 | 25 Weeks | Reel | SOD-323 | 150mA | 1A | 100V | 5µA | 1V | Surface Mount | ||||||||
| Qty Unit Price 5,000 $0.0693 10,000 $0.0681 15,000 $0.0674 20,000 $0.067 25,000 $0.0655 | 0 | 15 Weeks | Reel | SMA (DO-214AC, SOD-106) | Surface Mount | ||||||||||||||
| Qty Unit Price 2,500 $0.136 5,000 $0.134 7,500 $0.133 12,500 $0.13 | 0 | 15 Weeks | Reel | SMC (DO-214AB) | 3A | 75A | 60V | 55µA | 0.7V | 20°C/W | -40°C to +150°C | Single | Surface Mount | ||||||
| Qty Unit Price 2,500 $0.106 5,000 $0.104 7,500 $0.103 10,000 $0.102 12,500 $0.10 | 0 | 15 Weeks | Reel | SMC (DO-214AB) | Surface Mount | ||||||||||||||
STMicroelectronics STPS754 Series 45 V 7.5 A Surface Mount Power Schottky Rectifier - D2PAK | Qty Unit Price 1,000 $0.285 2,000 $0.28 4,000 $0.275 5,000 $0.27 | 0 | 25 Weeks | Reel | TO-263-3 (D2PAK) | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.0366 9,000 $0.0357 12,000 $0.0354 30,000 $0.0347 45,000 $0.034 | 0 | 25 Weeks | Reel | SOT-323 (SC-70) | 300mA | 1.25A | 40V | 1µA | 0.9V | 10pF | 5ns | 550°C/W | -40°C to +150°C | Dual | Surface Mount | ||||
STMicroelectronics STTH25M06 Series 600 V 25 A Ultrafast High Voltage Diode - TO-220FPAC | Qty Unit Price 50 $0.605 200 $0.585 500 $0.575 1,250 $0.565 2,000 $0.545 | 0 | 15 Weeks | Tube | |||||||||||||||
STMicroelectronics STPS10M60SF Series 60 V 10 A Power Schottky Rectifier - TO-277A (SMPC) | Qty Unit Price 6,000 $0.188 | 0 | 15 Weeks | Reel | TO-277A | 10A | 230A | 60V | 50µA | 0.65V | 2°C/W | Single | Surface Mount | ||||||
STMicroelectronics STPS2H100 Series 100 V 2 A SMT Automotive Power Schottky Rectifier - DO-214AC | Qty Unit Price 5,000 $0.0806 10,000 $0.0791 15,000 $0.0783 20,000 $0.0773 | 0 | 15 Weeks | Reel | SMA (DO-214AC, SOD-106) | Surface Mount | |||||||||||||
STMicroelectronics STPS3045 Series 45 V 30 A Flange Mount Power Schottky Rectifier - TO-220AB | Qty Unit Price 50 $0.40 200 $0.385 750 $0.375 1,500 $0.37 3,750 $0.36 | 0 | 15 Weeks | Tube | TO-220-3 (TO-220AB) | Flange Mount | |||||||||||||
| Qty Unit Price 2,500 $0.113 5,000 $0.111 7,500 $0.11 12,500 $0.108 | 0 | 15 Weeks | Reel | SMC (DO-214AB) | Surface Mount | ||||||||||||||
STMicroelectronics STPS40150C Series 150 V 20 A Surface Mount Power Schottky Rectifier - D2PAK | Qty Unit Price 1,000 $0.85 2,000 $0.83 | 0 | 25 Weeks | Reel | TO-263-3 (D2PAK) | Surface Mount | |||||||||||||
STMicroelectronics STPSC20H065 Series 650 V 100 uA Power Schottky Silicon Carbide Diode - TO-220AB | Qty Unit Price 30 $2.85 90 $2.81 150 $2.79 300 $2.76 600 $2.72 | 0 | 25 Weeks | Tube | TO-220-3 (TO-220AB) | 20A | 90A | 650V | 100µA | 1.56V | Flange Mount | ||||||||
STMicroelectronics STTH3002 Series 30 A 200 V 50 ns SMT Ultrafast Recovery Diode - D2PAK | Qty Unit Price 1,000 $0.825 2,000 $0.805 | 0 | 25 Weeks | Reel | TO-263-3 (D2PAK) | Surface Mount | |||||||||||||
STMicroelectronics STTH1002C Series Dual 8 A 200 V 25 ns High Efficiency Ultrafast Diode SMT -D2PAK | Qty Unit Price 1,000 $0.405 2,000 $0.40 3,000 $0.395 5,000 $0.39 | 0 | 25 Weeks | 2524 | Reel | TO-263-3 (D2PAK) | Surface Mount | ||||||||||||
STMicroelectronics STTH802 Series 0.95 V 4 A 20 ns Dual Ultrafast Diode Surface Mount - TO-252-3 | Qty Unit Price 2,500 $0.172 5,000 $0.17 7,500 $0.169 10,000 $0.168 12,500 $0.165 | 0 | 15 Weeks | 2532 | Reel | TO-252-3 (DPAK) | Surface Mount | ||||||||||||
STMicroelectronics STPS30M60S Series 30 A 60 V Surface Mount Power Schottky Rectifier - D2PAK | Qty Unit Price 1,000 $0.595 2,000 $0.585 3,000 $0.58 | 0 | 25 Weeks | Reel | TO-263-3 (D2PAK) | Surface Mount | |||||||||||||
| Qty Unit Price 2,000 $0.0648 4,000 $0.0637 8,000 $0.0626 10,000 $0.0623 30,000 $0.0602 | 0 | 15 Weeks | Ammo Pack | ||||||||||||||||
| Qty Unit Price 2,000 $0.0648 4,000 $0.0637 8,000 $0.0626 10,000 $0.0623 30,000 $0.0602 | 0 | 15 Weeks | Ammo Pack | ||||||||||||||||
STMicroelectronics STPSC20H065 Series 650 V 100 uA Power Schottky Silicon Carbide Diode - TO-220AB | Qty Unit Price 30 $2.85 90 $2.81 150 $2.79 300 $2.76 600 $2.72 | 0 | 25 Weeks | Tube | TO-220-3 (TO-220AB) | 20A | 90A | 650V | 100µA | 1.56V | Flange Mount | ||||||||
STMicroelectronics FERD15S50 Series 50 V 15 A Surface Mount Field Effect Rectifier Diode - DPAK | Qty Unit Price 2,500 $0.28 5,000 $0.275 | 0 | 15 Weeks | Reel | TO-252-3 (DPAK) | Surface Mount | |||||||||||||
| Qty Unit Price 50 $0.27 200 $0.26 750 $0.255 2,000 $0.25 5,000 $0.245 | 0 | 15 Weeks | Tube | ||||||||||||||||
STMicroelectronics BAT54-Y Series 40 V 300 mA Automotive Small Signal Schottky Diode - SOT-323-3 | Qty Unit Price 3,000 $0.0453 6,000 $0.0446 12,000 $0.0438 15,000 $0.0436 45,000 $0.0422 | 0 | 25 Weeks | Reel | SOT-323 (SC-70) | 300mA | 1A | 40V | 1µA | 0.9V | 7pF | 5ns | 550°C/W | -40°C to +150°C | Dual | Surface Mount | |||
STMicroelectronics STTH16L06C: 600V 120A Automotive Turbo2 Ultrafast High Voltage Rectifier-D2PAK-3 | Qty Unit Price 1,000 $0.68 2,000 $0.665 | 0 | 25 Weeks | Reel | TO-263-3 (D2PAK) | Surface Mount | |||||||||||||
STMicroelectronics STPS20M100S Series 100 V 20 A Surface Mount Power Schottky Rectifier - D2PAK | Qty Unit Price 1,000 $0.415 2,000 $0.41 3,000 $0.405 5,000 $0.395 | 0 | 25 Weeks | Reel | TO-263-3 (D2PAK) | Surface Mount |
Added to Your Shopping Cart