Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Configuration | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Leakage Current | Speed | Power Dissipation | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMicroelectronics STPSC406B Series 600 V 4 A Power Schottky Silicon Carbide Diode - TO-252 | Qty Web Price 2,500 $0.655 | 0 | 2012 | Reel | TO-252-3 (DPAK) | 4A | 14A | 600V | 50µA | 1.55V | Surface Mount | |||||||||
STMicroelectronics STPSC30H12 Series 1200 V 76 A Through Hole Power Schottky Diode - TO-247-3 | Qty Web Price 30 $9.19 90 $7.80 120 $7.71 300 $7.46 450 $7.35 | 0 | 35 Weeks | 1927 | Tube | TO-247-3 | Dual | 76A | 630A | 1200V | 90µA | 1.35V | 78pF | 0.25°C/W | -40°C to +175°C | Through Hole | ||||
Qty Web Price 50 $0.855 200 $0.745 750 $0.72 2,000 $0.70 5,000 $0.685 | 0 | 35 Weeks | Tube | TO-220-2 (TO-220AC) | Single | 4A | 40A | 600V | 50µA | 1.9V | 200pF | 5.5°C/W | -55°C to +175°C | 50µA | Through Hole | |||||
STMicroelectronics STPSC4H065 Series 650 V 40 uA Schottky Silicon Carbide Diode - TO-220AC | Qty Web Price 50 $1.20 200 $1.03 750 $0.995 1,250 $0.98 2,500 $0.96 | 0 | 35 Weeks | Tube | TO-220-2 (TO-220AC) | 4A | 38A | 650V | 40µA | 1.56V | ||||||||||
Qty Web Price 50 $1.31 200 $1.13 750 $1.09 1,250 $1.07 2,500 $1.05 | 0 | 35 Weeks | 1926 | Tube | TO-220-2 (TO-220AC) | Single | 6A | 110A | 600V | 75µA | 1.7V | 375pF | 2.8°C/W | -40°C to +175°C | 75µA | Through Hole | ||||
STMicroelectronics STPSC6H065 Series 650 V 6 A Surface Mount SiC Schottky Diode - DPAK | Qty Web Price 2,500 $0.99 5,000 $0.79 | 0 | N/A | 1922 | Reel | TO-252-3 (DPAK) | Single | 6A | 60A | 650V | 60µA | 1.56V | 30pF | 1.6°C/W | -40°C to +175°C | Surface Mount | ||||
STMicroelectronics STPSC6TH13TI Series 650 V 6 A Dual Power Schottky Silicon Carbide Diode-TO-220AB | Qty Web Price 50 $3.11 150 $2.62 500 $2.52 1,000 $2.46 2,000 $2.40 | 0 | 35 Weeks | Tube | TO-220-3 (TO-220AB) | Dual | 6A | 400A | 650V | 60µA | 1.56V | 30pF | 2.05°C/W | -40°C to +175°C | Through Hole | |||||
Qty Web Price 50 $1.88 150 $1.25 500 $1.13 1,000 $1.07 2,000 $1.01 | 0 | 1926 | Tube | TO-220-2 (TO-220AC) | Single | 6A | 110A | 600V | 75µA | 1.7V | 375pF | 2.8°C/W | -40°C to +175°C | 75µA | Through Hole | |||||
![]() STMicroelectronics STPSC6H12B Series 1200 V 6 A Power Schottky Silicon Carbide Diode - DPAK | Qty Web Price 2,500 $1.36 | 0 | N/A | Reel | TO-252-3 (DPAK) | Single | 6A | 100A | 1200V | 400µA | 1.55V | 30pF | 1.3°C/W | -40°C to +175°C | Surface Mount | |||||
Qty Web Price 50 $1.54 200 $1.32 750 $1.27 1,250 $1.25 2,500 $1.23 | 0 | 35 Weeks | Tube | TO-220-2 (TO-220AC) | 6A | 60A | 650V | 60µA | 1.56V | |||||||||||
STMicroelectronics STPSC8H065 Series 650 V 8 A Power Schottky Silicon Carbide Diode - TO-252 | Qty Web Price 2,500 $1.04 | 0 | N/A | Reel | TO-252-3 (DPAK) | 8A | 75A | 650V | 80µA | 1.56V | Surface Mount | |||||||||
Qty Web Price 50 $1.40 200 $1.20 750 $1.16 1,250 $1.14 2,500 $1.12 | 0 | 35 Weeks | Tube | TO-220-2 (TO-220AC) | 8A | 600V | 1mA | 1.7V | Flange Mount | |||||||||||
STMicroelectronics STPSC606G Series 600 V 6 A Power Schottky Silicon Carbide Diode - D2PAK | Qty Web Price 1,000 $1.86 | 0 | 35 Weeks | 1637 | Reel | TO-263-3 (D2PAK) | Single | 8A | 30A | 600V | 100µA | 1.4V | 35pF | 2.4°C/W | -40°C to +175°C | Surface Mount | ||||
STMicroelectronics STPSC8H065C Series 650 V 4 A (x2) Flange Mount SiC Schottky Diode - TO-220AB | Qty Web Price 50 $1.46 150 $1.39 200 $1.32 500 $1.25 750 $1.19 | 0 | 35 Weeks | 1649 | Tube | TO-220-3 (TO-220AB) | Dual | 8A | 38A | 650V | 40µA | 1.56V | 21pF | 0.95°C/W | -40°C to +175°C | Through Hole | ||||
Qty Web Price 50 $1.61 200 $1.38 500 $1.34 1,250 $1.31 2,000 $1.29 | 0 | 35 Weeks | 2049 | Tube | TO-220-2 (TO-220AC) | 8A | 75A | 650V | 80µA | 1.56V | Flange Mount | |||||||||
STMicroelectronics STPSC8H065 Series 650 V 80 uA Schottky Silicon Carbide Diode - TO-220AC | Qty Web Price 50 $1.64 200 $1.40 500 $1.36 1,250 $1.33 2,000 $1.31 | 0 | 35 Weeks | Tube | TO-220-2 (TO-220AC) | 8A | 75A | 650V | 80µA | 1.56V | ||||||||||
STMicroelectronics STPSC8H065 Series 650 V 8 A Power Schottky Silicon Carbide Diode - D2PAK | Qty Web Price 1,000 $1.59 2,000 $1.28 3,000 $1.27 | 0 | 35 Weeks | Reel | TO-263-3 (D2PAK) | 8A | 75A | 650V | 80µA | 1.56V | Surface Mount | |||||||||
Qty Web Price 5,000 $0.102 10,000 $0.0834 15,000 $0.0827 25,000 $0.0818 | 0 | 35 Weeks | 1342 | Reel | DO-41 (DO-204AL) | Through Hole | ||||||||||||||
Qty Web Price 3,000 $0.0729 9,000 $0.0606 15,000 $0.06 30,000 $0.0591 60,000 $0.0583 | 0 | N/A | 1139 | Reel | SOT-23 (SC-59,TO-236) | 0.1A | 0.75A | 30V | 100µA | 0.45V | 250mW | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0845 12,000 $0.0698 16,000 $0.0694 40,000 $0.0682 60,000 $0.0676 | 0 | N/A | Reel | DO-35 (SOD-27) | 200mA | 4A | 30V | 0.5µA | 1V | 200mW | Through Hole | |||||||||
STMicroelectronics Low Capacitance Small Signal 200 mA 1 V Schottky Diode Surface Mount - SOD-523 | Qty Web Price 3,000 $0.0939 6,000 $0.0767 9,000 $0.076 15,000 $0.0751 | 0 | 1943 | Reel | SOD-523 (SC-79) | 200mA | 1A | 100V | 20µA | 1V | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0395 12,000 $0.0326 16,000 $0.0325 40,000 $0.0319 60,000 $0.0316 | 0 | 2008 | Reel | DO-35 (SOD-27) | 350mA | 7.5A | 40V | 25µA | 0.9V | 330mW | Through Hole | |||||||||
Qty Web Price 4,000 $0.0778 12,000 $0.0643 16,000 $0.0639 40,000 $0.0627 60,000 $0.0622 | 0 | N/A | 2033 | Reel | DO-35 (SOD-27) | 150mA | 1A | 100V | 20µA | 1V | Surface Mount | |||||||||
STMicroelectronics BAT54 Series 40 V 300 mA Surface Mount Automotive Grade Diode - SOT-323 | Qty Web Price 3,000 $0.0838 9,000 $0.0696 15,000 $0.0689 30,000 $0.068 60,000 $0.067 | 0 | N/A | Reel | SOT-323 (SC-70) | 300mA | 1A | 40V | 1µA | 0.9V | Surface Mount | |||||||||
STMicroelectronics STPS10150C Series 150 V 120 A High Voltage Power Schottky Rectifier - TO-220-3 | Qty Web Price 50 $1.02 2,000 $0.835 3,000 $0.825 4,000 $0.82 | 0 | 29 Weeks | 2107 | Tube | TO-220-3 (TO-220AB) | 10A | 120A | 150V | 2µA | 1V | Through Hole |
Added to Your Shopping Cart