Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Qty Web Price 3,000 $0.0908 9,000 $0.0874 15,000 $0.0858 30,000 $0.0837 60,000 $0.0805 | 5,580,000 Ready to Ship! | 8 Weeks | 2216 | Reel | SOD-123W | 1A | 50A | 60V | 60µA | 530mV | Single | 120pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.0883 9,000 $0.0848 12,000 $0.084 30,000 $0.0812 45,000 $0.0786 | 1,323,000 Ready to Ship! | 8 Weeks | 2237 | Reel | SOD-123W | 3A | 40V | 100µA | 460mV | Surface Mount | |||||||||
Nexperia PMEG6020 Series 60 V 2 A SMT Llow VF MEGA Schottky Barrier Rectifier - SOD-123W | Qty Web Price 3,000 $0.0714 9,000 $0.0687 15,000 $0.0675 30,000 $0.0658 60,000 $0.0633 | 987,000 Ready to Ship! | 8 Weeks | 2232 | Reel | SOD-123W | 2A | 50A | 60V | 150µA | 460mV | Surface Mount | |||||||
Qty Web Price 3,000 $0.0837 9,000 $0.0805 12,000 $0.0796 30,000 $0.077 45,000 $0.0745 | 897,000 Ready to Ship! | 8 Weeks | 2244 | Reel | SOD-128 | 1A | 50A | 60V | 60µA | 530mV | Single | 120pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.13 6,000 $0.127 12,000 $0.125 15,000 $0.124 45,000 $0.119 | 858,000 Ready to Ship! | 2219 | Reel | SOD-128 | 3A | 50A | 60V | 200µA | 530mV | Single | 360pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||||
Qty Web Price 3,000 $0.0721 9,000 $0.0694 15,000 $0.0682 60,000 $0.0651 90,000 $0.0631 | 753,000 Ready to Ship! | 2228 | Reel | SOD-323 | 1A | 3.5A | 40V | 100µA | 540mV | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0659 9,000 $0.0634 15,000 $0.0622 30,000 $0.0607 60,000 $0.0584 | 519,000 Ready to Ship! | 8 Weeks | 2238 | Reel | SOD-123W | 1A | 60V | 60µA | 460mV | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0811 9,000 $0.078 15,000 $0.0766 30,000 $0.0747 60,000 $0.0718 | 447,000 Ready to Ship! | 8 Weeks | 2221 | Reel | SOD-123F | 1A | 9A | 60V | 50µA | 660mV | Single | 7A | 68pF | -65°C to +150°C | -65°C to +150°C | Surface Mount | |||
Nexperia PMEG6020 Series 60 V 2 A SMT Llow VF MEGA Schottky Barrier Rectifier - SOD-123W | Qty Web Price 3,000 $0.0714 9,000 $0.0687 15,000 $0.0675 30,000 $0.0658 60,000 $0.0633 | 429,000 Ready to Ship! | 8 Weeks | 2241 | Reel | SOD-123W | 2A | 50A | 60V | 150µA | 460mV | Surface Mount | |||||||
Qty Web Price 3,000 $0.0644 9,000 $0.062 15,000 $0.0609 30,000 $0.0594 60,000 $0.0571 | 390,000 Ready to Ship! | 8 Weeks | 2227 | Reel | SOD-123W | 1A | 50A | 60V | 300nA | 605mV | Single | 45pF | 4.5ns | -55°C to +175°C | -65°C to +175°C | Surface Mount | |||
Qty Web Price 3,000 $0.0908 9,000 $0.0874 15,000 $0.0858 30,000 $0.0837 60,000 $0.0805 | 333,000 Ready to Ship! | 8 Weeks | 2219 | Reel | SOD-123W | 1A | 50A | 60V | 60µA | 530mV | Single | 120pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.0252 12,000 $0.0241 30,000 $0.0234 75,000 $0.0227 120,000 $0.0217 | 330,000 Ready to Ship! | 2231 | Reel | ||||||||||||||||
Nexperia PMEG3005 Series 30 V 0.5A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323F | Qty Web Price 3,000 $0.0575 9,000 $0.0554 15,000 $0.0544 60,000 $0.0519 90,000 $0.0503 | 300,000 Ready to Ship! | 20 Weeks | 2234 | Reel | SOD-323F (SC-90) | 0.5A | 10A | 30V | 150µA | 380mV | Single | 70pF | -65°C to +150°C | -65°C to +150°C | Surface Mount | |||
Nexperia PMEG4005 Series 40 V 0.5 A Low VF MEGA Schottky Barrier Rectifier - SOD-323 | Qty Web Price 3,000 $0.0434 9,000 $0.0418 15,000 $0.0411 60,000 $0.0392 90,000 $0.038 | 261,000 Ready to Ship! | 8 Weeks | 2230 | Reel | SOD-323 | 0.5A | 10A | 40V | 100µA | 420mV | Single | 50pF | -65°C to +150°C | -65°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.184 6,000 $0.18 9,000 $0.178 12,000 $0.176 15,000 $0.172 | 261,000 Ready to Ship! | 8 Weeks | 2238 | Reel | SOD-128 | 5A | 40V | 300µA | 430mV | Surface Mount | |||||||||
Nexperia PMEG3010 Series 30 V 1 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323 | Qty Web Price 3,000 $0.0827 9,000 $0.0795 15,000 $0.0781 30,000 $0.0762 60,000 $0.0732 | 213,000 Ready to Ship! | 8 Weeks | 2239 | Reel | SOD-323 | 1A | 30V | 150µA | 450mV | Surface Mount | ||||||||
Nexperia PMEG2020 Series 20 V 2 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323F | Qty Web Price 3,000 $0.103 9,000 $0.0989 15,000 $0.0972 45,000 $0.0936 75,000 $0.0904 | 117,000 Ready to Ship! | 20 Weeks | 2226 | Reel | SOD-323F (SC-90) | 2A | 9A | 20V | 200µA | 450mV | Single | 60pF | -65°C to +150°C | -65°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.168 6,000 $0.165 12,000 $0.162 15,000 $0.161 45,000 $0.155 | 117,000 Ready to Ship! | 8 Weeks | 2244 | Reel | SOD-128 | 3A | 50A | 60V | 200µA | 0.53V | Surface Mount | ||||||||
Qty Web Price 3,000 $0.055 9,000 $0.053 15,000 $0.0521 60,000 $0.0497 90,000 $0.0482 | 114,000 Ready to Ship! | 8 Weeks | 2215 | Reel | SOD-123F | 1A | 9A | 20V | 200µA | 500mV | Single | 80pF | -65°C to +150°C | -65°C to +150°C | Surface Mount | ||||
Nexperia PMEG3005 Series 30 V 0.5 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323 | Qty Web Price 3,000 $0.0434 9,000 $0.0418 15,000 $0.0411 60,000 $0.0392 90,000 $0.038 | 102,000 Ready to Ship! | 2224 | Reel | SOD-323 | 0.5A | 10A | 30V | 150µA | 430mV | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0795 9,000 $0.0764 12,000 $0.0756 30,000 $0.0731 45,000 $0.0707 | 51,000 Ready to Ship! | 2217 | Reel | SOD-128 | 1A | 50A | 60V | 60µA | 530mV | Single | 120pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||||
Qty Web Price 3,000 $0.0438 9,000 $0.0422 15,000 $0.0415 60,000 $0.0396 90,000 $0.0384 | 45,000 Ready to Ship! | 2226 | Reel | SOD-323 | 1A | 3.5A | 20V | 200µA | 420V | Surface Mount | |||||||||
Qty Web Price 3,000 $0.189 6,000 $0.185 9,000 $0.183 12,000 $0.181 15,000 $0.176 | 39,000 Ready to Ship! | 8 Weeks | 2242 | Reel | SOD-128 | 5A | 40V | 300µA | 430mV | Surface Mount | |||||||||
Qty Web Price 3,000 $0.193 6,000 $0.189 9,000 $0.187 12,000 $0.186 15,000 $0.181 | 36,000 Ready to Ship! | 8 Weeks | 2242 | Reel | SOD-128 | 5A | 30V | 8mA | 360mV | Single | 800pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||||
Qty Web Price 8,000 $0.0223 24,000 $0.0215 40,000 $0.0211 120,000 $0.0204 200,000 $0.0198 | 32,000 Ready to Ship! | 52 Weeks | 2241 | Reel | SOD-523 (SC-79) | 0.2A | 1A | 30V | 30µA | 420mV | Single | 25pF | -55°C to +150°C | -65°C to +150°C | Surface Mount |
Added to Your Shopping Cart