Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Micro Commercial Components MBRX120LF Series 20 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123 | Qty Web Price 3,000 $0.0698 9,000 $0.0671 15,000 $0.0659 30,000 $0.0643 60,000 $0.0618 | 507,000 Ready to Ship! | 18 Weeks | 2251 | Reel | SOD-123 | 1A | 12A | 20V | 1mA | 0.32V | Surface Mount | |||||||
Diodes Incorporated B3100 Series 100 V 3 A High Voltage Surface Mount Schottky Barrier Rectifier SMC | Qty Web Price 3,000 $0.091 9,000 $0.0875 12,000 $0.0866 30,000 $0.0838 45,000 $0.0811 | 468,000 Ready to Ship! | 8 Weeks | 2328 | Reel | SMC (DO-214AB) | 3A | 100A | 100V | 500µA | 0.69V | Surface Mount | |||||||
STMicroelectronics STPS2H Series 2 A 100 V Surface Mount Power Schottky Rectifier - DO-214AA | Qty Web Price 2,500 $0.0956 7,500 $0.0918 12,500 $0.0902 25,000 $0.0879 50,000 $0.0845 | 457,500 Ready to Ship! | 15 Weeks | 2325 | Reel | SMB (DO-214AA) | 2A | 75A | 100V | 1µA | 0.79V | Surface Mount | |||||||
Nexperia PMEG3010 Series 30 V 1 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323 | Qty Web Price 3,000 $0.044 9,000 $0.0424 15,000 $0.0416 60,000 $0.0397 90,000 $0.0385 | 414,000 Ready to Ship! | 4 Weeks | 2323 | Reel | SOD-323 | 1A | 30V | 150µA | 450mV | Surface Mount | ||||||||
Diodes Incorporated DFLS130L Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - PowerDI-123 | Qty Web Price 3,000 $0.11 6,000 $0.108 12,000 $0.106 15,000 $0.105 45,000 $0.101 | 402,000 Ready to Ship! | 8 Weeks | 2242 | Reel | POWERDI-123 | 1A | 50A | 30V | 1mA | 0.36V | Surface Mount | |||||||
Diodes Incorporated DFLS230L Series 30 V 2 A Surface Mount Schottky Barrier Rectifier - PowerDI-123 | Qty Web Price 3,000 $0.137 6,000 $0.134 9,000 $0.133 15,000 $0.131 30,000 $0.127 | 396,000 Ready to Ship! | 8 Weeks | 2307 | Reel | POWERDI-123 | 2A | 33A | 30V | 1mA | 0.375V | Surface Mount | |||||||
Diodes Incorporated B3100 Series 100 V 3 A High Voltage Surface Mount Schottky Barrier Rectifier SMC | Qty Web Price 3,000 $0.108 6,000 $0.105 12,000 $0.103 15,000 $0.102 45,000 $0.0966 | 375,000 Ready to Ship! | 8 Weeks | 2306 | Reel | SMC (DO-214AB) | 3A | 100A | 100V | 500µA | 0.69V | Surface Mount | |||||||
Qty Web Price 3,000 $0.0627 9,000 $0.0604 15,000 $0.0593 45,000 $0.0571 75,000 $0.0552 | 372,000 Ready to Ship! | 4 Weeks | 2241 | Reel | SOD-123W | 1A | 60V | 60µA | 460mV | Surface Mount | |||||||||
Qty Web Price 750 $0.0923 3,000 $0.0879 11,250 $0.0839 18,750 $0.0824 37,500 $0.0778 | 338,250 Ready to Ship! | 8 Weeks | 2318 | Reel | SMB (DO-214AA) | 2A | 75A | 40V | 0.4mA | 0.5V | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0909 9,000 $0.0874 12,000 $0.0864 30,000 $0.0836 45,000 $0.0809 | 315,000 Ready to Ship! | 12 Weeks | 2224 | Reel | SMC (DO-214AB) | 3A | 100A | 100V | 30µA | 0.79V | Single | 100pF | 65°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.0995 6,000 $0.0968 9,000 $0.0952 12,000 $0.0942 15,000 $0.0908 | 312,000 Ready to Ship! | 8 Weeks | 2224 | Reel | SMB (DO-214AA) | 2A | 50A | 90V | 7µA | 0.79V | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0892 9,000 $0.0857 12,000 $0.0848 30,000 $0.0821 45,000 $0.0794 | 300,000 Ready to Ship! | 8 Weeks | 2246 | Reel | SMC (DO-214AB) | 3A | 100A | 40V | 0.5mA | 0.5V | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0447 9,000 $0.043 12,000 $0.0425 30,000 $0.0411 45,000 $0.0398 | 288,000 Ready to Ship! | 25 Weeks | 2317 | Reel | SOD-123 | 0.5A | 5.5A | 40V | 40µA | 0.5V | Surface Mount | ||||||||
STMicroelectronics STPS41H100C Series 100 V 2 x 20 A Automotive Low Drop Power Schottky Rectifier | Qty Web Price 50 $1.16 200 $1.11 750 $1.06 1,250 $1.04 2,500 $0.98 | 287,650 Ready to Ship! | 15 Weeks | 2015 | Tube | TO-220-3 (TO-220AB) | 40A | 220A | 100V | 10µA | 0.9V | Dual | 30A | 0.8°C/W | -40°C to +175°C | -65°C to +175°C | Through Hole | ||
Qty Web Price 3,000 $0.102 6,000 $0.0995 9,000 $0.0979 12,000 $0.0968 15,000 $0.0934 | 285,000 Ready to Ship! | 11 Weeks | 2144 | Reel | |||||||||||||||
Vishay SS2PH10 Series 100 V 2 A Surface Mount Schottky Barrier Rectifier-DO-220AA (SMP) | Qty Web Price 3,000 $0.0984 6,000 $0.0958 9,000 $0.0942 12,000 $0.0932 15,000 $0.0899 | 285,000 Ready to Ship! | 13 Weeks | 2244 | Reel | DO-220AA | 2A | 50A | 100V | 1µA | 0.77V | Surface Mount | |||||||
Qty Web Price 3,500 $0.116 7,000 $0.114 10,500 $0.113 17,500 $0.111 35,000 $0.108 | 273,000 Ready to Ship! | N/A | 2336 | Reel | |||||||||||||||
Vishay SS1H10 Series 100 V 1 A High-Voltage Surface Mount Schottky Rectifier - DO-214AC | Qty Web Price 1,800 $0.103 5,400 $0.0987 9,000 $0.0969 27,000 $0.0931 45,000 $0.0899 | 271,800 Ready to Ship! | 8 Weeks | 2237 | Reel | SMA (DO-214AC, SOD-106) | 1A | 50A | 100V | 1µA | 0.86V | Surface Mount | |||||||
Qty Web Price 2,500 $0.119 7,500 $0.116 10,000 $0.115 25,000 $0.112 37,500 $0.109 | 265,000 Ready to Ship! | 15 Weeks | 2332 | Reel | SMB (DO-214AA) | 3A | 80A | 150V | 2µA | 0.67V | Single | 15°C/W | -55°C to +175°C | -65°C to +175°C | Surface Mount | ||||
Qty Web Price 3,000 $0.0522 9,000 $0.0502 15,000 $0.0493 45,000 $0.0475 75,000 $0.0459 | 258,000 Ready to Ship! | 8 Weeks | 2316 | Reel | SOD-123 | 1A | 16A | 40V | 40µA | 0.48V | Surface Mount | ||||||||
Diodes Incorporated DFLS240L Series 40 V 2 A Low VF Schottky Barrier Rectifier - PowerDI-123 | Qty Web Price 3,000 $0.116 6,000 $0.114 12,000 $0.112 15,000 $0.111 45,000 $0.107 | 258,000 Ready to Ship! | 8 Weeks | 2225 | Reel | POWERDI-123 | 2A | 50A | 40V | 100µA | 0.5V | Surface Mount | |||||||
Qty Web Price 3,000 $0.0854 9,000 $0.0821 12,000 $0.0812 30,000 $0.0786 45,000 $0.076 | 258,000 Ready to Ship! | 18 Weeks | 2236 | Reel | |||||||||||||||
Diodes Incorporated SBR1A40S3 Series 40 V 1 A Super Barrier Rectifier Surface Mount - SOD-323 | Qty Web Price 3,000 $0.079 9,000 $0.076 15,000 $0.0747 30,000 $0.0728 60,000 $0.0701 | 258,000 Ready to Ship! | 12 Weeks | 2226 | Reel | SOD-323 | 1A | 20A | 40V | 10µA | 0.55V | Surface Mount | |||||||
Qty Web Price 7,500 $0.0597 15,000 $0.0583 22,500 $0.0575 37,500 $0.0565 75,000 $0.0544 | 247,500 Ready to Ship! | N/A | 2218 | Reel | SMA (DO-214AC, SOD-106) | 2.1A | 40A | 60V | 7.5mA | 0.71V | Surface Mount | ||||||||
Qty Web Price 3,000 $0.105 9,000 $0.101 12,000 $0.0999 30,000 $0.0967 45,000 $0.0935 | 246,000 Ready to Ship! | 8 Weeks | 2229 | Reel | SMC (DO-214AB) | 5A | 175A | 40V | 0.5mA | 0.55V | Surface Mount |
Added to Your Shopping Cart