Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Diodes Incorporated B2100 Series 100 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA | Qty Web Price 3,000 $0.0842 9,000 $0.081 15,000 $0.0796 30,000 $0.0776 60,000 $0.0747 | 165,000 Ready to Ship! | 50 Weeks | 2228 | Reel | SMB (DO-214AA) | 2A | 50A | 100V | 0.002A | 0.69V | Surface Mount | |||||||
Qty Web Price 1,800 $0.0572 7,200 $0.0547 18,000 $0.053 45,000 $0.0514 72,000 $0.0491 | 160,200 Ready to Ship! | 8 Weeks | 2205 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 800V | 5µA | 1.3V | Single | 500ns | 105°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.0655 9,000 $0.063 15,000 $0.0619 45,000 $0.0596 75,000 $0.0576 | 159,000 Ready to Ship! | 25 Weeks | 2229 | Reel | 2A | 50A | 40V | 0.5V | Surface Mount | ||||||||||
STMicroelectronics STPH20H Series Dual Center 10 A(x2) 100 V SMT Schottky Rectifier - D2PAK | Qty Web Price 1,000 $0.69 2,000 $0.675 3,000 $0.665 4,000 $0.66 5,000 $0.64 | 146,000 Ready to Ship! | 2215 | Reel | TO-263-3 (D2PAK) | 10A | 250A | 100V | 4.5µA | 0.64V | Dual | 30A | 1.6°C/W | -55°C to +175°C | -65°C to +175°C | Surface Mount | |||
Qty Web Price 5,000 $0.0848 15,000 $0.0817 20,000 $0.0809 50,000 $0.0784 75,000 $0.0759 | 145,000 Ready to Ship! | 50 Weeks | 2221 | Reel | SMA (DO-214AC, SOD-106) | 2A | 50A | 20V | 0.5mA | 0.5V | Surface Mount | ||||||||
Diodes Incorporated DFLS130L Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - PowerDI-123 | Qty Web Price 3,000 $0.135 6,000 $0.133 12,000 $0.13 15,000 $0.129 45,000 $0.125 | 144,000 Ready to Ship! | 13 Weeks | 2226 | Reel | POWERDI-123 | 1A | 50A | 30V | 1mA | 0.36V | Surface Mount | |||||||
Diodes Incorporated DFLS1100 Series 100 V 1 A High Voltage Schottky Barrier Rectifier - PowerDI-123 | Qty Web Price 3,000 $0.103 9,000 $0.0987 12,000 $0.0977 30,000 $0.0945 45,000 $0.0914 | 141,000 Ready to Ship! | 13 Weeks | 2228 | Reel | POWERDI-123 | 1A | 50A | 100V | 0.35µA | 0.77V | Single | 2A | 36pF | 125°C/W | -55°C to +175°C | -55°C to +175°C | Surface Mount | |
Vishay SS2PH10 Series 100 V 2 A Surface Mount Schottky Barrier Rectifier-DO-220AA (SMP) | Qty Web Price 3,000 $0.111 6,000 $0.109 12,000 $0.107 15,000 $0.106 45,000 $0.102 | 141,000 Ready to Ship! | 25 Weeks | 2225 | Reel | DO-220AA | 2A | 50A | 100V | 1µA | 0.77V | Surface Mount | |||||||
Diodes Incorporated SBRT3U45SA Series 45 V 3 A Surface Mount Trench Super Barrier Rectifier - SMA | Qty Web Price 5,000 $0.102 10,000 $0.099 15,000 $0.0975 20,000 $0.0964 25,000 $0.0932 | 140,000 Ready to Ship! | 50 Weeks | 2212 | Reel | SMA (DO-214AC, SOD-106) | 3A | 50A | 45V | 0.15mA | 0.42V | Surface Mount | |||||||
Diodes Incorporated SBR1U200P1 Series 1 A 200 V Surface Mount Super Barrier Rectifier - POWERDI-123 | Qty Web Price 3,000 $0.0986 9,000 $0.0947 12,000 $0.0938 30,000 $0.0907 45,000 $0.0878 | 135,000 Ready to Ship! | 19 Weeks | 2226 | Reel | POWERDI-123 | 1A | 40A | 200V | 50µA | 0.82V | Surface Mount | |||||||
Qty Web Price 2,500 $0.128 7,500 $0.124 12,500 $0.122 50,000 $0.118 75,000 $0.115 | 135,000 Ready to Ship! | 2225 | Reel | SMB (DO-214AA) | 1A | 60A | 40V | 35µA | 0.5V | Single | 8A | 25°C/W | -40°C to +175°C | -65°C to +175°C | Surface Mount | ||||
Qty Web Price 3,000 $0.184 6,000 $0.18 9,000 $0.178 12,000 $0.176 15,000 $0.172 | 129,000 Ready to Ship! | 8 Weeks | 2238 | Reel | SOD-128 | 5A | 40V | 300µA | 430mV | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0488 12,000 $0.0467 30,000 $0.0453 75,000 $0.044 120,000 $0.0421 | 126,000 Ready to Ship! | N/A | 2210 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 600mA | 70V | 100nA | 1V | Surface Mount | ||||||||
Diodes Incorporated DFLS1200 Series 1 A 200 V High Voltage Schottky Barrier Rectifier-POWERDI-123 | Qty Web Price 3,000 $0.187 9,000 $0.181 12,000 $0.18 30,000 $0.176 45,000 $0.171 | 126,000 Ready to Ship! | 13 Weeks | 2217 | Reel | POWERDI-123 | 1A | 40A | 200V | 2µA | 0.85V | Surface Mount | |||||||
Qty Web Price 5,000 $0.0487 15,000 $0.0469 20,000 $0.0465 50,000 $0.045 75,000 $0.0436 | 120,000 Ready to Ship! | 50 Weeks | 2212 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 20V | 0.5mA | 0.5V | Surface Mount | ||||||||
Diodes Incorporated SBR1A40S3 Series 40 V 1 A Super Barrier Rectifier Surface Mount - SOD-323 | Qty Web Price 3,000 $0.105 9,000 $0.101 12,000 $0.0995 30,000 $0.0962 45,000 $0.0931 | 120,000 Ready to Ship! | 13 Weeks | 2221 | Reel | SOD-323 | 1A | 20A | 40V | 10µA | 0.55V | Surface Mount | |||||||
Qty Web Price 5,000 $0.0891 10,000 $0.0869 15,000 $0.0857 25,000 $0.0841 50,000 $0.0808 | 120,000 Ready to Ship! | 2125 | Reel | SMA (DO-214AC, SOD-106) | 80A | 30V | 500µA | 0.5V | Single | 10°C/W | -50°C to +125°C | -50°C to +150°C | Surface Mount | ||||||
Micro Commercial Components MBR0560 Series 60 V 0.5 A Surface Mount Schottky Rectifier- SOD-123 | Qty Web Price 3,000 $0.0984 9,000 $0.0948 15,000 $0.0931 60,000 $0.0889 90,000 $0.0861 | 117,000 Ready to Ship! | 14 Weeks | 2225 | Reel | SOD-123 | 0.5A | 5.5A | 60V | 0.2mA | 0.7V | Surface Mount | |||||||
Nexperia PMEG2020 Series 20 V 2 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323F | Qty Web Price 3,000 $0.103 9,000 $0.0989 15,000 $0.0972 45,000 $0.0936 75,000 $0.0904 | 117,000 Ready to Ship! | 20 Weeks | 2226 | Reel | SOD-323F (SC-90) | 2A | 9A | 20V | 200µA | 450mV | Single | 60pF | -65°C to +150°C | -65°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.168 6,000 $0.165 12,000 $0.162 15,000 $0.161 45,000 $0.155 | 117,000 Ready to Ship! | 8 Weeks | 2244 | Reel | SOD-128 | 3A | 50A | 60V | 200µA | 0.53V | Surface Mount | ||||||||
Qty Web Price 3,000 $0.055 9,000 $0.053 15,000 $0.0521 60,000 $0.0497 90,000 $0.0482 | 114,000 Ready to Ship! | 8 Weeks | 2215 | Reel | SOD-123F | 1A | 9A | 20V | 200µA | 500mV | Single | 80pF | -65°C to +150°C | -65°C to +150°C | Surface Mount | ||||
Qty Web Price 1,800 $0.0744 7,200 $0.071 18,000 $0.0689 45,000 $0.0668 72,000 $0.0638 | 113,400 Ready to Ship! | 8 Weeks | 2209 | Reel | SMA (DO-214AC, SOD-106) | 1A | 40A | 30V | 6mA | 0.5V | Surface Mount | ||||||||
Micro Commercial Components SMD26PL Series 60 V 2 A Surface Mount Schottky Rectifier - SOD-123FL | Qty Web Price 2,500 $0.0804 7,500 $0.0774 12,500 $0.076 37,500 $0.0731 62,500 $0.0706 | 112,500 Ready to Ship! | 12 Weeks | 2229 | Reel | SOD-123F | 2A | 50A | 60V | 0.5mA | 0.7V | Surface Mount | |||||||
Qty Web Price 3,000 $0.155 6,000 $0.152 9,000 $0.15 15,000 $0.148 30,000 $0.144 | 105,000 Ready to Ship! | N/A | 2119 | Reel | |||||||||||||||
Nexperia PMEG3005 Series 30 V 0.5 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323 | Qty Web Price 3,000 $0.0434 9,000 $0.0418 15,000 $0.0411 60,000 $0.0392 90,000 $0.038 | 102,000 Ready to Ship! | 2224 | Reel | SOD-323 | 0.5A | 10A | 30V | 150µA | 430mV | Surface Mount |
Added to Your Shopping Cart