Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Qty Web Price 3,000 $0.0947 9,000 $0.091 12,000 $0.0901 30,000 $0.0871 45,000 $0.0843 | 93,000 Ready to Ship! | 26 Weeks | 2216 | Reel | |||||||||||||||
Qty Web Price 5,000 $0.089 10,000 $0.0868 15,000 $0.0856 25,000 $0.084 50,000 $0.0807 | 90,000 Ready to Ship! | 14 Weeks | 2224 | Reel | SMA (DO-214AC, SOD-106) | 3A | 80A | 60V | 0.5mA | 0.75V | Surface Mount | ||||||||
Qty Web Price 5,000 $0.0553 15,000 $0.0532 20,000 $0.0527 50,000 $0.0511 75,000 $0.0495 | 90,000 Ready to Ship! | 38 Weeks | 2149 | Reel | |||||||||||||||
STMicroelectronics STPS3150 Series 150 V 3 A Automotive Power Schottky Rectifier - SMB (DO-214AA) | Qty Web Price 2,500 $0.315 5,000 $0.31 7,500 $0.305 10,000 $0.305 12,500 $0.295 | 90,000 Ready to Ship! | 45 Weeks | 2241 | Reel | SMB (DO-214AA) | 3A | 80A | 150V | 2µA | 0.82V | Surface Mount | |||||||
Qty Web Price 3,000 $0.168 6,000 $0.165 12,000 $0.162 15,000 $0.161 45,000 $0.155 | 87,000 Ready to Ship! | 8 Weeks | 2245 | Reel | SOD-128 | 3A | 50A | 60V | 200µA | 0.53V | Surface Mount | ||||||||
Diodes Incorporated B3100 Series 100 V 3 A High Voltage Surface Mount Schottky Barrier Rectifier SMC | Qty Web Price 3,000 $0.16 6,000 $0.157 12,000 $0.154 15,000 $0.153 45,000 $0.148 | 84,000 Ready to Ship! | 20 Weeks | 2236 | Reel | SMC (DO-214AB) | 3A | 100A | 100V | 500µA | 0.69V | Surface Mount | |||||||
Diodes Incorporated B340B Series 40 V 3 A Surface Mount Schottky Barrier Rectifier DO-214AA | Qty Web Price 3,000 $0.122 9,000 $0.119 15,000 $0.117 30,000 $0.115 60,000 $0.112 | 84,000 Ready to Ship! | 12 Weeks | 2216 | Reel | SMB (DO-214AA) | 3A | 100A | 40V | 0.5mA | 0.5V | Surface Mount | |||||||
Vishay BYS10-45 Series 45 V 1.5 A Surface Mount Schottky Barrier Rectifier - DO-214AC | Qty Web Price 7,500 $0.0655 15,000 $0.0638 22,500 $0.0629 30,000 $0.0623 37,500 $0.0602 | 82,500 Ready to Ship! | 8 Weeks | 2215 | Reel | SMA (DO-214AC, SOD-106) | 1.5A | 40A | 45V | 500µA | 0.5V | Surface Mount | |||||||
Qty Web Price 7,500 $0.107 15,000 $0.105 22,500 $0.104 30,000 $0.103 37,500 $0.101 | 82,500 Ready to Ship! | 2203 | Reel | SMA (DO-214AC, SOD-106) | 1A | 330A | 40V | 0.5mA | 0.43V | Single | 134pF | 80°C/W | -40°C to +150°C | -40°C to +150°C | Surface Mount | ||||
Qty Web Price 10,000 $0.151 20,000 $0.148 30,000 $0.146 | 80,000 Ready to Ship! | 45 Weeks | 2252 | Reel | |||||||||||||||
Qty Web Price 3,000 $0.119 9,000 $0.115 15,000 $0.114 45,000 $0.111 75,000 $0.108 | 78,000 Ready to Ship! | N/A | 2301 | Reel | SOD-123 | 1A | 5.5A | 40V | 40µA | 0.55V | Surface Mount | ||||||||
Diodes Incorporated SBR3U30P1 Series 30 V 3 A Surface Mount Super Barrier Rectifier - PowerDI-123 | Qty Web Price 3,000 $0.13 6,000 $0.127 12,000 $0.125 15,000 $0.124 45,000 $0.12 | 72,000 Ready to Ship! | 19 Weeks | 2225 | Reel | POWERDI-123 | 3A | 75A | 30V | 70µA | 0.35V | Surface Mount | |||||||
Qty Web Price 5,000 $0.0457 15,000 $0.0441 25,000 $0.0433 50,000 $0.0423 100,000 $0.0407 | 70,000 Ready to Ship! | 30 Weeks | 2223 | Reel | DO-41 (DO-204AL) | 1A | 25A | 40V | 10mA | 0.9V | Through Hole | ||||||||
Diodes Incorporated SBR6100CTL Series 100 V 3 A Surface Mount Super Barrier Rectifier - TO-252-3 | Qty Web Price 2,500 $0.255 5,000 $0.25 7,500 $0.245 12,500 $0.24 25,000 $0.235 | 70,000 Ready to Ship! | 13 Weeks | 2221 | Reel | TO-252-3 (DPAK) | 6A | 78A | 100V | 0.2mA | 0.74V | Surface Mount | |||||||
Diodes Incorporated B3100 Series 100 V 3 A High Voltage Surface Mount Schottky Barrier Rectifier SMC | Qty Web Price 3,000 $0.161 9,000 $0.156 12,000 $0.155 30,000 $0.151 45,000 $0.148 | 66,000 Ready to Ship! | 20 Weeks | 2244 | Reel | SMC (DO-214AB) | 3A | 100A | 100V | 500µA | 0.69V | Surface Mount | |||||||
![]() Diodes Incorporated B140Q series 40 V 1.0 A Surface Mount Schottky Barrier Rectifier - SMA | Qty Web Price 5,000 $0.0573 15,000 $0.0552 20,000 $0.0546 50,000 $0.0529 75,000 $0.0513 | 65,000 Ready to Ship! | 2233 | Reel | |||||||||||||||
Qty Web Price 3,000 $0.162 6,000 $0.159 12,000 $0.156 15,000 $0.155 45,000 $0.149 | 60,000 Ready to Ship! | 20 Weeks | 2228 | Reel | SMC (DO-214AB) | 5A | 175A | 60V | 0.5mA | 0.7V | Surface Mount | ||||||||
Qty Web Price 10,000 $0.0798 20,000 $0.0779 30,000 $0.0768 40,000 $0.076 50,000 $0.0736 | 60,000 Ready to Ship! | 2230 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.17 6,000 $0.167 9,000 $0.165 12,000 $0.164 15,000 $0.159 | 60,000 Ready to Ship! | N/A | 2224 | Reel | SMC (DO-214AB) | 3A | 100A | 200V | 30µA | 0.85V | Single | 80pF | 65°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.0641 9,000 $0.0617 15,000 $0.0606 45,000 $0.0584 75,000 $0.0564 | 57,000 Ready to Ship! | 11 Weeks | 2235 | Reel | SOD-123 | 1A | 16A | 40V | 40µA | 0.48V | Surface Mount | ||||||||
Qty Web Price 3,000 $0.25 9,000 $0.24 15,000 $0.24 30,000 $0.235 60,000 $0.23 | 57,000 Ready to Ship! | 12 Weeks | 2233 | Reel | SMB (DO-214AA) | 1A | 30A | 60V | 0.5mA | 0.7V | Surface Mount | ||||||||
Qty Web Price 1,500 $0.29 3,000 $0.285 4,500 $0.28 7,500 $0.275 15,000 $0.265 | 57,000 Ready to Ship! | 20 Weeks | 2221 | Reel | SMA (DO-214AC, SOD-106) | 3A | 70A | 60V | 100µA | 0.56V | Single | -40°C to +150°C | Surface Mount | ||||||
Qty Web Price 3,000 $0.0781 9,000 $0.0751 15,000 $0.0738 30,000 $0.072 60,000 $0.0692 | 57,000 Ready to Ship! | 1935 | Reel | ||||||||||||||||
Qty Web Price 1,500 $0.191 4,500 $0.185 6,000 $0.184 15,000 $0.179 22,500 $0.175 | 57,000 Ready to Ship! | 8 Weeks | 2210 | Reel | TO-277A | 8A | 150A | 100V | 2µA | 0.9V | Surface Mount | ||||||||
Qty Web Price 5,000 $0.109 15,000 $0.105 20,000 $0.104 50,000 $0.10 75,000 $0.0971 | 55,000 Ready to Ship! | 20 Weeks | 2250 | Reel | SMA (DO-214AC, SOD-106) | 3A | 100A | 60V | 0.5mA | 0.7V | Surface Mount |
Added to Your Shopping Cart