| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
STMicroelectronics High Voltage 100 V 5 A Surface Mount Schottky Barrier Rectifier - SOD-128F | Qty Unit Price 3,000 $0.153 6,000 $0.151 9,000 $0.15 12,000 $0.149 | 0 | 15 Weeks | Reel | 5A | 130A | 100V | 3.5µA | 0.76V | Single | 16°C/W | -65°C to +175°C | Surface Mount | |||||
STMicroelectronics STPS3045DJFY Series 45 V 30 A SMT Automotive Schottky Rectifier - PowerFLAT 5x6 | Qty Unit Price 3,000 $0.46 | 0 | 15 Weeks | Reel | POWER FLAT | 30A | 380A | 45V | 300µA | 0.68V | Single | 45A | 2°C/W | -40°C to +175°C | -65°C to +175°C | Surface Mount | ||
STMicroelectronics Dual Center Tap 25 V 2 x 10 A SMT Low Drop Power Schottky Rectifier - D2PAK | Qty Unit Price 1,000 $0.525 2,000 $0.52 3,000 $0.51 | 0 | 25 Weeks | Tube | TO-263-3 (D2PAK) | 20A | 220A | 25V | 800µA | 0.56V | Dual | 30A | 0.8°C/W | -65°C to +150°C | Surface Mount | |||
STMicroelectronics STPS30120C Series 120 V 30 A Through Hole Power Schottky Rectifier - TO-220AB | Qty Unit Price 1,000 $0.445 2,000 $0.44 3,000 $0.435 4,000 $0.43 | 0 | 15 Weeks | Tube | ||||||||||||||
| Qty Unit Price 2,500 $0.0613 5,000 $0.0602 7,500 $0.0596 12,500 $0.0589 25,000 $0.0573 | 0 | 15 Weeks | Reel | SMB (DO-214AA) | 1A | 60A | 40V | 35µA | 0.5V | Single | 8A | 25°C/W | -40°C to +175°C | -65°C to +175°C | Surface Mount | |||
STMicroelectronics STPS3150 Series 150 V 3 A Surface Mount Power Schottky Rectifier - DO-201AD | Qty Unit Price 1,900 $0.103 3,800 $0.102 5,700 $0.10 7,600 $0.0997 9,500 $0.0973 | 0 | 15 Weeks | Reel | DO-201AD | 3A | 100A | 150V | 2µA | 0.78V | Single | 15°C/W | -65°C to +175°C | Through Hole | ||||
STMicroelectronics STPS3H100AF Series 100 V 3 A High Voltage Power Schottky Rectifier - SOD-128Flat | Qty Unit Price 3,000 $0.12 6,000 $0.118 12,000 $0.117 15,000 $0.115 | 0 | 15 Weeks | Reel | 3A | 75A | 100V | 1.5µA | 0.76V | Surface Mount | ||||||||
STMicroelectronics STPS10L40C Series 40 V 5 A Low Drop Power Schottky Rectifier - TO-220AB | Qty Unit Price 50 $0.265 200 $0.26 750 $0.255 2,000 $0.25 5,000 $0.24 | 0 | 15 Weeks | Tube | TO-220-3 (TO-220AB) | 10A | 150A | 40V | 0.2mA | 0.67V | Flange Mount | |||||||
| Qty Unit Price 3,000 $0.0447 6,000 $0.0439 12,000 $0.0432 15,000 $0.043 45,000 $0.0416 | 0 | 25 Weeks | Reel | SOD-123 | 1A | 5.5A | 40V | 40µA | 0.55V | Surface Mount | ||||||||
STMicroelectronics STPS30M80C Series 80 V 15 A Flange Mount Power Schottky Rectifier - TO-220AB | Qty Unit Price 50 $0.505 200 $0.49 750 $0.475 1,250 $0.47 2,500 $0.455 | 0 | 15 Weeks | Tube | TO-220-3 (TO-220AB) | 30A | 220A | 80V | 40µA | 0.815V | Flange Mount | |||||||
| Qty Unit Price 3,000 $0.0447 6,000 $0.0439 12,000 $0.0432 15,000 $0.043 45,000 $0.0416 | 0 | 25 Weeks | 2535 | Reel | SOD-123 | 1A | 5.5A | 40V | 40µA | 0.55V | Surface Mount | |||||||
STMicroelectronics STPS15L60 Series Dual 7.5 A (x2) 60 V Surface Mount Schottky Rectifier - TO-252 | Qty Unit Price 2,500 $0.215 7,500 $0.21 | 0 | 15 Weeks | Reel | TO-252-3 (DPAK) | 15A | 75A | 60V | 200µA | 0.82V | Surface Mount | |||||||
| Qty Unit Price 12,000 $0.0629 24,000 $0.0612 | 0 | 15 Weeks | Reel | DO-216AA | 1A | 50A | 20V | 3.9µA | 0.44V | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.055 5,000 $0.0541 10,000 $0.0532 12,500 $0.0529 37,500 $0.0511 | 0 | 15 Weeks | Reel | SMB (DO-214AA) | 1A | 60A | 40V | 12µA | 0.5V | Single | 30°C/W | -55°C to +150°C | -65°C to +150°C | Surface Mount | ||||
| Qty Unit Price 5,000 $0.0504 10,000 $0.0496 15,000 $0.0491 20,000 $0.0488 25,000 $0.0477 | 0 | 15 Weeks | 2423 | Reel | SMA (DO-214AC, SOD-106) | 1A | 60A | 40V | 12µA | 0.55V | Surface Mount | |||||||
STMicroelectronics Dual Center Tap High Voltage Power 8 A 0.7 V Schottky Rectifier SMT - TO-252-3 | Qty Unit Price 2,500 $0.28 5,000 $0.275 | 0 | 15 Weeks | Reel | TO-252-3 (DPAK) | 16A | 75A | 170V | 15mA | 0.7V | Dual | 20A | 1.8°C/W | -65°C to +175°C | Surface Mount | |||
STMicroelectronics STPS1H100 Series 1 A 100 V Schottky Rectifier Surface Mount - DO-214AA | Qty Unit Price 2,500 $0.0581 5,000 $0.0572 10,000 $0.0562 12,500 $0.0559 37,500 $0.054 | 0 | 15 Weeks | 2520 | Reel | SMB (DO-214AA) | 1A | 50A | 100V | 4µA | 0.77V | Surface Mount | ||||||
| Qty Unit Price 12,000 $0.0592 24,000 $0.0576 | 0 | 15 Weeks | 2531 | Reel | DO-216AA | 1A | 50A | 40V | 0.063mA | 0.4V | Surface Mount | |||||||
STMicroelectronics STPS20H Series Dual Center Tap 10 A 100 V Schottky Rectifier -TO-220FPAB | Qty Unit Price 50 $0.31 200 $0.30 750 $0.295 2,000 $0.29 5,000 $0.28 | 0 | 15 Weeks | 2417 | Tube | TO-220FP (TO-220FPAB) | 20A | 250A | 100V | 4.5µA | 0.88V | Dual | 30A | 3.2°C/W | -65°C to +175°C | Through Hole | ||
STMicroelectronics STPS20H Series Dual Center Tap 10 A 100 V Schottky Rectifier -TO-220FPAB | Qty Unit Price 50 $0.31 200 $0.30 750 $0.295 2,000 $0.29 5,000 $0.28 | 0 | 15 Weeks | 2509 | Tube | TO-220FP (TO-220FPAB) | 20A | 250A | 100V | 4.5µA | 0.88V | Dual | 30A | 3.2°C/W | -65°C to +175°C | Through Hole | ||
STMicroelectronics STPS20H100C Series Dual 100 V 250 A Through Hole Schottky Rectifier - TO-220-3 | Qty Unit Price 50 $0.305 200 $0.295 750 $0.29 2,000 $0.28 5,000 $0.275 | 0 | 15 Weeks | Tube | TO-220-3 (TO-220AB) | 10A | 250A | 100V | 4.25µA | 0.88V | Dual | 30A | 120pF | -65°C to +175°C | -65°C to +175°C | Through Hole | ||
STMicroelectronics STPS2L40 Series 40 V 2 A Surface Mount Power Schottky Rectifier - DO-214AC Flat | Qty Unit Price 10,000 $0.0784 20,000 $0.0762 | 0 | 15 Weeks | Reel | SMA (DO-214AC, SOD-106) | 2A | 75A | 40V | 220µA | 0.43V | Single | 20°C/W | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||
| Qty Unit Price 2,500 $0.102 5,000 $0.10 7,500 $0.0989 10,000 $0.0982 12,500 $0.0959 | 0 | 15 Weeks | 2421 | Reel | SMB (DO-214AA) | 3A | 80A | 150V | 2µA | 0.67V | Single | 15°C/W | -55°C to +175°C | -65°C to +175°C | Surface Mount | |||
STMicroelectronics STPS5H100 Series 120 V 20 A High Voltage Power Schottky Rectifier - TO-252-3 | Qty Unit Price 75 $0.24 300 $0.235 1,125 $0.23 2,250 $0.225 5,625 $0.22 | 0 | 15 Weeks | Tube | 5A | 75A | 100V | 3.5µA | Surface Mount | |||||||||
| Qty Unit Price 1,000 $0.23 2,000 $0.225 5,000 $0.22 | 0 | 15 Weeks | Bag | TO-220FPAC | 7.5A | 150A | 45V | 100µA | 0.84mV | Single | 20A | 5.5°C/W | -65°C to +175°C | Through Hole |
Added to Your Shopping Cart