Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Average Rectified Current-Max | Reverse Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Power Dissipation | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 2,500 $0.0166 10,000 $0.0141 37,500 $0.0138 100,000 $0.0135 250,000 $0.0133 | 0 | 32 Weeks | Reel | SOD-80 (LL-34) | 1V | 100V | 4ns | 500mW | 200mA | Surface Mount | |||||||||
Micro Commercial Components MMBD1505 Series 180 V 200 mA High Conductance Low Leakage Diode - SOT-23-3 | Qty Web Price 3,000 $0.0339 9,000 $0.0285 30,000 $0.0278 60,000 $0.0275 120,000 $0.0271 | 0 | 16 Weeks | Reel | SOT-23 (SC-59,TO-236) | 1.3V | 180V | 350mW | 200mA | Surface Mount | |||||||||
ON Semiconductor NSVBAS21 Series 250 V 200 mA Surface Mount High Voltage Switching Diode -SOD-323 | Qty Web Price 10,000 $0.0357 30,000 $0.0295 40,000 $0.0293 100,000 $0.0288 150,000 $0.0286 | 0 | 47 Weeks | 2101 | Reel | SOD-323 | Standard | Single | 1µA | 1.25V | 250V | 50ns | 200mW | 5pF | 200mA | 625mA | -55°C to +150°C | Surface Mount | |
Qty Web Price 2,500 $0.265 5,000 $0.25 7,500 $0.24 10,000 $0.225 12,500 $0.215 | 0 | 45 Weeks | Reel | ||||||||||||||||
Qty Web Price 8,000 $0.0364 24,000 $0.03 32,000 $0.0298 80,000 $0.0293 120,000 $0.0291 | 0 | 20 Weeks | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.047 9,000 $0.0393 15,000 $0.0389 60,000 $0.0379 90,000 $0.0376 | 0 | 47 Weeks | 2050 | Reel | SOD-323 | Single | 0.2A | 1µA | 1.25V | 100V | 6ns | 0.2W | 2pF | 36A | -55°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.0284 | 0 | Reel | SOT-363 (SC-70-6, SC-88) | Silicon | Triple | 100nA | 1.25V | 250V | 50ns | 300mW | 5pF | 200mA | 10A | -65°C to +150°C | Surface Mount | ||||
ON Semiconductor BAW56M3T5G Series 1.25 V 200 mA Dual Switching Diode Common Anode - SOT-723 | Qty Web Price 8,000 $0.0428 24,000 $0.0353 32,000 $0.0351 80,000 $0.0345 120,000 $0.0342 | 0 | 2 Weeks | Reel | SOT-723 | 1.25V | 75V | 6ns | 640mW | 200mA | Surface Mount | ||||||||
Qty Web Price 2,500 $0.415 5,000 $0.395 7,500 $0.375 10,000 $0.355 | 0 | N/A | Reel | SOD-64 | 1.5V | 400V | 100ns | 3A | Through Hole | ||||||||||
Qty Web Price 2,500 $0.0222 10,000 $0.0188 37,500 $0.0183 75,000 $0.0181 187,500 $0.0178 | 0 | N/A | Reel | SOD-80 (LL-34) | 1000mV | 200V | 50ns | 500mW | 250mA | Surface Mount | |||||||||
Qty Web Price 2,500 $0.0165 | 0 | N/A | 1947 | Reel | SOD-80 (LL-34) | Standard | Single | 150mA | 25nA | 930mV | 100V | 4ns | 500mW | 4pF | 150mA | 2A | -65°C to +175°C | Surface Mount | |
Qty Web Price 3,000 $0.0231 12,000 $0.0194 45,000 $0.0189 75,000 $0.0187 150,000 $0.0185 | 0 | 8 Weeks | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.0231 12,000 $0.0194 45,000 $0.0189 75,000 $0.0187 150,000 $0.0185 | 0 | 8 Weeks | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.0231 12,000 $0.0194 45,000 $0.0189 75,000 $0.0187 150,000 $0.0185 | 0 | 8 Weeks | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.0405 12,000 $0.0295 30,000 $0.0286 75,000 $0.0277 120,000 $0.0273 | 0 | 8 Weeks | Reel | SOT-23 (SC-59,TO-236) | Dual | 0.2A | 2.5µA | 1.25V | 70V | 6ns | 225mW | 1.5pF | 2A | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.028 12,000 $0.0234 30,000 $0.023 75,000 $0.0226 120,000 $0.0224 | 0 | 8 Weeks | Reel | ||||||||||||||||
Qty Web Price 2,000 $0.385 4,000 $0.365 6,000 $0.345 8,000 $0.33 | 0 | 15 Weeks | 2107 | Reel | |||||||||||||||
Qty Web Price 3,000 $0.0143 | 0 | N/A | Reel | SOD-123 | Silicon | Single | 150mA | 5µA | 1V | 75V | 4ns | 400mW | 4pF | 2A | Surface Mount | ||||
Qty Web Price 3,000 $0.0192 12,000 $0.0162 45,000 $0.0158 90,000 $0.0156 225,000 $0.0154 | 0 | 10 Weeks | Reel | ||||||||||||||||
Qty Web Price 5,000 $0.43 10,000 $0.345 | 0 | 10 Weeks | Reel | ||||||||||||||||
Qty Web Price 5,000 $0.48 | 0 | 15 Weeks | Reel | ||||||||||||||||
Micro Commercial Components BAV21WS Series 200 V 250 mW Surface Mount Small Signal Diode - SOD-323 | Qty Web Price 1 $0.05 50 $0.0397 100 $0.0381 500 $0.0347 1,500 $0.0325 | 0 | 20 Weeks | Cut Tape | SOD-323 | Standard | Single | 200mA | 0.1µA | 1.25V | 200V | 250mW | 1.5pF | 200mA | 625mA | -65°C to +150°C | Surface Mount | ||
Qty Web Price 1 $15.11 5 $14.12 25 $13.20 75 $12.60 200 $12.09 | 0 | 19 Weeks | Box | AXIAL | Through Hole | ||||||||||||||
Qty Web Price 10,000 $0.0154 30,000 $0.0128 50,000 $0.0127 200,000 $0.0124 300,000 $0.0123 | 0 | 6 Weeks | Reel | DO-34 | Herametically Sealed | Single | 100µA | 1000V | 75V | 4ns | 500mW | 4pF | 4A | -65°C to +200°C | Through Hole | ||||
Qty Web Price 1 $28.31 4 $26.55 20 $24.65 40 $23.87 125 $22.65 | 0 | 30 Weeks | Box |
Added to Your Shopping Cart