Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Average Rectified Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Reverse Current-Max | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMicroelectronics FERD15S50 Series 50 V 15 A Surface Mount Effect Rectifier Diode - PowerFlat(5x6) |
| 0 | 12 Weeks | 1412 | Reel | POWER FLAT | Standard | Single | 15A | 0.4V | 50V | 500ns | 650µA | 10A | 80A | -65°C to +175°C | Surface Mount | ||
STMicroelectronics FERD20M60 Series 60 V 20 A Flange Mount Field Effect Rectifier Diode - TO220AB |
| 0 | 1822 | Tube | TO-220-3 (TO-220AB) | Standard | Single | 0.51V | 60V | 230µA | 20A | 275A | Through Hole | ||||||
STMicroelectronics FERD30M45 Series 45 V (2x) 15 A SMT Field Effect Rectifier Diode - D2PAK |
| 0 | 12 Weeks | 1838 | Reel | TO-263-3 (D2PAK) | Standard | Single | 30A | 0.42V | 45V | 500ns | 600µA | 15A | 250A | -65°C to +175°C | Surface Mount | ||
STMicroelectronics FERD40U45 Series 45 V (2x) 20 A Dual Field Effect Rectifier Diode - D2PAK |
| 0 | 12 Weeks | Reel | TO-263-3 (D2PAK) | Standard | Dual | 40A | 0.42V | 45V | 500ns | 1.8mA | 20A | 275A | -65°C to +175°C | Surface Mount | |||
STMicroelectronics FERD40M45 Series 45 V (2x) 20 A Dual Field Effect Rectifier Diode - TO-220AB |
| 0 | 12 Weeks | Tube | TO-220-3 (TO-220AB) | Standard | Dual | 40A | 0.46V | 45V | 500ns | 650µA | 20A | 275A | -65°C to +175°C | Flange Mount | |||
STMicroelectronics FERD40U45 Series 45 V (2x) 20 A Dual Field Effect Rectifier Diode - TO-220AB |
| 0 | 12 Weeks | 1428 | Tube | TO-220-3 (TO-220AB) | Standard | Dual | 40A | 0.42V | 45V | 500ns | 1.8mA | 20A | 275A | -65°C to +175°C | Flange Mount | ||
STMicroelectronics FERD60M45 Series 45 V (2x) 30 A Dual Field Effect Rectifier Diode - TO-220AB |
| 0 | 12 Weeks | 1439 | Tube | TO-220-3 (TO-220AB) | Standard | Dual | 60A | 0.51V | 45V | 500ns | 550µA | 30A | 275A | -65°C to +175°C | Flange Mount | ||
STMicroelectronics FERD60U45 Series 45 V (2x) 30 A Dual Field Effect Rectifier Diode - TO-220AB |
| 0 | 12 Weeks | Tube | TO-220-3 (TO-220AB) | Standard | Dual | 60A | 0.46V | 45V | 500ns | 1.5mA | 30A | 300A | -65°C to +175°C | Flange Mount | |||
ON Semiconductor MRA005T3G Series 600 V 1 A Standard Recovery Power Rectifier - CASE 403D |
| 0 | N/A | 1826 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 600V | 10µA | 30A | Surface Mount | |||||||
ON Semiconductor MRA4004T3G Series 400 V 1 A Standard Recovery Power Rectifier - DO-214AC, SMA |
| 0 | N/A | 1901 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 400V | 10µA | 30A | Surface Mount | |||||||
| 0 | 2 Weeks | Tube | TO-220-2 (TO-220AC) | 8A | 1.7V | 600V | 10µA | 100A | Flange Mount | |||||||||
| 0 | N/A | 1942 | Reel | |||||||||||||||
| 0 | N/A | 1851 | Reel | |||||||||||||||
| 0 | N/A | Reel | ||||||||||||||||
| 0 | N/A | 1828 | Reel | SMA (DO-214AC, SOD-106) | Glass Passivated | Single | 1A | 1.1V | 1000V | 2.5µs | 5µA | 15pF | 30A | -65°C to +175°C | Surface Mount | |||
| 0 | N/A | 1916 | Reel | SMC (DO-214AB) | 3A | 1.15V | 1000V | 10µA | 100A | Surface Mount | ||||||||
ON Semiconductor NRVHP140SF Series 400 V 1 A SMT Ultrafast Power Rectifier - SOD-123FL |
| 0 | 8 Weeks | 1942 | Reel | SOD-123 | Surface Mount | ||||||||||||
STMicroelectronics FERD20M60 Series 60 V 20 A Through Hole Field Effect Rectifier Diode - I2PAK-3 |
| 0 | 12 Weeks | 1717 | Tube | I2PAK | Standard | Single | 0.51V | 60V | 230µA | 20A | 275A | Through Hole | |||||
STMicroelectronics FERD20U60 Series 60 V 20 A SMT Field Effect Rectifier Diode - PowerFlat (5x6) |
| 0 | 12 Weeks | Reel | POWER FLAT | Standard | Single | 0.465V | 60V | 800µA | 20A | 180A | Surface Mount | ||||||
STMicroelectronics FERD20M60 Series 60 V 20 A Flange Mount Field Effect Rectifier Diode - TO220AB |
| 0 | 12 Weeks | 1822 | Tube | TO-220-3 (TO-220AB) | Standard | Single | 0.51V | 60V | 230µA | 20A | 275A | Through Hole | |||||
STMicroelectronics FERD30H100 Series 100 V 30 A Flange Mount Field Effect Rectifier Diode -TO-220AB |
| 0 | 12 Weeks | 1807 | Tube | TO-220-3 (TO-220AB) | Standard | Single | 0.55V | 100V | 130µA | 30A | 250A | Through Hole | |||||
STMicroelectronics FERD2045S Series 45 V 20 A Surface Mount Field Effect Rectifier Diode - DPAK |
| 0 | 12 Weeks | 1822 | Reel | TO-252-3 (DPAK) | Standard | Single | 0.51V | 45V | 600µA | 20A | 180A | -40°C to +150°C | 1 | Surface Mount | |||
STMicroelectronics FERD40M45 Series 45 V (2x) 20 A Dual Field Effect Rectifier Diode - D2PAK |
| 0 | 12 Weeks | Reel | TO-263-3 (D2PAK) | Standard | Dual | 40A | 0.46V | 45V | 500ns | 650µA | 20A | 275A | -65°C to +175°C | Surface Mount | |||
STMicroelectronics FERD20H100 Series 100V 20A Surface Mount Field Effect Rectifier Diode - TO-220FP |
| 0 | 12 Weeks | Tube | TO-220FP (TO-220FPAB) | Standard | Single | 20A | 0.415V | 100V | 140µA | 150A | -40°C to +150°C | Flange Mount | |||||
STMicroelectronics FERD40H100 Series 100 V 40 A Field Effect Rectifier Diode - TO-220AB |
| 0 | 12 Weeks | Tube | TO-220-3 (TO-220AB) | Standard | Single | 40A | 0.6V | 100V | 500ns | 190µA | 20A | 440A | -65°C to +175°C | Flange Mount |
Added to Your Shopping Cart