text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Average Rectified Current-Max
Reverse Voltage-Max [Vrrm]
Reverse Current-Max
Forward Voltage
Reverse Recovery Time-Max
Mounting Feature

Datasheet
7065517 BYV25FD-600,118
NXP
BYV25FD Series 600 V 5 A Surface Mount Enhanced Ultrafast Power Diode - DPAK-3
Min: 7,500
Mult. of: 2,500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,500
$0.26
0 N/A Reel TO-252-3 (DPAK) 5A 600V 50µA 1.3V 35ns Surface Mount