Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMicroelectronics STTH Series 8 A 1.35 V 35 ns Through Hole Ultrafast Rectifier - TO-220FP | Qty Web Price 50 $0.845 200 $0.725 500 $0.705 1,250 $0.685 2,000 $0.675 | 0 | 15 Weeks | 2028 | Tube | TO-220FP (TO-220FPAB) | 16A | 120A | 600V | 8µA | 2.08V | Dual | 30A | 55ns | 3.8°C/W | -65°C to +175°C | Through Hole | ||
STMicroelectronics STTH30R06 Series 15 A 1.8 V 50 ns Turbo 2 Ultrafast Rectifier - TO-247 | Qty Web Price 1 $1.62 30 $1.45 100 $1.40 300 $1.35 1,000 $1.30 | 0 | 11 Weeks | 1946 | Tube | TO-247-3 | 30A | 600V | 60µA | 2.9V | 50ns | ||||||||
STMicroelectronics STTH30R06 Series 30A 600V 70 ns Turbo 2 Recovery Time Ultrafast Rectifier DO-247 | Qty Web Price 30 $1.95 90 $1.50 150 $1.46 450 $1.37 750 $1.33 | 0 | 8 Weeks | 1720 | Tube | DO-247 | 30A | 300A | 600V | 25µA | 1.85V | Single | 50A | 70ns | 1.1°C/W | -65°C to +175°C | Through Hole | ||
STMicroelectronics STTH60L06 Series 40 A 600 V 65 ns Dual Turbo 2 Ultrafast Rectifier - ISOTOP | Qty Web Price 10 $17.24 30 $15.27 40 $15.12 100 $14.63 150 $14.42 | 0 | 31 Weeks | Tube | ISOTOP | 80A | 600V | 25µA | 1.55V | 90ns | Chassis Mount | ||||||||
STMicroelectronics STTH8R06 Series Turbo 8 A 1.4 V 45 ns Ultrafast Rectifier - TO-220FPAC | Qty Web Price 50 $1.76 200 $0.675 1,000 $0.50 2,000 $0.445 6,250 $0.36 | 0 | 1841 | Tube | TO-220FPAC | 8A | 80A | 600V | 30µA | 1.4V | Single | 30A | 14pF | 45ns | 4.6°C/W | -65°C to +175°C | -65°C to +175°C | Flange Mount | |
STMicroelectronics STTH8R06 Series Turbo 8 A 1.4 V 45 ns Ultrafast Rectifier - TO-220FPAC | Qty Web Price 50 $1.23 2,000 $0.98 | 0 | 15 Weeks | 1841 | Tube | TO-220FPAC | 8A | 80A | 600V | 30µA | 1.4V | Single | 30A | 14pF | 45ns | 4.6°C/W | -65°C to +175°C | -65°C to +175°C | Flange Mount |
STMicroelectronics STTH1002C Series 8 A 1.1 V 25 ns High Efficiency Ultrafast Diode - TO-220AB | Qty Web Price 1,000 $0.54 2,000 $0.44 3,000 $0.435 4,000 $0.43 | 0 | 11 Weeks | 2042 | Box | TO-220-3 (TO-220AB) | 8A | 200V | 5µA | 1.1V | 25ns | Flange Mount | |||||||
Qty Web Price 30 $2.13 120 $1.49 450 $1.35 750 $1.30 1,500 $1.23 | 0 | 1909 | Tube | DO-247 | 30A | 300A | 600V | 25µA | 1.85V | Single | 50A | 1.7pF | 70ns | 1.1°C/W | 175°C | -65°C to +175°C | Flange Mount | ||
Qty Web Price 1 $1.62 30 $1.45 100 $1.40 300 $1.35 1,000 $1.30 | 0 | 11 Weeks | 1909 | Tube | DO-247 | 30A | 300A | 600V | 25µA | 1.85V | Single | 50A | 1.7pF | 70ns | 1.1°C/W | 175°C | -65°C to +175°C | Flange Mount | |
STMicroelectronics Turbo 2 600 V 30 A Flange Mount Ultrafast High Voltage Rectifier - DO-247 | Qty Web Price 50 $1.46 150 $1.15 500 $1.09 1,000 $1.05 2,000 $1.02 | 0 | 11 Weeks | 1610 | Tube | DO-247 | 30A | 190A | 600V | 5µA | 2.4V | Single | 50A | 15pF | 55ns | 1.2°C/W | 175°C | -65°C to +175°C | Through Hole |
STMicroelectronics STTH30L06C Series 600 V 20 A Turbo 2 Ultrafast High Voltage Rectifier - TO-247-3 | Qty Web Price 30 $1.46 120 $1.26 300 $1.22 750 $1.19 1,200 $1.17 | 0 | 11 Weeks | Tube | TO-247-3 | 20A | 130A | 600V | 15µA | 0.95V | Dual | 30A | 15pF | 55ns | 1.7°C/W | -65°C to +175°C | -65°C to +175°C | Flange Mount | |
STMicroelectronics STTH30R06 Series 15 A 1.8 V 50 ns Turbo 2 Ultrafast Rectifier - TO-247 | Qty Web Price 1 $1.62 30 $1.46 125 $1.40 300 $1.36 1,250 $1.30 | 0 | 1946 | Tube | TO-247-3 | 30A | 600V | 60µA | 2.9V | 50ns | |||||||||
Qty Web Price 600 $0.245 1,800 $0.235 3,000 $0.22 6,000 $0.21 12,000 $0.20 | 0 | 11 Weeks | 2033 | Ammo Pack | DO-201AD | 3A | 600V | 100µA | 0.85V | 85ns | Through Hole | ||||||||
Qty Web Price 600 $0.186 1,800 $0.156 3,000 $0.154 6,000 $0.151 12,000 $0.149 | 0 | 11 Weeks | 2046 | Ammo Pack | DO-201AD | 3A | 200V | 3µA | 0.7V | 30ns | Through Hole | ||||||||
STMicroelectronics STTH6002C Series 30 A 0.75 V 27 ns High Efficiency Ultrafast Diode - TOP-31 | Qty Web Price 30 $4.40 90 $3.60 150 $3.52 450 $3.36 750 $3.28 | 0 | 8 Weeks | Tube | TOP-3I | 30A | 200V | 30µA | 0.75V | 27ns | Flange Mount | ||||||||
STMicroelectronics Turbo 2 High Voltage 1.0 V 65 ns Ultrafast Rectifier Flange Mount TO-247 | Qty Web Price 30 $3.16 90 $2.63 150 $2.57 600 $2.43 900 $2.39 | 0 | 11 Weeks | Tube | TO-247-3 | 60A | 600V | 25µA | 1.78V | 65ns | Flange Mount | ||||||||
STMicroelectronics STTH5L06 Series 600 V 5 A 95 ns SMT Turbo 2 Ultrafast Rectifier - TO-252-3 | Qty Web Price 2,500 $0.54 | 0 | 11 Weeks | 2039 | Reel | TO-252-3 (DPAK) | 5A | 60A | 600V | 125µA | 1.05V | Single | 10A | 6.2pF | 95ns | 6°C/W | 175°C | -65°C to +175°C | Surface Mount |
Qty Web Price 50 $0.825 200 $0.62 750 $0.575 2,000 $0.545 5,000 $0.52 | 0 | 1647 | Tube | TO-220-2 (TO-220AC) | 20A | 175A | 200V | 10µA | 1V | Single | 35A | 7pF | 40ns | 2.4°C/W | 175°C | -65°C to +175°C | Flange Mount | ||
STMicroelectronics STTH1602C Series 10 A 1.1 V 26 ns High Efficiency Ultrafast Diode - TO-220AB | Qty Web Price 1,000 $0.45 2,000 $0.425 3,000 $0.405 4,000 $0.385 5,000 $0.365 | 0 | 1838 | Box | TO-220-3 (TO-220AB) | 10A | 80A | 200V | 6µA | 1.1V | Dual | 30A | 19pF | 26ns | 3°C/W | -65°C to +175°C | -65°C to +175°C | ||
Qty Web Price 10 $14.81 20 $12.48 30 $12.19 40 $11.99 50 $11.84 | 0 | 31 Weeks | 1813 | Tube | ISOTOP | 50A | 200V | 50µA | 1V | 65ns | |||||||||
Qty Web Price 10 $14.25 30 $12.25 40 $12.09 100 $11.61 150 $11.40 | 0 | 31 Weeks | Tube | ISOTOP | 50A | 200V | 50µA | 1V | 65ns | Flange Mount | |||||||||
Qty Web Price 2,500 $0.505 | 0 | 17 Weeks | Reel | TO-252-3 (DPAK) | 10A | 300V | 10µA | 1.3V | 35ns | Surface Mount | |||||||||
Qty Web Price 2,000 $0.0744 4,000 $0.0608 6,000 $0.0602 8,000 $0.0598 10,000 $0.0595 | 0 | 12 Weeks | 1803 | Ammo Pack | DO-41 (DO-204AL) | 1A | 50A | 200V | 1µA | 0.97V | Single | 20ns | 50°C/W | -65°C to +175°C | -65°C to +175°C | Through Hole | |||
Qty Web Price 2,000 $0.235 4,000 $0.19 6,000 $0.188 8,000 $0.187 | 0 | 11 Weeks | Reel | DO-41 (DO-204AL) | 1A | 800V | 5µA | 1.25V | 75ns | Through Hole | |||||||||
STMicroelectronics STTH10LCD06C Series 5 A 600 V 25 ns Ultrafast High Voltage Rectifier - TO-220AB | Qty Web Price 50 $1.66 150 $1.36 250 $1.33 1,000 $1.26 1,500 $1.24 | 0 | 11 Weeks | Tube | TO-220-3 (TO-220AB) | 5A | 600V | 1µA | 1.25V | 25ns | Flange Mount |
Added to Your Shopping Cart