Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Qty Web Price 1,800 $0.0904 7,200 $0.0863 18,000 $0.0837 45,000 $0.0812 72,000 $0.0775 | 4,183,200 Ready to Ship! | 8 Weeks | 2214 | Reel | SMA (DO-214AC, SOD-106) | 1A | 400V | 10µA | 1V | 50ns | Surface Mount | ||||||||
Qty Web Price 5,000 $0.0765 15,000 $0.0737 25,000 $0.0724 50,000 $0.0707 100,000 $0.0681 | 3,920,000 Ready to Ship! | 20 Weeks | 2123 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1000V | 5µA | 1.7V | 75ns | Surface Mount | ||||||||
Qty Web Price 1,800 $0.0756 7,200 $0.0721 18,000 $0.0699 45,000 $0.0678 72,000 $0.0648 | 1,771,200 Ready to Ship! | 8 Weeks | 2043 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 200V | 5µA | 0.92V | Single | 10pF | 25ns | 85°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
Micro Commercial Components UFM15PL Series 600 V 1 A SMT Ultra Fast Recovery Silicon Rectifier - SOD-123FL | Qty Web Price 2,500 $0.0877 7,500 $0.0843 12,500 $0.0828 25,000 $0.0807 50,000 $0.0776 | 1,640,000 Ready to Ship! | 12 Weeks | 2222 | Reel | SOD-123F | 1A | 600V | 10µA | 1.7V | 75ns | Surface Mount | |||||||
Diodes Incorporated DFLU1400 Series 400 V 1 A Surface Mount Super-Fast Rectifier - PowerDI-123 | Qty Web Price 3,000 $0.11 6,000 $0.108 12,000 $0.106 15,000 $0.105 45,000 $0.101 | 1,596,000 Ready to Ship! | 15 Weeks | 2214 | Reel | POWERDI-123 | 1A | 400V | 5µA | 1.25V | 25ns | Surface Mount | |||||||
Qty Web Price 7,500 $0.0944 15,000 $0.092 22,500 $0.0907 30,000 $0.0898 37,500 $0.0868 | 1,057,500 Ready to Ship! | N/A | 2230 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 200V | 5µA | 0.92V | Single | 7pF | 15ns | 85°C/W | -50°C to +150°C | -50°C to +150°C | Surface Mount | ||
Qty Web Price 1,800 $0.0886 5,400 $0.0852 9,000 $0.0837 36,000 $0.0797 54,000 $0.0771 | 921,600 Ready to Ship! | 8 Weeks | 2228 | Reel | SMA (DO-214AC, SOD-106) | 1.5A | 30A | 600V | 1µA | 1.4V | Single | 75ns | 150°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | |||
Qty Web Price 2,500 $0.345 7,500 $0.335 10,000 $0.33 25,000 $0.32 37,500 $0.315 | 892,500 Ready to Ship! | 2242 | Reel | SMB (DO-214AA) | 1A | 18A | 1200V | 5µA | 1.65V | Single | 75ns | 25°C/W | -50°C to +175°C | -50°C to +175°C | Surface Mount | ||||
Qty Web Price 1,800 $0.0893 7,200 $0.0852 18,000 $0.0827 45,000 $0.0802 72,000 $0.0765 | 865,800 Ready to Ship! | 8 Weeks | 2151 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1000V | 10µA | 1.7V | 75ns | Surface Mount | ||||||||
Qty Web Price 5,000 $0.104 10,000 $0.102 15,000 $0.10 25,000 $0.0982 50,000 $0.0944 | 755,000 Ready to Ship! | 20 Weeks | 2152 | Reel | SMA (DO-214AC, SOD-106) | 2A | 50A | 200V | 5µA | 0.92V | Single | 25pF | 25ns | 20°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
Qty Web Price 750 $0.147 3,000 $0.142 11,250 $0.137 18,750 $0.135 37,500 $0.13 | 700,500 Ready to Ship! | 8 Weeks | 2231 | Reel | SMB (DO-214AA) | 2A | 200V | 10µA | 0.9V | 50ns | Surface Mount | ||||||||
STMicroelectronics STTH2003 Series 10 A 1 V Flange Mount Ultrafast Secondary Rectifier - TO-220FP | Qty Web Price 50 $1.02 200 $0.975 750 $0.93 1,500 $0.91 3,750 $0.86 | 686,700 Ready to Ship! | 45 Weeks | 2204 | Tube | TO-220FP (TO-220FPAB) | 10A | 110A | 300V | 20µA | 1.25V | Dual | 30A | 35ns | 4.6°C/W | 175°C | -65°C to +175°C | Flange Mount | |
Qty Web Price 5,000 $0.0686 10,000 $0.0669 20,000 $0.0653 25,000 $0.0648 75,000 $0.0617 | 620,000 Ready to Ship! | 8 Weeks | 2203 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 200V | 5µA | 0.92V | Single | 20pF | 25ns | 25°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
Qty Web Price 5,000 $0.0774 15,000 $0.0746 25,000 $0.0733 50,000 $0.0716 100,000 $0.069 | 465,000 Ready to Ship! | 20 Weeks | 2137 | Reel | SMA (DO-214AC, SOD-106) | 1A | 600V | 5µA | 1.7V | 75ns | Surface Mount | ||||||||
Qty Web Price 5,000 $0.0687 10,000 $0.067 20,000 $0.0654 25,000 $0.0649 75,000 $0.0618 | 420,000 Ready to Ship! | 12 Weeks | 2219 | Reel | |||||||||||||||
Qty Web Price 1,800 $0.0824 7,200 $0.0787 18,000 $0.0763 45,000 $0.074 72,000 $0.0706 | 356,400 Ready to Ship! | 8 Weeks | 2220 | Reel | SMA (DO-214AC, SOD-106) | 1A | 100V | 5µA | 0.92V | 25ns | Surface Mount | ||||||||
Qty Web Price 1,800 $0.148 5,400 $0.144 7,200 $0.143 18,000 $0.139 27,000 $0.135 | 354,600 Ready to Ship! | 8 Weeks | 2237 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 1000V | 10µA | 1.7V | Single | 10pF | 75ns | 75°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
Qty Web Price 7,500 $0.0839 15,000 $0.0818 22,500 $0.0806 30,000 $0.0798 37,500 $0.0772 | 345,000 Ready to Ship! | N/A | 2133 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 600V | 5µA | 1.7V | Single | 8pF | 35ns | 85°C/W | 150°C | -55°C to +150°C | Surface Mount | ||
Qty Web Price 1,500 $0.127 4,500 $0.123 7,500 $0.122 22,500 $0.118 37,500 $0.115 | 318,500 Ready to Ship! | 19 Weeks | 2234 | Reel | DO-213AB | 1A | 30A | 1600V | 10µA | 1.2V | Single | 8pF | 75°C/W | -65°C to +175°C | -65°C to +175°C | Surface Mount | |||
Qty Web Price 3,000 $0.141 6,000 $0.138 9,000 $0.137 15,000 $0.135 30,000 $0.131 | 300,000 Ready to Ship! | 26 Weeks | 2202 | Reel | SMC (DO-214AB) | 3A | 100A | 200V | 10µA | 0.9V | Single | 45pF | 25ns | -55°C to +150°C | -55°C to +150°C | Surface Mount | |||
Qty Web Price 5,000 $0.0708 10,000 $0.0691 20,000 $0.0674 25,000 $0.0669 75,000 $0.0637 | 290,000 Ready to Ship! | 20 Weeks | 2224 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 100V | 5µA | 0.92V | Single | 20pF | 25ns | 25°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
Qty Web Price 7,500 $0.0401 22,500 $0.0386 30,000 $0.0383 75,000 $0.0371 112,500 $0.036 | 285,000 Ready to Ship! | 8 Weeks | 2205 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 200V | 5µA | 0.92V | Single | 10pF | 25ns | 85°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
Qty Web Price 5,000 $0.11 10,000 $0.108 20,000 $0.106 25,000 $0.106 75,000 $0.102 | 245,000 Ready to Ship! | 20 Weeks | 2216 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 400V | 5µA | 1.25V | Single | 20pF | 25ns | 25°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
Qty Web Price 5,000 $0.275 10,000 $0.27 15,000 $0.265 20,000 $0.265 25,000 $0.255 | 220,000 Ready to Ship! | 2221 | Reel | ||||||||||||||||
Qty Web Price 1,800 $0.15 5,400 $0.145 9,000 $0.143 18,000 $0.141 36,000 $0.136 | 219,600 Ready to Ship! | 8 Weeks | 2208 | Reel | SMA (DO-214AC, SOD-106) | 2A | 35A | 200V | 1µA | 1.1V | Single | 25ns | 150°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart