Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Qty Web Price 5,500 $0.10 11,000 $0.0976 22,000 $0.0953 27,500 $0.0945 82,500 $0.0901 | 22,000 Ready to Ship! | 8 Weeks | 2132 | Reel | DO-41 (DO-204AL) | 1A | 1000V | 10µA | 1.7V | 75ns | Through Hole | ||||||||
Central Semiconductor CMR-1U Series 1 A 600 V 100 ns SMD Ultrafast Recovery Rectifier - DO-214AA (SMP) | Qty Web Price 3,000 $0.085 9,000 $0.0817 12,000 $0.0808 30,000 $0.0782 45,000 $0.0756 | 21,000 Ready to Ship! | N/A | 2220 | Reel | SMB (DO-214AA) | 1A | 600V | 100µA | 1.4V | 100ns | Surface Mount | |||||||
Qty Web Price 3,000 $0.148 9,000 $0.144 12,000 $0.143 30,000 $0.139 45,000 $0.136 | 21,000 Ready to Ship! | 26 Weeks | 2233 | Reel | SMB (DO-214AA) | 2A | 50A | 200V | 5µA | 0.92V | Single | 25pF | 25ns | 20°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
Qty Web Price 750 $0.151 3,000 $0.145 7,500 $0.142 18,750 $0.138 30,000 $0.133 | 20,250 Ready to Ship! | 8 Weeks | 2131 | Reel | SMB (DO-214AA) | 2A | 400V | 10µA | 1.1V | 50ns | Surface Mount | ||||||||
Qty Web Price 50 $1.58 250 $1.54 1,000 $1.50 2,500 $1.47 6,250 $1.42 | 20,200 Ready to Ship! | 45 Weeks | 2237 | Tube | TO-220-2 (TO-220AC) | 8A | 80A | 1200V | 8µA | 2.2V | Single | 30A | 100ns | 1.9°C/W | 175°C | -65°C to +175°C | Flange Mount | ||
Qty Web Price 5,000 $0.305 10,000 $0.30 15,000 $0.295 20,000 $0.29 | 20,000 Ready to Ship! | 2147 | Ammo Pack | ||||||||||||||||
Qty Web Price 5,000 $0.345 10,000 $0.34 15,000 $0.335 20,000 $0.33 25,000 $0.325 | 20,000 Ready to Ship! | 2304 | Reel | SOD-57 | 2A | 50A | 150V | 1µA | 1.07V | Single | 15A | 25ns | -55°C to +175°C | -55°C to +175°C | Through Hole | ||||
Qty Web Price 5,000 $0.0851 10,000 $0.0831 20,000 $0.0811 25,000 $0.0804 75,000 $0.0766 | 20,000 Ready to Ship! | 20 Weeks | 2216 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 50V | 5µA | 0.92V | Single | 20pF | 35ns | 25°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
Qty Web Price 5,000 $0.13 10,000 $0.128 15,000 $0.126 20,000 $0.125 25,000 $0.122 | 20,000 Ready to Ship! | N/A | 2228 | Reel | DO-41 (DO-204AL) | 2A | 35A | 600V | 5µA | 1.35V | Single | 50ns | -65°C to +175°C | -65°C to +175°C | Through Hole | ||||
STMicroelectronics STTH1L06 Series 600 V 1 A 80 ns Axial Turbo 2 Ultrafast Rectifier- DO-41 | Qty Web Price 5,000 $0.16 10,000 $0.158 20,000 $0.155 25,000 $0.154 75,000 $0.148 | 20,000 Ready to Ship! | 2145 | Reel | DO-41 (DO-204AL) | 1A | 30A | 600V | 1µA | 1.3V | Single | 10A | 80ns | 70°C/W | -65°C to +175°C | Through Hole | |||
STMicroelectronics STTH1R06 Series 600 V 1 A Through Hole Turbo 2 Ultrafast Rectifier - DO-41 | Qty Web Price 5,000 $0.182 15,000 $0.177 20,000 $0.176 50,000 $0.172 75,000 $0.168 | 20,000 Ready to Ship! | 45 Weeks | 2130 | Reel | DO-41 (DO-204AL) | 1A | 25A | 600V | 1µA | 1.7V | Single | 10A | 2.2pF | 45ns | 70°C/W | -65°C to +175°C | -65°C to +175°C | Through Hole |
Qty Web Price 1,800 $0.0751 5,400 $0.0723 18,000 $0.0694 36,000 $0.0678 72,000 $0.0648 | 19,800 Ready to Ship! | 8 Weeks | 2221 | Reel | SMA (DO-214AC, SOD-106) | 1A | 50V | 5µA | 0.92V | 25ns | Surface Mount | ||||||||
Qty Web Price 25 $4.20 100 $4.07 375 $3.96 750 $3.89 1,875 $3.76 | 19,025 Ready to Ship! | N/A | 2152 | Tube | |||||||||||||||
Qty Web Price 850 $0.12 2,550 $0.116 8,500 $0.112 17,000 $0.11 34,000 $0.106 | 18,700 Ready to Ship! | 8 Weeks | 2229 | Reel | SMC (DO-214AB) | 3A | 100V | 10µA | 0.9V | 50ns | Surface Mount | ||||||||
Qty Web Price 25 $1.95 100 $1.89 375 $1.84 750 $1.81 1,875 $1.75 | 18,275 Ready to Ship! | 2232 | Tube | ||||||||||||||||
Qty Web Price 1 $1.26 40 $1.22 150 $1.19 400 $1.16 1,500 $1.10 | 18,220 Ready to Ship! | N/A | 2234 | Tube | TO-220FPAC | 10A | 150A | 400V | 1µA | 1.32V | Single | 35A | 12pF | 45ns | -55°C to +150°C | -55°C to +150°C | Through Hole | ||
Central Semiconductor CMMR1U Series 1 A 400 V 50 ns SMT Ultra Fast Recovery Rectifier - SOD-123F | Qty Web Price 3,000 $0.21 6,000 $0.205 9,000 $0.20 12,000 $0.20 15,000 $0.195 | 18,000 Ready to Ship! | N/A | 2150 | Reel | SOD-123F | 1A | 30A | 400V | 10µA | 1.25V | Single | 9pF | 50ns | 180°C/W | -65°C to +150°C | -65°C to +150°C | Surface Mount | |
Qty Web Price 50 $0.57 250 $0.54 1,250 $0.515 2,500 $0.505 7,500 $0.475 | 17,750 Ready to Ship! | 2235 | Tube | TO-220-2 (TO-220AC) | 8A | 200V | 6µA | 0.8V | 30ns | Flange Mount | |||||||||
Qty Web Price 2,500 $0.122 7,500 $0.118 10,000 $0.117 25,000 $0.114 37,500 $0.112 | 17,500 Ready to Ship! | N/A | 2235 | Reel | DO-213AA | 500mA | 10A | 400V | 5µA | 1.2V | Single | 4pF | 150°C/W | -65°C to +175°C | -65°C to +175°C | Surface Mount | |||
Qty Web Price 600 $0.39 1,800 $0.375 6,000 $0.365 12,000 $0.355 24,000 $0.345 | 17,400 Ready to Ship! | 2238 | Ammo Pack | DO-201AD | 3A | 55A | 1000V | 50µA | 1.42V | Single | 75ns | 75°C/W | -40°C to +175°C | -65°C to +175°C | Through Hole | ||||
Qty Web Price 25 $1.95 100 $1.89 375 $1.84 750 $1.81 1,875 $1.75 | 16,575 Ready to Ship! | 2232 | Tube | ||||||||||||||||
Qty Web Price 5,500 $0.15 11,000 $0.147 16,500 $0.146 22,000 $0.144 27,500 $0.141 | 16,500 Ready to Ship! | N/A | 2240 | Reel | DO-41 (DO-204AL) | 1A | 25A | 1600V | 5µA | 1.3V | Single | 5pF | 3µs | 55°C/W | -65°C to +175°C | -65°C to +175°C | Through Hole | ||
Qty Web Price 1,800 $0.0914 7,200 $0.0873 18,000 $0.0846 45,000 $0.0821 72,000 $0.0783 | 16,200 Ready to Ship! | 8 Weeks | 2237 | Reel | SMA (DO-214AC, SOD-106) | 1A | 150V | 5µA | 0.92V | 15ns | Surface Mount | ||||||||
Vishay BYV27-600 Series 2 A 600 V 40 ns Through Hole Ultrafast Power Rectifier - SOD-57 | Qty Web Price 5,000 $0.355 10,000 $0.345 15,000 $0.34 | 15,000 Ready to Ship! | N/A | 2239 | Ammo Pack | SOD-57 | 2A | 50A | 600V | 5µA | 1.35V | Single | 40ns | -55°C to +175°C | -55°C to +175°C | Through Hole | |||
Qty Web Price 5,000 $0.109 10,000 $0.106 20,000 $0.104 25,000 $0.103 75,000 $0.0981 | 15,000 Ready to Ship! | 19 Weeks | 2235 | Reel | DO-213AB | 1A | 1000V | 10µA | 1.2V | Surface Mount |
Added to Your Shopping Cart