Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Vishay VS-6EWX06FN Series 600 V 6 A Surface Mount Hyperfast Rectifier - TO-252-3 (DPAK) | Qty Web Price 75 $0.36 300 $0.345 1,500 $0.325 3,000 $0.32 9,375 $0.305 | 0 | N/A | Tube | TO-252-3 (DPAK) | 6A | 50A | 600V | 20µA | 2.5V | Single | 12A | 3.5pF | 19ns | 3°C/W | -65°C to +175°C | -65°C to +175°C | Surface Mount | |
Qty Web Price 1 $2.85 25 $2.74 100 $2.66 250 $2.60 1,000 $2.46 | 0 | Tube | 80A | 800A | 400V | 50µA | 1.1V | Single | 50pF | 60ns | 0.7°C/W | -55°C to +175°C | -55°C to +175°C | Chassis Mount | |||||
Qty Web Price 50 $0.755 200 $0.72 750 $0.69 2,000 $0.67 5,000 $0.635 | 0 | N/A | Tube | ||||||||||||||||
![]() Vishay VS-ETH1506 Series 600 V 15 A Surface Mount Hyperfast Rectifier - 220-2 Full Pack | Qty Web Price 50 $0.68 200 $0.65 1,000 $0.62 2,000 $0.605 6,250 $0.57 | 0 | N/A | Tube | TO-220FPAC | 15A | 160A | 600V | 15µA | 1.8V | Single | 12pF | 36ns | 70°C/W | -65°C to +175°C | -65°C to +175°C | Through Hole | ||
Qty Web Price 50 $0.945 200 $0.905 750 $0.865 1,500 $0.845 3,750 $0.80 | 0 | N/A | Tube | TO-263AB | 30A | 180A | 600V | 30µA | 2V | Single | 20pF | 35ns | 70°C/W | -65°C to +175°C | -65°C to +175°C | Surface Mount | |||
Qty Web Price 50 $0.58 200 $0.555 1,000 $0.525 2,000 $0.515 6,250 $0.485 | 0 | N/A | Tube | TO-220-2 (TO-220AC) | 1200V | 5µA | 3.9V | 80ns | -55°C to +150°C | Through Hole | |||||||||
Qty Web Price 50 $0.58 200 $0.555 1,000 $0.525 2,000 $0.515 6,250 $0.485 | 0 | N/A | Tube | TO-220-2 (TO-220AC) | 1200V | 5µA | 3.9V | 80ns | -55°C to +150°C | Through Hole | |||||||||
Qty Web Price 1,000 $0.355 2,000 $0.35 4,000 $0.34 5,000 $0.34 15,000 $0.325 | 0 | N/A | Tube | TO-220-2 (TO-220AC) | 8A | 60A | 600V | 5µA | 1.4V | Single | 25pF | 55ns | -55°C to +150°C | -55°C to +150°C | Through Hole | ||||
Qty Web Price 50 $0.39 250 $0.37 1,250 $0.355 2,500 $0.345 7,500 $0.325 | 0 | N/A | Tube | TO-220-2 (TO-220AC) | 8A | 60A | 600V | 5µA | 1.4V | Single | 25pF | 55ns | -55°C to +150°C | -55°C to +150°C | Through Hole | ||||
Qty Web Price 50 $0.515 2,000 $0.505 3,000 $0.495 4,000 $0.49 5,000 $0.48 | 0 | N/A | Tube | ||||||||||||||||
Qty Web Price 25 $2.73 100 $2.65 250 $2.59 625 $2.54 1,000 $2.46 | 0 | N/A | Tube | ||||||||||||||||
Qty Web Price 50 $0.54 200 $0.515 1,000 $0.49 2,000 $0.48 6,250 $0.455 | 0 | N/A | Tube | TO-220-3 (TO-220AB) | 16A | 60A | 600V | 5µA | 1.7V | Dual | 25pF | 55ns | -55°C to +150°C | -55°C to +150°C | Through Hole | ||||
Qty Web Price 50 $0.54 200 $0.515 1,000 $0.49 2,000 $0.48 6,250 $0.455 | 0 | N/A | Tube | TO-220-3 (TO-220AB) | 16A | 60A | 600V | 5µA | 1.7V | Dual | 25pF | 55ns | -55°C to +150°C | -55°C to +150°C | Through Hole | ||||
Qty Web Price 500 $7.24 1,000 $7.21 1,500 $7.19 2,000 $7.18 2,500 $7.14 | 0 | N/A | Tube | TO-247-2 | 30A | 1200V | 40µA | 4.1V | 170ns | -55°C to +150°C | Through Hole | ||||||||
Qty Web Price 500 $7.24 1,000 $7.21 1,500 $7.19 2,000 $7.18 2,500 $7.14 | 0 | N/A | Tube | TO-247-2 | 30A | 1200V | 40µA | 4.1V | 170ns | -55°C to +150°C | Through Hole | ||||||||
Qty Web Price 1,000 $0.405 2,000 $0.395 3,000 $0.39 5,000 $0.385 10,000 $0.37 | 0 | 14 Weeks | Tube | TO-220-2 (TO-220AC) | 15A | 200A | 200V | 10µA | 1.05V | Single | 55pF | 35ns | 50°C/W | -65°C to +175°C | -65°C to +175°C | Through Hole | |||
Qty Web Price 1 $0.45 100 $0.435 300 $0.42 1,250 $0.40 4,000 $0.37 | 0 | 14 Weeks | 2329 | Tube | TO-220-2 (TO-220AC) | 15A | 200A | 200V | 10µA | 1.05V | Single | 55pF | 35ns | 50°C/W | -65°C to +175°C | -65°C to +175°C | Through Hole | ||
Qty Web Price 1,000 $0.435 2,000 $0.425 3,000 $0.42 5,000 $0.41 10,000 $0.40 | 0 | N/A | Tube | TO-220-3 (TO-220AB) | 20A | 100A | 200V | 15µA | 1.15V | Dual | 55pF | 35ns | 50°C/W | -65°C to +175°C | -65°C to +175°C | Through Hole | |||
Qty Web Price 50 $0.93 2,000 $0.91 3,000 $0.895 4,000 $0.89 5,000 $0.86 | 0 | N/A | Tube | TO-263-3 (D2PAK) | 10A | 200V | 0.85V | Dual | 55pF | 21ns | 2.5°C/W | -65°C to +175°C | -65°C to +175°C | Surface Mount | |||||
Qty Web Price 1 $15.49 5 $15.29 25 $15.09 50 $15.00 150 $14.75 | 0 | N/A | Tube | SOT-227 | 160A | 1539A | 300V | 100µA | 1.07V | Dual | 216pF | 58ns | 0.195°C/W | -55°C to +175°C | -55°C to +175°C | Chassis Mount |
Added to Your Shopping Cart