Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMicroelectronics STTH15AC06C Series 600 V 2 x 7.5 A Turbo 2 Ultrafast High Voltage Rectifier | Qty Web Price 50 $0.86 200 $0.75 750 $0.725 2,000 $0.705 5,000 $0.69 | 0 | 35 Weeks | 1709 | Tube | TO-220-3 (TO-220AB) | 15A | 80A | 600V | 1µA | 2.2V | Dual | 15A | 50ns | 1.7°C/W | -65°C to +175°C | Through Hole | ||
Qty Web Price 50 $0.83 200 $0.725 750 $0.70 2,000 $0.68 5,000 $0.665 | 0 | 35 Weeks | 1909 | Tube | TO-220-2 (TO-220AC) | 15A | 600V | 60µA | 2.9V | 50ns | Flange Mount | ||||||||
Qty Web Price 1,000 $0.725 2,000 $0.595 3,000 $0.59 4,000 $0.585 5,000 $0.58 | 0 | 35 Weeks | 2102 | Reel | TO-263-3 (D2PAK) | 20A | 600V | 15µA | 1.55V | 85ns | Surface Mount | ||||||||
STMicroelectronics STTH1602C Series 10 A 1.1 V 26 ns High Efficiency Ultrafast Diode - TO-220AB | Qty Web Price 50 $0.715 200 $0.50 750 $0.455 2,000 $0.425 5,000 $0.40 | 0 | 1838 | Tube | TO-220-3 (TO-220AB) | 10A | 80A | 200V | 6µA | 1.1V | Dual | 30A | 19pF | 26ns | 3°C/W | -65°C to +175°C | -65°C to +175°C | ||
Qty Web Price 50 $0.42 250 $0.365 1,250 $0.35 2,500 $0.345 7,500 $0.335 | 0 | 35 Weeks | Tube | TO-220FP (TO-220FPAB) | 20A | 200V | 6µA | 1.25V | 26ns | ||||||||||
STMicroelectronics STTH1R04 Series 400 V 1 A Through Hole Ultrafast Recovery Diode - DO-15 | Qty Web Price 6,000 $0.119 | 0 | 35 Weeks | 1734 | Reel | DO-204AC (DO-15) | 1A | 30A | 400V | 5µA | 1.5V | Single | 30ns | 50°C/W | -65°C to +175°C | Through Hole | |||
STMicroelectronics STTH1602C Series 10 A 1.1 V 26 ns High Efficiency Ultrafast Diode - TO-220AB | Qty Web Price 1,000 $0.495 2,000 $0.41 3,000 $0.405 5,000 $0.40 10,000 $0.395 | 0 | 35 Weeks | 1838 | Box | TO-220-3 (TO-220AB) | 10A | 80A | 200V | 6µA | 1.1V | Dual | 30A | 19pF | 26ns | 3°C/W | -65°C to +175°C | -65°C to +175°C | |
Qty Web Price 50 $0.92 200 $0.795 750 $0.77 2,000 $0.75 5,000 $0.73 | 0 | 35 Weeks | Tube | TO-220-3 (TO-220AB) | 20A | 600V | 8µA | 2.08V | 55ns | Through Hole | |||||||||
STMicroelectronics STTH16R04C Series 400 V 8 A (x2) Surface Mount Ultrafast Recovery Diode - TO-263 | Qty Web Price 1,000 $0.86 2,000 $0.705 3,000 $0.695 4,000 $0.69 | 0 | 35 Weeks | 1728 | Reel | TO-263-3 (D2PAK) | 16A | 120A | 400V | 10µA | 1.75V | Dual | 30A | 50ns | 1.15°C/W | -40°C to +175°C | -65°C to +175°C | Surface Mount | |
Qty Web Price 2,000 $0.13 6,000 $0.108 10,000 $0.107 20,000 $0.106 40,000 $0.104 | 0 | 35 Weeks | 1622 | Ammo Pack | DO-41 (DO-204AL) | 1.5A | 200V | 3µA | 0.89V | 30ns | Through Hole | ||||||||
STMicroelectronics STTH1R02 Series 200 V 1.5 A Through Hole Ultrafast Recovery Diode - DO-15 | Qty Web Price 6,000 $0.171 12,000 $0.139 18,000 $0.138 24,000 $0.137 | 0 | 35 Weeks | Reel | 1.5A | 200V | 3µA | 1V | 30ns | Through Hole | |||||||||
STMicroelectronics STTH2002 Series 20 A 200 V 40 ns SMT Ultrafast Recovery Diode - D2PAK | Qty Web Price 1,000 $0.55 2,000 $0.45 3,000 $0.445 5,000 $0.44 | 0 | 35 Weeks | 1731 | Reel | TO-263-3 (D2PAK) | 20A | 175A | 200V | 10µA | 1V | Single | 35A | 40ns | 2.4°C/W | -65°C to +175°C | Surface Mount | ||
Qty Web Price 1 $0.525 100 $0.465 300 $0.45 1,250 $0.435 4,000 $0.42 | 0 | 35 Weeks | 1647 | Tube | TO-220-2 (TO-220AC) | 20A | 175A | 200V | 10µA | 1V | Single | 35A | 7pF | 40ns | 2.4°C/W | 175°C | -65°C to +175°C | Flange Mount | |
STMicroelectronics STTH2002 Series 20 A 0.86 V 40 ns Ultrafast Recovery Diode - TO-220ACins | Qty Web Price 50 $0.75 200 $0.655 750 $0.63 2,000 $0.615 5,000 $0.60 | 0 | 35 Weeks | Tube | TO-220-2 (TO-220AC) | 20A | 200V | 10µA | 1.1V | 40ns | Flange Mount | ||||||||
STMicroelectronics STTH2002 Series Dual 20 A 1.25 V 27 ns Flange Mount Ultrafast Diode- TO-220AB | Qty Web Price 1 $0.495 100 $0.435 250 $0.42 1,000 $0.405 2,500 $0.395 | 0 | 1550 | Tube | TO-220-3 (TO-220AB) | 20A | 90A | 200V | 10µA | 1.1V | Dual | 30A | 22pF | 27ns | 2.5°C/W | 175°C | -65°C to +175°C | Flange Mount | |
STMicroelectronics STTH2002 Series Dual 20 A 1.25 V 27 ns Flange Mount Ultrafast Diode- TO-220FPAB | Qty Web Price 1 $0.78 75 $0.595 250 $0.555 750 $0.515 2,500 $0.48 | 0 | 2049 | Tube | TO-220FP (TO-220FPAB) | 20A | 90A | 200V | 10µA | 1.1V | Dual | 30A | 22pF | 27ns | 3.8°C/W | 175°C | -65°C to +175°C | Flange Mount | |
STMicroelectronics STTH20004TV1 Series 400 V 120 A Ultrafast High Voltage Rectifier - ISOTOP | Qty Web Price 10 $20.60 30 $17.95 50 $17.59 150 $16.82 250 $16.48 | 0 | 35 Weeks | Tube | ISOTOP | 240A | 900A | 400V | 100µA | 1.2V | Dual | 200A | 100ns | 0.35°C/W | -55°C to +150°C | Chassis Mount | |||
STMicroelectronics STTH2002C Series 200 V 10 A (x2) Dual Center Tap Ultrafast Rectifier - D2PAK | Qty Web Price 1,000 $0.575 2,000 $0.55 3,000 $0.52 4,000 $0.495 5,000 $0.47 | 0 | 35 Weeks | 1911 | Reel | TO-263-3 (D2PAK) | 20A | 90A | 200V | 10µA | 1.25V | Dual | 30A | 22pF | 27ns | 2.5°C/W | 175°C | -65°C to +175°C | |
Qty Web Price 1,000 $0.845 2,000 $0.69 3,000 $0.68 4,000 $0.675 | 0 | 35 Weeks | 1837 | Tube | TO-262 (I2PAK) | 20A | 110A | 300V | 20µA | 1.25V | Dual | 30A | 35ns | 2.5°C/W | 175°C | -65°C to +175°C | Through Hole | ||
STMicroelectronics STTH20LCD06C Series 600 V 10 A (x2)Turbo2 SMPS Ultrafast Rectifier - TO-220FPAB | Qty Web Price 1,000 $1.08 2,000 $0.875 3,000 $0.865 4,000 $0.86 | 0 | 35 Weeks | 1839 | Reel | TO-220FP (TO-220FPAB) | 20A | 80A | 600V | 1µA | 2.35V | Dual | 30A | 50ns | 5.8°C/W | -65°C to +175°C | Through Hole | ||
Qty Web Price 2,500 $0.28 5,000 $0.27 7,500 $0.255 10,000 $0.24 12,500 $0.23 | 0 | 35 Weeks | Reel | SMB (DO-214AA) | 2A | 800V | 5µA | 1.65V | 75ns | Surface Mount | |||||||||
Qty Web Price 2,000 $0.22 4,000 $0.181 8,000 $0.178 10,000 $0.177 | 0 | 35 Weeks | Ammo Pack | DO-41 (DO-204AL) | 2A | 45A | 600V | 2µA | 1.3V | Single | 7A | 2pF | 85ns | 35°C/W | 175°C | -65°C to +175°C | Through Hole | ||
Qty Web Price 50 $0.63 200 $0.55 1,000 $0.53 2,000 $0.52 6,250 $0.505 | 0 | 35 Weeks | Tube | TO-220-2 (TO-220AC) | 20A | 400V | 20µA | 1.5V | 25ns | Flange Mount | |||||||||
STMicroelectronics STTH208-Y Series 800 V 2 A Automotive High Voltage Ultrafast Rectifier | Qty Web Price 5,000 $0.29 10,000 $0.275 15,000 $0.265 20,000 $0.25 | 0 | N/A | Reel | SMB (DO-214AA) | 2A | 800V | 5µA | 1.55V | 75ns | Surface Mount | ||||||||
STMicroelectronics STTH3002 Series 200 V 30 A Through Hole Ultrafast Recovery Diode - DOP3I | Qty Web Price 30 $2.24 120 $1.93 450 $1.86 750 $1.83 1,500 $1.79 | 0 | 35 Weeks | 1938 | Tube | DOP-3I | 30A | 200V | 20µA | 1.05V | 50ns | Flange Mount |
Added to Your Shopping Cart