Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 7,500 $0.0591 15,000 $0.0482 22,500 $0.0478 30,000 $0.0475 37,500 $0.0473 | 247,500 Ready to Ship! | 10 Weeks | 2017 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 100V | 5µA | 0.92V | Single | 7pF | 15ns | 85°C/W | -50°C to +150°C | -50°C to +150°C | Surface Mount | ||
Qty Web Price 7,500 $0.0835 15,000 $0.0681 22,500 $0.0675 30,000 $0.0671 37,500 $0.0668 | 277,500 Ready to Ship! | 10 Weeks | 1944 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 600V | 5µA | 1.7V | Single | 8pF | 35ns | 85°C/W | 150°C | -55°C to +150°C | Surface Mount | ||
Qty Web Price 3,000 $0.128 6,000 $0.106 12,000 $0.105 15,000 $0.104 45,000 $0.102 | 279,000 Ready to Ship! | 16 Weeks | 2010 | Reel | SMB (DO-214AA) | 2A | 50A | 200V | 10µA | 0.9V | Single | 18pF | 20ns | 75°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
Qty Web Price 1 $0.245 50 $0.195 100 $0.188 500 $0.171 1,500 $0.16 | 285,402 Ready to Ship! | 16 Weeks | 2010 | Cut Tape Available in Mini-Reel | SMB (DO-214AA) | 2A | 50A | 200V | 10µA | 0.9V | Single | 18pF | 20ns | 75°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
Qty Web Price 5,000 $0.128 10,000 $0.121 15,000 $0.115 20,000 $0.109 25,000 $0.104 | 290,000 Ready to Ship! | 10 Weeks | 1916 | Reel | SMA (DO-214AC, SOD-106) | 2A | 50A | 200V | 5µA | 0.92V | Single | 25pF | 25ns | 20°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
ON Semiconductor MURS Series 1 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403A | Qty Web Price 2,500 $0.104 | 667,500 Ready to Ship! | 51 Weeks | 1832 | Reel | SMB (DO-214AA) | 1A | 600V | 5µA | 1.25V | 75ns | Surface Mount | |||||||
ON Semiconductor MURS Series 1 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403A | Qty Web Price 2,500 $0.132 | 957,500 Ready to Ship! | 52 Weeks | 2038 | Reel | SMB (DO-214AA) | 2A | 200V | 2µA | 0.875V | 35ns | Surface Mount | |||||||
Qty Web Price 5,000 $0.103 10,000 $0.0851 15,000 $0.0844 25,000 $0.0835 50,000 $0.0823 | 1,310,000 Ready to Ship! | 10 Weeks | 1824 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 200V | 5µA | 0.92V | Single | 20pF | 25ns | 25°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
Qty Web Price 3,000 $0.19 6,000 $0.155 9,000 $0.154 12,000 $0.153 15,000 $0.152 | 1,554,000 Ready to Ship! | 10 Weeks | 1645 | Reel | SMC (DO-214AB) | 3A | 100A | 200V | 10µA | 0.95V | Single | 45pF | 20ns | 125°C/W | -50°C to +150°C | -50°C to +150°C | Surface Mount | ||
Qty Web Price 7,500 $0.0724 15,000 $0.059 22,500 $0.0585 37,500 $0.0579 | 2,737,500 Ready to Ship! | 10 Weeks | 2031 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 200V | 5µA | 0.92V | Single | 7pF | 15ns | 85°C/W | -50°C to +150°C | -50°C to +150°C | Surface Mount | ||
Qty Web Price 2,500 $0.143 | 3,292,500 Ready to Ship! | 35 Weeks | 1921 | Reel | SMB (DO-214AA) | 1A | 18A | 1200V | 5µA | 1.65V | Single | 75ns | 25°C/W | -50°C to +175°C | -50°C to +175°C | Surface Mount |
Added to Your Shopping Cart