Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Power Dissipation | Forward (Drive) Current | Forward Voltage | Reverse Current-Max | Voltage Tolerance | Impedance | Operating Temp Range | Zener Current | Voltage Temperature Coefficient | Voltage Temperature Coefficient (°C) | Capacitance | Configuration | Height - Max | Dimension | Working Voltage-Nom | No of Terminals | Mounting Feature |
Nexperia BZX84 Series 12.7 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0192 12,000 $0.0184 45,000 $0.0177 120,000 $0.0172 300,000 $0.0164 | 5,724,000 Ready to Ship! | 2225 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 0.1µA | 5% | 25Ω | -55°C to +150°C | 5mA | 10mV/K | 85pF | Single | 1.1mm | L 3mm x W 1.4mm | 12V | 3 | Surface Mount | ||
Qty Web Price 3,000 $0.0184 12,000 $0.0176 45,000 $0.0169 120,000 $0.0164 300,000 $0.0156 | 5,631,000 Ready to Ship! | 8 Weeks | 2146 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 0.05µA | 5% | 10Ω | -65°C to +150°C | 11.4mV/K | 75pF | Single | 1.1mm | L 3mm x W 1.4mm | 15V | 3 | Surface Mount | |||
Nexperia BZX84 Series 4.3 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.013 12,000 $0.0124 45,000 $0.0119 120,000 $0.0116 300,000 $0.011 | 5,616,000 Ready to Ship! | 2208 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 3µA | 5% | 600Ω | -55°C to +150°C | 3mA | -2.5mV/K | 450pF | Single | 1mm | L 3mm x W 1.4mm | 4.3V | 3 | Surface Mount | ||
Qty Web Price 3,000 $0.0193 12,000 $0.0185 45,000 $0.0177 120,000 $0.0172 300,000 $0.0164 | 5,436,000 Ready to Ship! | 2226 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 50nA | 18V | Surface Mount | |||||||||||||
Nexperia BZX84 Series 5.6 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0161 12,000 $0.0154 45,000 $0.0148 120,000 $0.0144 300,000 $0.0137 | 5,310,000 Ready to Ship! | 8 Weeks | 2208 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 1µA | 5% | 15Ω | -65°C to +150°C | 1.2mV/K | 300pF | Single | L 3mm x W 1.4mm | 5.6V | 3 | Surface Mount | |||
Qty Web Price 3,000 $0.0161 12,000 $0.0154 45,000 $0.0148 120,000 $0.0144 300,000 $0.0137 | 4,941,000 Ready to Ship! | 2143 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 50nA | 30V | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.0222 12,000 $0.0213 45,000 $0.0204 90,000 $0.02 225,000 $0.019 | 4,647,000 Ready to Ship! | 2220 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||||||||
Nexperia BZX84 Series 4.7 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0161 12,000 $0.0154 45,000 $0.0148 120,000 $0.0144 300,000 $0.0137 | 4,047,000 Ready to Ship! | 8 Weeks | 2203 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 3µA | 5% | 50Ω | -65°C to +150°C | -1.4mV/K | 300pF | Single | 1.1mm | L 3mm x W 1.4mm | 4.7V | 3 | Surface Mount | ||
Nexperia BZV55 Series 15 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C | Qty Web Price 2,500 $0.0241 10,000 $0.0231 37,500 $0.0222 100,000 $0.0215 250,000 $0.0205 | 3,267,500 Ready to Ship! | 2204 | Reel | MINI MELF (SOD-80C) | 500mW | 10mA | 0.9V | 50nA | 5% | 10Ω | -65°C to +200°C | 11.4mV/K | 75pF | Single | L 3.7mm x D 1.6mm | 15V | 2 | Surface Mount | ||||
Nexperia BZX84 Series 8.2 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0178 12,000 $0.0171 45,000 $0.0164 120,000 $0.0159 300,000 $0.0151 | 3,081,000 Ready to Ship! | 8 Weeks | 2144 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 700nA | 8.2V | Surface Mount | |||||||||||
Qty Web Price 10,000 $0.0134 30,000 $0.013 50,000 $0.0128 200,000 $0.0122 300,000 $0.0119 | 3,070,000 Ready to Ship! | 8 Weeks | 2238 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 50nA | 18V | Surface Mount | ||||||||||||
Nexperia BZX84 Series 5.1 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0145 12,000 $0.0139 45,000 $0.0133 120,000 $0.0129 300,000 $0.0123 | 3,000,000 Ready to Ship! | 2231 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 2µA | 5% | 40Ω | -65°C to +150°C | -0.8mV/K | 300pF | Single | 5.1V | 3 | Surface Mount | |||||
Qty Web Price 3,000 $0.0192 12,000 $0.0183 45,000 $0.0176 90,000 $0.0172 225,000 $0.0164 | 2,988,000 Ready to Ship! | 8 Weeks | 2214 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 50nA | 18V | Surface Mount | ||||||||||||
Nexperia BZV55 Series 12 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C | Qty Web Price 2,500 $0.0518 10,000 $0.0496 37,500 $0.0476 100,000 $0.0462 250,000 $0.044 | 2,957,500 Ready to Ship! | 2122 | Reel | MINI MELF (SOD-80C) | 500mW | 10mA | 0.9V | 100nA | 5% | 10Ω | -65°C to +200°C | 8.4mV/K | 85pF | Single | L 3.7mm x D 1.6mm | 12V | 2 | Surface Mount | ||||
Nexperia BZX84 Series 5.1 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0213 12,000 $0.0204 45,000 $0.0195 90,000 $0.0191 225,000 $0.0182 | 2,763,000 Ready to Ship! | 8 Weeks | 2138 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 2µA | 5.1V | Surface Mount | |||||||||||
Nexperia BZX84 Series 4.1 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0161 12,000 $0.0154 45,000 $0.0148 120,000 $0.0144 300,000 $0.0137 | 2,697,000 Ready to Ship! | 2224 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 3µA | 5% | 90Ω | -55°C to +150°C | 5mA | -2.5mV/K | 450pF | Single | 1.1mm | L 3mm x W 1.4mm | 3.9V | 3 | Surface Mount | ||
Nexperia BZV55 Series 4.7 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C | Qty Web Price 2,500 $0.0252 10,000 $0.0241 37,500 $0.0232 100,000 $0.0225 250,000 $0.0214 | 2,260,000 Ready to Ship! | 2145 | Reel | MINI MELF (SOD-80C) | 500mW | 250mA | 0.9V | 3µA | 4.7V | Surface Mount | ||||||||||||
Nexperia BZX84 Series 6.8 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0192 12,000 $0.0184 45,000 $0.0177 120,000 $0.0172 300,000 $0.0164 | 2,184,000 Ready to Ship! | 8 Weeks | 2148 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 2µA | 5% | 6Ω | -65°C to +150°C | 3mV/K | 200pF | Single | 6.8V | 3 | Surface Mount | ||||
Qty Web Price 3,000 $0.0241 12,000 $0.0231 45,000 $0.0222 90,000 $0.0217 225,000 $0.0206 | 2,148,000 Ready to Ship! | 8 Weeks | 2133 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 50nA | 2% | 10Ω | -65°C to +150°C | 11.4mV/K | 75pF | Single | 15V | 3 | Surface Mount | |||||
Qty Web Price 3,000 $0.0259 12,000 $0.0249 45,000 $0.0239 90,000 $0.0233 225,000 $0.0222 | 2,145,000 Ready to Ship! | 8 Weeks | 2242 | Reel | SOD-323 | 300mW | 250mA | 1.1V | 0.05µA | 5% | 40Ω | -65°C to +150°C | 5mA | 14mV/K | 75pF | Single | 1.1mm | L 1.8mm x W 1.35mm | 16.2V | 2 | Surface Mount | ||
Nexperia BZX84 Series 3.6 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0133 12,000 $0.0128 45,000 $0.0123 120,000 $0.0119 300,000 $0.0113 | 2,130,000 Ready to Ship! | 2147 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 5µA | 3.6V | Surface Mount | ||||||||||||
Nexperia BZX84 Series 12.7 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.018 12,000 $0.0173 45,000 $0.0166 90,000 $0.0162 225,000 $0.0154 | 2,118,000 Ready to Ship! | 8 Weeks | 2128 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 0.1µA | 5% | 25Ω | -55°C to +150°C | 5mA | 10mV/K | 85pF | Single | 1.1mm | L 3mm x W 1.4mm | 12V | 3 | Surface Mount | |
Qty Web Price 3,000 $0.0141 12,000 $0.0135 45,000 $0.013 120,000 $0.0126 300,000 $0.012 | 1,911,000 Ready to Ship! | 2213 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 100nA | 5% | 10Ω | -65°C to +150°C | 7.4mV/K | 85pF | Single | 11V | 3 | Surface Mount | ||||||
Qty Web Price 3,000 $0.0161 12,000 $0.0154 45,000 $0.0148 120,000 $0.0144 300,000 $0.0137 | 1,887,000 Ready to Ship! | 8 Weeks | 2225 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 200nA | 5% | 8Ω | -65°C to +150°C | 6.4mV/K | 90pF | Single | 10V | 3 | Surface Mount | |||||
Nexperia BZX84 Series 2.7 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0139 12,000 $0.0133 45,000 $0.0128 120,000 $0.0124 300,000 $0.0118 | 1,758,000 Ready to Ship! | 2206 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 20µA | 5% | 75Ω | -65°C to +150°C | -2mV/K | 450pF | Single | 2.7V | 3 | Surface Mount |
Added to Your Shopping Cart