Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Power Dissipation | Forward (Drive) Current | Forward Voltage | Reverse Current-Max | Voltage Tolerance | Impedance | Operating Temp Range | Zener Current | Voltage Temperature Coefficient | Voltage Temperature Coefficient (°C) | Capacitance | Configuration | Height - Max | Dimension | Working Voltage-Nom | No of Terminals | Mounting Feature |
Qty Web Price 3,000 $0.0168 12,000 $0.016 45,000 $0.0154 90,000 $0.0151 225,000 $0.0143 | 1,836,000 Ready to Ship! | 2231 | Reel | SOD-323 | 0.3W | 100mA | 1.1V | 0.05µA | 5% | 95Ω | -65°C to +150°C | 80.2mV/K | 35pF | Single | 75V | 2 | Surface Mount | ||||||
Qty Web Price 3,000 $0.0165 12,000 $0.0158 45,000 $0.0152 90,000 $0.0149 225,000 $0.0141 | 1,836,000 Ready to Ship! | 16 Weeks | 2233 | Reel | SOT-23 (SC-59,TO-236) | 350mW | 10mA | 0.9V | 3µA | 7.5V | Surface Mount | ||||||||||||
Nexperia BZX84 Series 6.8 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0192 12,000 $0.0184 45,000 $0.0177 120,000 $0.0172 300,000 $0.0164 | 1,806,000 Ready to Ship! | 4 Weeks | 2207 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 2µA | 5% | 6Ω | -65°C to +150°C | 3mV/K | 200pF | Single | 6.8V | 3 | Surface Mount | ||||
Qty Web Price 3,000 $0.0142 12,000 $0.0136 45,000 $0.0131 120,000 $0.0127 300,000 $0.0121 | 1,743,000 Ready to Ship! | 30 Weeks | 2120 | Reel | SOT-23 (SC-59,TO-236) | 225mW | 10mA | 0.9V | 50nA | 27V | Surface Mount | ||||||||||||
Nexperia BZV55 Series 33 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C | Qty Web Price 2,500 $0.0211 10,000 $0.0202 37,500 $0.0194 100,000 $0.0188 250,000 $0.0179 | 1,617,500 Ready to Ship! | 2204 | Reel | MINI MELF (SOD-80C) | 500mW | 250mA | 0.9V | 50nA | 33V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0422 12,000 $0.0404 45,000 $0.0388 120,000 $0.0377 300,000 $0.0359 | 1,617,000 Ready to Ship! | 30 Weeks | 2229 | Reel | SOT-23 (SC-59,TO-236) | 225mW | 10mA | 0.9V | 3µA | 4.7V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0161 12,000 $0.0154 45,000 $0.0148 120,000 $0.0144 300,000 $0.0137 | 1,536,000 Ready to Ship! | 4 Weeks | 2231 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 200nA | 5% | 8Ω | -65°C to +150°C | 6.4mV/K | 90pF | Single | 10V | 3 | Surface Mount | |||||
Qty Web Price 3,000 $0.0193 12,000 $0.0185 45,000 $0.0178 120,000 $0.0172 300,000 $0.0164 | 1,533,000 Ready to Ship! | 2241 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 50nA | 16V | Surface Mount | |||||||||||||
Qty Web Price 10,000 $0.0163 30,000 $0.0158 50,000 $0.0155 200,000 $0.0149 300,000 $0.0145 | 1,530,000 Ready to Ship! | 2219 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 0.05µA | 15V | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.015 12,000 $0.0144 45,000 $0.0138 120,000 $0.0134 300,000 $0.0128 | 1,503,000 Ready to Ship! | 30 Weeks | 2122 | Reel | SOT-23 (SC-59,TO-236) | 225mW | 10mA | 0.9V | 5µA | 3.6V | Surface Mount | ||||||||||||
Nexperia BZV55 Series 5.6 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C | Qty Web Price 2,500 $0.0211 10,000 $0.0202 37,500 $0.0194 100,000 $0.0188 250,000 $0.0179 | 1,352,500 Ready to Ship! | 6 Weeks | 2224 | Reel | MINI MELF (SOD-80C) | 500mW | 10mA | 0.9V | 1µA | 5% | 15Ω | -65°C to +200°C | 1.2mV/K | 300pF | Single | 5.6V | 2 | Surface Mount | ||||
Nexperia BZX84 Series 2.7 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0139 12,000 $0.0133 45,000 $0.0128 120,000 $0.0124 300,000 $0.0118 | 1,341,000 Ready to Ship! | 2215 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 20µA | 5% | 75Ω | -65°C to +150°C | -2mV/K | 450pF | Single | 2.7V | 3 | Surface Mount | |||||
Qty Web Price 3,000 $0.0138 12,000 $0.0132 45,000 $0.0127 120,000 $0.0123 300,000 $0.0117 | 1,338,000 Ready to Ship! | 2229 | Reel | ||||||||||||||||||||
Qty Web Price 3,000 $0.0161 12,000 $0.0154 45,000 $0.0148 120,000 $0.0144 300,000 $0.0137 | 1,320,000 Ready to Ship! | 4 Weeks | 2224 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 50nA | 5% | 15Ω | -65°C to +150°C | 16.4mV/K | 60pF | Single | 20V | 3 | Surface Mount | |||||
Qty Web Price 10,000 $0.0303 30,000 $0.0293 50,000 $0.0288 200,000 $0.0276 300,000 $0.0268 | 1,280,000 Ready to Ship! | 2229 | Reel | ||||||||||||||||||||
Qty Web Price 5,000 $0.0333 15,000 $0.0321 25,000 $0.0316 75,000 $0.0304 125,000 $0.0295 | 1,245,000 Ready to Ship! | 6 Weeks | 2151 | Reel | DO-41 (DO-204AL) | 1W | 200mA | 1.2V | 10µA | 5% | 2Ω | -65°C to +200°C | 146mA | Single | 6.2V | 2 | Through Hole | ||||||
Qty Web Price 3,000 $0.0141 12,000 $0.0135 45,000 $0.013 120,000 $0.0126 300,000 $0.012 | 1,230,000 Ready to Ship! | 2226 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 100nA | 5% | 10Ω | -65°C to +150°C | 7.4mV/K | 85pF | Single | 11V | 3 | Surface Mount | ||||||
Nexperia BZX84 Series 5.6 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0202 12,000 $0.0194 45,000 $0.0186 90,000 $0.0182 225,000 $0.0173 | 1,200,000 Ready to Ship! | 2233 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 1µA | 2% | 15Ω | -65°C to +150°C | 1.2mV/K | 300pF | Single | 5.6V | 3 | Surface Mount | |||||
Nexperia BZX84 Series 5.1 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0144 12,000 $0.0138 45,000 $0.0132 90,000 $0.0129 225,000 $0.0123 | 1,170,000 Ready to Ship! | 4 Weeks | 2227 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 2µA | 5% | 40Ω | -65°C to +150°C | -0.8mV/K | 300pF | Single | 5.1V | 3 | Surface Mount | ||||
Qty Web Price 3,000 $0.025 12,000 $0.0239 45,000 $0.023 90,000 $0.0225 225,000 $0.0214 | 1,170,000 Ready to Ship! | 4 Weeks | 2221 | Reel | SOD-323 | 400mW | 200mA | 1.1V | 2µA | 5.1V | Surface Mount | ||||||||||||
Nexperia BZX384 Series 5.1 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323 | Qty Web Price 3,000 $0.0175 12,000 $0.0167 45,000 $0.0161 90,000 $0.0157 225,000 $0.015 | 1,134,000 Ready to Ship! | 4 Weeks | 2233 | Reel | SOD-323 | 300mW | 100mA | 1.1V | 2µA | 5% | 40Ω | -65°C to +150°C | -0.8mV/K | 300pF | Single | 5.1V | 2 | Surface Mount | ||||
Micro Commercial Components BZX84 Series 24 V ±5 % 350 mW Surface Mount Zener Diode - SOT-23 | Qty Web Price 3,000 $0.0266 12,000 $0.0255 45,000 $0.0245 120,000 $0.0237 300,000 $0.0226 | 1,128,000 Ready to Ship! | 14 Weeks | 2229 | Reel | SOT-23 (SC-59,TO-236) | 0.35W | 10mA | 0.9V | 0.1µA | 5% | 70Ω | -55°C to +150°C | Single | 24V | 3 | Surface Mount | ||||||
Nexperia BZV55 Series 22 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C | Qty Web Price 2,500 $0.0211 10,000 $0.0202 37,500 $0.0194 100,000 $0.0188 250,000 $0.0179 | 1,117,500 Ready to Ship! | 2209 | Reel | MINI MELF (SOD-80C) | 500mW | 10mA | 0.9V | 50nA | 5% | 20Ω | -65°C to +200°C | 17.6mV/K | 60pF | Single | 22V | 2 | Surface Mount | |||||
Qty Web Price 3,000 $0.0241 12,000 $0.0231 45,000 $0.0222 90,000 $0.0217 225,000 $0.0206 | 1,095,000 Ready to Ship! | 2232 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 50nA | 18V | Surface Mount | |||||||||||||
Nexperia BZV55 Series 10 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C | Qty Web Price 2,500 $0.0252 10,000 $0.0241 37,500 $0.0232 100,000 $0.0225 250,000 $0.0214 | 1,057,500 Ready to Ship! | 6 Weeks | 2203 | Reel | MINI MELF (SOD-80C) | 500mW | 10mA | 0.9V | 200nA | 5% | 8Ω | -65°C to +200°C | 6.4mV/K | 90pF | Single | 10V | 2 | Surface Mount |
Added to Your Shopping Cart